Product Index  >  Discrete Semiconductor Products  >  Transistors - Bipolar (BJT) - Single

Results: 4       4 Remaining
Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition
Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
MJL3281AG Datasheet MJL3281AG - ON Semiconductor MJL3281AGOS-ND TRANS NPN 260V 15A TO264 829 - Immediate
3.50000 1 Tube?
-
Active NPN 15A 260V 3V @ 1A, 10A 50µA (ICBO) 75 @ 5A, 5V 200W 30MHz Through Hole TO-264-3, TO-264AA TO-264
MJL21194G Datasheet MJL21194G - ON Semiconductor MJL21194GOS-ND TRANS NPN 250V 16A TO264 1,029 - Immediate
4.77000 1 Tube?
-
Active NPN 16A 250V 4V @ 3.2A, 16A 100µA 25 @ 8A, 5V 200W 4MHz Through Hole TO-264-3, TO-264AA TO-264
MJL21196G Datasheet MJL21196G - ON Semiconductor MJL21196GOS-ND TRANS NPN 250V 16A TO264 541 - Immediate
2,125 - Factory Stock
?
4.51000 1 Tube?
-
Active NPN 16A 250V 4V @ 3.2A, 16A 100µA 25 @ 8A, 5V 200W 4MHz Through Hole TO-264-3, TO-264AA TO-264
MJL4281AG Datasheet MJL4281AG - ON Semiconductor MJL4281AGOS-ND TRANS NPN 350V 15A TO264 253 - Immediate
5.95000 1 Tube?
-
Active NPN 15A 350V 1V @ 800mA, 8A 100µA 80 @ 5A, 5V 230W 35MHz Through Hole TO-264-3, TO-264AA TO-264
Results per Page
Page 1/1

06:03:32 8/30/2016