If you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for three (3) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. View Chip Outpost Terms and Conditions.

All prices are in US dollars.
Digi-Key Part Number 1246-TLP124(TPRF)-CHP
Price Break Unit Price Extended Price
3,000 0.22800 684.00
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP124(TPR,F)

Description OPTOISOLTR 3.75KV TRANS 6-MFSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TLP124
Photocouplers/Relays Catalog -
Product Photos 4-MFSOP Pkg
Catalog Drawings TLP124, 181 Circuit
Standard Package ? 3,000
Category

Isolators

Family

Optoisolators - Transistor, Photovoltaic Output

Series -
Packaging ? Tape & Reel (TR)?
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 1mA
Current Transfer Ratio (Max) 1200% @ 1mA
Turn On / Turn Off Time (Typ) 10µs, 8µs
Rise / Fall Time (Typ) 8µs, 8µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD (4 Leads), Gull Wing
Supplier Device Package 6-MFSOP, 4 Lead
Customers who are interested in this product are also interested in:
  • TLP124(TPR,F) - Toshiba Semiconductor and Storage | TLP124FCT-ND DigiKey Electronics
  • TLP124(TPR,F)
  • Toshiba Semiconductor and Storage
  • OPTOISOLTR 3.75KV TRANS 6-MFSOP
  • Unit Price 0.94000

22:49:47 5/5/2016