If you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for three (3) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. View Chip Outpost Terms and Conditions.

All prices are in US dollars.
Digi-Key Part Number 1026-M74HC4052B1R-CHP
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.61700 6.17
25 0.54680 13.67
100 0.47630 47.63
250 0.41456 103.64
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 494
Can ship immediately
Manufacturer

Manufacturer Part Number

M74HC4052B1R

Description IC MUX/DEMUX DUAL 4X1 16DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M74HC4052
Product Photos 16-DIP SOT38-1
Other Related Documents M74HC4052 View All Specifications
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Interface - Analog Switches, Multiplexers, Demultiplexers

Series -
Packaging ? Tube?
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) 2 V ~ 6 V
Voltage - Supply, Dual (V±) ±2 V ~ 6 V
Switch Time (Ton, Toff) (Max) 18ns, 29ns
-3db Bandwidth 200MHz
Charge Injection -
Channel Capacitance (CS(off), CD(on)) 2pF, 40pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -50dB @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Customers who are interested in this product are also interested in:
  • CD4052BE - Texas Instruments | 296-2058-5-ND DigiKey Electronics
  • CD4052BE
  • Texas Instruments
  • IC MUX/DEMUX DUAL 4X1 16DIP
  • Unit Price 0.52000
  • SN74LV4052AN - Texas Instruments | 296-3830-5-ND DigiKey Electronics
  • SN74LV4052AN
  • Texas Instruments
  • IC MULTIPLEXER DUAL 4X1 16DIP
  • Unit Price 0.49000

13:00:31 4/29/2016