Add To Favorites
Product Overview
Digi-Key Part Number 1026-STOD1812PUR-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

STOD1812PUR

Description IC PWR SUPPLY PMOLED 10-DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STOD1812
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Display Drivers

Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Display Type PMOLED
Configuration Display Matrix
Interface -
Digits or Characters -
Current - Supply 1.3mA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-6839-1-ND STOD1812PUR STMicroelectronics Cut Tape (CT) ? 2,298 - Immediate
2.04000 1
497-6839-6-ND STOD1812PUR STMicroelectronics Digi-Reel® ? 2,298 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3,000

22:20:27 9/28/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.40260 1,207.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback