Product Index  >  Integrated Circuits (ICs)  >  PMIC - Power Distribution Switches, Load Drivers

Results: 12       12 Remaining
Manufacturer Series Switch Type Number of Outputs Ratio - Input:Output Output Type Interface Voltage - Load Current - Output (Max) Rds On (Typ) Features Fault Protection Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
AP1212LSG-13 Datasheet AP1212LSG-13 - Diodes Incorporated 981-AP1212LSG-13-CHP IC PWR SWITCH USB 1A 8-SOIC 2,500 - Immediate
0.62876 2,500
Non-Stock
?
Tape & Reel (TR)?
-
USB Switch 2 1:2 High Side N-Channel On/Off 2.7 V ~ 5.5 V Not Required 500mA 110 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 125°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOP
AAT4610IGV-T1 Datasheet AAT4610IGV-T1 - Skyworks Solutions Inc. 1287-AAT4610IGV-T1-CHP CUR LIM SW, AL EN, SOT23-5TR 9,000 - Immediate
0.09639 3,000
Non-Stock
?
Tape & Reel (TR)? ASPM™ General Purpose 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 2A 160 mOhm Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-23-5
AAT4280IJS-2-T1 Datasheet AAT4280IJS-2-T1 - Skyworks Solutions Inc. 1287-AAT4280IJS-2-T1-CHP SLEW RATE CNTRL LOAD SW S70JW-8 36,000 - Immediate
0.11000 3,000 Tape & Reel (TR)? ASPM™ General Purpose 1 1:1 High Side P-Channel On/Off 1.81 V ~ 5.5 V Not Required 2.3A 80 mOhm Non-Inverting Load Discharge, Slew Rate Controlled UVLO -40°C ~ 85°C (TA) 8-TFSOJ (0.069", 1.75mm Width) 8-SC70JW
AAT4702IXS-T1 Datasheet AAT4702IXS-T1 - Skyworks Solutions Inc. 1287-AAT4702IXS-T1-CHP CURRENT LIMIT LOAD SWITCH PLUS L 15,000 - Immediate
0.25800 3,000 Tape & Reel (TR)? ASPM™ General Purpose 1 1:1 High Side P-Channel On/Off 2.4 V ~ 5.5 V Not Required
-
180 mOhm Non-Inverting Auto Restart, Load Discharge, Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-WFQFN 8-FTDFN (2x2)
AAT4616AIPU-1-T1 Datasheet AAT4616AIPU-1-T1 - Skyworks Solutions Inc. 1287-AAT4616AIPU-1-T1-CHP CL LOAD SWITCH 6TDFN 33,000 - Immediate
0.28000 3,000 Tape & Reel (TR)?
-
General Purpose 1 1:1 High Side P-Channel On/Off 2.4 V ~ 5.5 V Not Required 2A 130 mOhm Non-Inverting Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 6-WDFN Exposed Pad 6-TDFN (2x2)
AAT4616AIPU-T1 Datasheet AAT4616AIPU-T1 - Skyworks Solutions Inc. 1287-AAT4616AIPU-T1-CHP CL LOAD SWITCH 30,000 - Immediate
0.28000 3,000 Tape & Reel (TR)?
-
General Purpose 1 1:1 High Side P-Channel On/Off 2.4 V ~ 5.5 V Not Required 2A 130 mOhm Non-Inverting Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 6-WDFN Exposed Pad 6-TDFN (2x2)
AAT4616IPS-1-T1 Datasheet AAT4616IPS-1-T1 - Skyworks Solutions Inc. 1287-AAT4616IPS-1-T1-CHP CURRENT LIMIT LOAD SWITCH 8TDFN 21,000 - Immediate
0.31200 3,000 Tape & Reel (TR)?
-
General Purpose 1 1:1 High Side P-Channel On/Off 2.4 V ~ 5.5 V Not Required 2A 130 mOhm Non-Inverting Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-VFDFN Exposed Pad 8-TDFN (2x2)
AAT4616IGV-T1 Datasheet AAT4616IGV-T1 - Skyworks Solutions Inc. 1287-AAT4616IGV-T1-CHP CL LOAD SWITCH, SOT23-5 15,000 - Immediate
0.31200 3,000 Tape & Reel (TR)?
-
General Purpose 1 1:1 High Side P-Channel On/Off 2.4 V ~ 5.5 V Not Required 2A 130 mOhm Non-Inverting Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-23-5
AAT4616IGV-1-T1 Datasheet AAT4616IGV-1-T1 - Skyworks Solutions Inc. 1287-AAT4616IGV-1-T1-CHP CL LOAD SWITCH, SOT23-5 6,000 - Immediate
0.31200 3,000 Tape & Reel (TR)?
-
General Purpose 1 1:1 High Side P-Channel On/Off 2.4 V ~ 5.5 V Not Required 2A 130 mOhm Non-Inverting Status Flag Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-23-5
AAT4625IKS-T1 Datasheet AAT4625IKS-T1 - Skyworks Solutions Inc. 1287-AAT4625IKS-T1-CHP USB 1-CH PWR SW, AL EN 8MSOP 8,000 - Immediate
0.33000 1,000 Tape & Reel (TR)? ASPM™ USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 2A 60 mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Fixed), Over Temperature, UVLO -40°C ~ 85°C (TA) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
AAT4601IAS-T1 Datasheet AAT4601IAS-T1 - Skyworks Solutions Inc. 1287-AAT4601IAS-T1-CHP USB 1-CH PWR SW, SO-8TR 7,500 - Immediate
0.37400 2,500
Non-Stock
?
Tape & Reel (TR)? ASPM™ General Purpose 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 3A 70 mOhm Non-Inverting Status Flag Current Limiting (Adjustable), Over Temperature, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOP
AAT4650IAS-T1 Datasheet AAT4650IAS-T1 - Skyworks Solutions Inc. 1287-AAT4650IAS-T1-CHP 5V 3V PC CARD PWR SW 8SOP 5,000 - Immediate
0.45100 2,500
Non-Stock
?
Tape & Reel (TR)? SmartSwitch™ General Purpose 1 2:1 High Side P-Channel Logic 2.7 V ~ 5.5 V Not Required
-
80 mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Fixed), Over Temperature -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOP
Results per Page
Page 1/1

05:12:54 5/28/2016