Product Index  >  Integrated Circuits (ICs)  >  Logic - Gates and Inverters

Results: 11       11 Remaining
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
74LX1G32CTR Datasheet 74LX1G32CTR - STMicroelectronics 1026-74LX1G32CTR-CHP IC GATE OR 1CH 2-INP SOT-323 3,000 - Immediate
0.04232 3,000 Tape & Reel (TR)? 74LX Obsolete OR Gate 1 2
-
1.65 V ~ 5.5 V 10µA 32mA, 32mA
-
-
4.5ns @ 5V, 50pF -55°C ~ 125°C Surface Mount SOT-323-5 5-TSSOP, SC-70-5, SOT-353
M74HCT04B1R Datasheet M74HCT04B1R - STMicroelectronics 1026-M74HCT04B1R-CHP IC HEX INVERTER 14-DIP 9,902 - Immediate
0.47000 1 Tube? 74HCT Active Inverter 6 6
-
4.5 V ~ 5.5 V 1µA 4mA, 4mA 0.8V 2V 18ns @ 4.5V, 50pF -55°C ~ 125°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
M74HCU04B1R Datasheet M74HCU04B1R - STMicroelectronics 1026-M74HCU04B1R-CHP IC HEX INVERTER 14-DIP 4,467 - Immediate
0.47000 1 Tube? 74HCU Active Inverter 6 6
-
2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.3 V ~ 1.2 V 1.7 V ~ 4.8 V 10ns @ 6V, 50pF -55°C ~ 125°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
HCF4030BEY Datasheet HCF4030BEY - STMicroelectronics 1026-HCF4030BEY-CHP IC GATE XOR 4CH 2-INP 14-DIP 2,757 - Immediate
0.40000 1 Tube? 4000B Active XOR (Exclusive OR) 4 2
-
3 V ~ 20 V 20µA 6.8mA, 6.8mA 1.5 V ~ 4 V 3.5 V ~ 11 V 100ns @ 15V, 50pF -55°C ~ 125°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
74V1T86STR Datasheet 74V1T86STR - STMicroelectronics 1026-74V1T86STR-CHP IC GATE XOR 1CH 2-INP SOT-23-5 3,000 - Immediate
0.04232 3,000 Tape & Reel (TR)? 74V Active XOR (Exclusive OR) 1 2
-
4.5 V ~ 5.5 V 1µA 8mA, 8mA 0.8V 2V 7.5ns @ 5V, 50pF -55°C ~ 125°C Surface Mount SOT-23-5 SC-74A, SOT-753
M74HC20RM13TR Datasheet M74HC20RM13TR - STMicroelectronics 1026-M74HC20RM13TR-CHP IC GATE NAND 2CH 4-INP 14-SO 2,500 - Immediate
0.11814 2,500 Tape & Reel (TR)? 74HC Active NAND Gate 2 4
-
2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.5 V ~ 1.8 V 1.5 V ~ 4.2 V 14ns @ 6V, 50pF -55°C ~ 125°C Surface Mount 14-SO 14-SOIC (0.154", 3.90mm Width)
M74HC4075B1R Datasheet M74HC4075B1R - STMicroelectronics 1026-M74HC4075B1R-CHP IC GATE OR 3CH 3-INP 14-DIP 4,176 - Immediate
0.41000 1 Tube? 74HC Obsolete OR Gate 3 3
-
2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.5 V ~ 1.8 V 1.5 V ~ 4.2 V 14ns @ 6V, 50pF -55°C ~ 125°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
M74HC02B1R Datasheet M74HC02B1R - STMicroelectronics 1026-M74HC02B1R-CHP IC GATE NOR 4CH 2-INP 14-DIP 1,237 - Immediate
0.41000 1 Tube? 74HC Obsolete NOR Gate 4 2
-
2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.5 V ~ 1.8 V 1.5 V ~ 4.2 V 13ns @ 6V, 50pF -55°C ~ 125°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
M74HC32B1R Datasheet M74HC32B1R - STMicroelectronics 1026-M74HC32B1R-CHP IC GATE OR 4CH 2-INP 14-DIP 4,057 - Immediate
1.24000 1 Tube? 74HC Active OR Gate 4 2
-
2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.5 V ~ 1.8 V 1.5 V ~ 4.2 V 13ns @ 6V, 50pF -55°C ~ 125°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
M74HCT32B1R Datasheet M74HCT32B1R - STMicroelectronics 1026-M74HCT32B1R-CHP IC GATE OR 4CH 2-INP 14-DIP 1,413 - Immediate
1.24000 1 Tube? 74HCT Active OR Gate 4 2
-
4.5 V ~ 5.5 V 1µA 4mA, 4mA 0.8V 2V 21ns @ 4.5V, 50pF -55°C ~ 125°C Through Hole 14-DIP 14-DIP (0.300", 7.62mm)
M74HC4049B1R Datasheet M74HC4049B1R - STMicroelectronics 1026-M74HC4049B1R-CHP IC BUFFER/CNVRTR HEX INV 16DIP 0
0.44000 1 Tube? 74HC Active Inverter 6 6
-
2 V ~ 6 V 1µA 5.2mA, 5.2mA 0.5 V ~ 1.8 V 1.5 V ~ 4.2 V 17ns @ 6V, 150pF -55°C ~ 125°C Through Hole 16-DIP 16-DIP (0.300", 7.62mm)
Results per Page
Page 1/1

15:49:43 10/1/2016