Product Index  >  Integrated Circuits (ICs)  >  Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 7       7 Remaining
Packaging Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   7 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TSV630ICT Datasheet TSV630ICT - STMicroelectronics 1026-TSV630ICT-CHP IC OPAMP GP 880KHZ RRO SC70-6 3,000 - Immediate
0.15120 3,000 Tape & Reel (TR)?
-
General Purpose 1 Rail-to-Rail 0.34 V/µs 880kHz
-
1pA 3mV 60µA 74mA 1.5 V ~ 5.5 V -40°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6
TSM103WIDT Datasheet TSM103WIDT - STMicroelectronics 1026-TSM103WIDT-CHP IC OPAMP GP 900KHZ 8SO 2,500 - Immediate
0.11780 2,500 Tape & Reel (TR)?
-
General Purpose 2
-
0.4 V/µs 900kHz
-
20nA 1mV 700µA 40mA 3 V ~ 32 V, ±1.5 V ~ 16 V -40°C ~ 105°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TS461CDT Datasheet TS461CDT - STMicroelectronics 1026-TS461CDT-CHP IC OPAMP GP 12MHZ RRO 8SO 2,500 - Immediate
0.15004 2,500 Tape & Reel (TR)?
-
General Purpose 1 Rail-to-Rail 4 V/µs 12MHz
-
200nA 1mV 2mA
-
2.7 V ~ 10 V, ±1.35 V ~ 5 V -20°C ~ 70°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TS27M2IN Datasheet TS27M2IN - STMicroelectronics 1026-TS27M2IN-CHP IC OPAMP GP 1MHZ 8DIP 1,942 - Immediate
0.77000 1 Tube?
-
General Purpose 2
-
0.6 V/µs 1MHz
-
1pA 1.1mV 150µA 45mA 3 V ~ 16 V, ±1.5 V ~ 8 V -40°C ~ 125°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
TSV321IDT Datasheet TSV321IDT - STMicroelectronics 1026-TSV321IDTTR-CHP IC OPAMP GP 1.4MHZ RRO 8SO 145,000 - Immediate
0.22680 2,500 Tape & Reel (TR)?
-
General Purpose 1 Rail-to-Rail 0.6 V/µs 1.4MHz
-
70nA 200µV 500µA 80mA 2.5 V ~ 6 V -40°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TSH70CD Datasheet TSH70CD - STMicroelectronics 1026-TSH70CD-CHP IC OPAMP GP 65MHZ RRO 8SO 1,425 - Immediate
0.74000 1
Non-Stock
?
Tube?
-
General Purpose 1 Rail-to-Rail 118 V/µs 65MHz 100MHz 6µA 800µV 9.8mA 55mA 3 V ~ 12 V, ±1.5 V ~ 6 V 0°C ~ 70°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
TS512IN Datasheet TS512IN - STMicroelectronics 1026-TS512IN-CHP IC OPAMP GP 3MHZ 8DIP 1,586 - Immediate
0.66000 1 Tube?
-
General Purpose 2
-
1.5 V/µs 3MHz
-
50nA 500µV 500µA 23mA 6 V ~ 30 V, ±3 V ~ 15 V -40°C ~ 125°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
Results per Page
Page 1/1

22:56:11 5/1/2016