Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ST72C254G2M3/TR Datasheet ST72C254G2M3/TR - STMicroelectronics 1026-ST72C254G2M3/TR-CHP IC MCU 8BIT 8KB FLASH 28SOIC 3,000 - Immediate
2.41920 1,000 Tape & Reel (TR)? ST7 Active ST7 8-Bit 16MHz I²C, SPI LVD, POR, PWM, WDT 22 8KB (8K x 8) FLASH
-
256 x 8 3.2 V ~ 5.5 V A/D 6x8b Internal -40°C ~ 125°C (TA) 28-SOIC (0.295", 7.50mm Width)
*
ST10F274Z4Q7 Datasheet ST10F274Z4Q7 - STMicroelectronics 1026-ST10F274Z4Q7-CHP IC MCU 512K FLASH 144QFP 370 - Immediate
2.59000 1 Tray? ST10 Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
144-BQFP 144-PQFP (28x28)
STR710RZH6 Datasheet STR710RZH6 - STMicroelectronics 1026-STR710RZH6-CHP IC MCU 32BIT ARM7 64LFBGA 6,618 - Immediate
5.98000 1 Tray? STR7 Active ARM7® 32-Bit 66MHz CAN, EBI/EMI, HDLC, I²C, SmartCard, SPI, UART/USART, USB PWM, WDT 48
-
ROMless
-
64K x 8 3 V ~ 3.6 V A/D 4x12b Internal -40°C ~ 85°C (TA) 64-LFBGA
*
Results per Page
Page 1/1

22:28:13 9/27/2016