If you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for three (3) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. View Chip Outpost Terms and Conditions.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 1026-M24512-WMW6G-CHP
Price Break Unit Price Extended Price
1 2.17000 2.17
10 1.96000 19.60
25 1.75000 43.75
100 1.57500 157.50
250 1.40000 350.00
500 1.22500 612.50
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 798
Can ship immediately
Manufacturer

Manufacturer Part Number

M24512-WMW6G

Description IC EEPROM 512KBIT 1MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com

 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

M24512-WMW6G STMicroelectronics | 1026-M24512-WMW6G-CHP DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets M24512-x
Product Photos 8 SOIC
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Memory

Series -
Packaging ? Tube?
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 512K (64K x 8)
Speed 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO

06:03:58 2/6/2016