Add To Favorites
  • Obsolete item.
  • Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Product Overview
Digi-Key Part Number 981-ZMC05TA-CHP
Quantity Available 2,000
Can ship immediately

Manufacturer Part Number


Description Current Sensor 5A 1 Channel Magnetoresistive, Open Loop Bidirectional 8-SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets ZMC05
PCN Obsolescence/ EOL Analog Devices 16/Sept/2011
Product Attributes Select All

Sensors, Transducers


Current Transducers


Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
For Measuring AC/DC
Sensor Type Magnetoresistive, Open Loop
Current - Sensing 5A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity -
Frequency 100kHz
Linearity -
Accuracy -
Voltage - Supply 12V
Response Time -
Current - Supply (Max) -
Operating Temperature -25°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SMD

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ZMC05TACT-ND ZMC05TA Diodes Incorporated Cut Tape (CT) ? 65 - Immediate
3.87000 1  Non-Stock ?
Additional Resources
Standard Package ? 1,000

08:21:28 10/26/2016

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 3.19545 3,195.45
2,000 3.10340 6,206.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback