Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Arrays

Results: 5       5 Remaining
Manufacturer Packaging FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ZXMD63P02XTA Datasheet ZXMD63P02XTA - Diodes Incorporated 981-ZXMD63P02XTA-CHP MOSFET 2P-CH 20V 8-MSOP 1,000 - Immediate
0.63000 1,000 Tape & Reel (TR)?
-
2 P-Channel (Dual) Logic Level Gate 20V
-
270 mOhm @ 1.2A, 4.5V 700mV @ 250µA (Min) 5.25nC @ 4.5V 290pF @ 15V 1.04W -55°C ~ 150°C (TJ) Surface Mount 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
2N7002VA-7 Datasheet 2N7002VA-7 - Diodes Incorporated 981-2N7002VA-7-CHP MOSFET 2N-CH 60V 0.28A SOT-563 9,000 - Immediate
0.19575 3,000 Tape & Reel (TR)?
-
2 N-Channel (Dual) Standard 60V 280mA 7.5 Ohm @ 50mA, 5V 2.5V @ 250µA
-
50pF @ 25V 150mW -55°C ~ 150°C (TJ) Surface Mount SOT-563, SOT-666 SOT-563
ZDM4306NTA Datasheet ZDM4306NTA - Diodes Incorporated 981-ZDM4306NTA-CHP MOSFET 2N-CH 60V 2A SOT-223-8 2,000 - Immediate
0.75690 1,000 Tape & Reel (TR)?
-
2 N-Channel (Dual) Standard 60V 2A 330 mOhm @ 3A, 10V 3V @ 1mA
-
350pF @ 25V 3W -55°C ~ 150°C (TJ) Surface Mount SOT-223-8 SM8
DI9956T Datasheet DI9956T - Diodes Incorporated 981-DI9956T-CHP MOSFET 2N-CH 30V 3.7A 8-SOIC 2,500 - Immediate
1.05705 2,500 Tape & Reel (TR)?
-
2 N-Channel (Dual) Logic Level Gate 30V 3.7A 80 mOhm @ 2.2A, 10V 2.8V @ 250µA 27nC @ 10V 320pF @ 10V 2W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
-
Photo Not Available 1287-AAT7347IAS-T1-CHP MOSFET 8SOP 15,000 - Immediate
0.29000 2,500
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Results per Page
Page 1/1

15:55:04 6/26/2016