Product Index  >  Discrete Semiconductor Products  >  Thyristors - TRIACs

Results: 27       27 Remaining
Packaging Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   27 Remaining
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
Q4004D3RP Datasheet Q4004D3RP - Littelfuse Inc. 1294-Q4004D3RP-CHP TRIAC SENS GATE 400V 4A TO252 2,500 - Immediate
0.43456 2,500 Tape & Reel (TR)?
-
Active Logic - Sensitive Gate 400V 4A 1.3V 46A, 55A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
Q4010N5RP Datasheet Q4010N5RP - Littelfuse Inc. 1294-Q4010N5RP-CHP TRIAC 400V 10A D2PAK 5,000 - Immediate
0.93520 500 Tape & Reel (TR)?
-
Active Standard 400V 10A 1.3V 100A, 120A 50mA 50mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263 (D2Pak)
L6006D6RP Datasheet L6006D6RP - Littelfuse Inc. 1294-L6006D6RP-CHP TRIAC SENS GATE 600V 6A TO252 2,500 - Immediate
0.51856 2,500 Tape & Reel (TR)?
-
Active Logic - Sensitive Gate 600V 6A 1.3V 50A, 60A 5mA 10mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
L6004V3TP Datasheet L6004V3TP - Littelfuse Inc. 1294-L6004V3TP-CHP TRIAC SENS GATE 600V 4A TO251 750 - Immediate
0.64275 750 Tube?
-
Active Logic - Sensitive Gate 600V 4A 1.3V 33A, 40A 3mA 5mA Single -40°C ~ 110°C (TJ) Through Hole TO-251-3 Short Leads, IPak, TO-251AA TO-251AA
Q6004L4 Datasheet Q6004L4 - Littelfuse Inc. 1294-Q6004L4-CHP TRIAC 600V 4A TO220 500 - Immediate
0.79800 500 Bulk?
-
Active Standard 600V 4A 1.3V 46A, 55A 25mA 30mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q4006LH4 Datasheet Q4006LH4 - Littelfuse Inc. 1294-Q4006LH4-CHP TRIAC ALTERNISTOR 400V 6A TO220 500 - Immediate
0.82880 500 Bulk?
-
Active Alternistor - Snubberless 400V 6A 1.3V 80A, 85A 35mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q6004L3 Datasheet Q6004L3 - Littelfuse Inc. 1294-Q6004L3-CHP TRIAC SENS GATE 600V 4A TO220 500 - Immediate
0.84420 500 Bulk?
-
Active Logic - Sensitive Gate 600V 4A 1.3V 46A, 55A 10mA 20mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q4010LH5 Datasheet Q4010LH5 - Littelfuse Inc. 1294-Q4010LH5-CHP TRIAC ALTERNISTOR 400V 10A TO220 500 - Immediate
0.89040 500 Bulk?
-
Active Alternistor - Snubberless 400V 10A 1.3V 110A, 120A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
L4008L6 Datasheet L4008L6 - Littelfuse Inc. 1294-L4008L6-CHP TRIAC SENS GATE 400V 8A TO220 500 - Immediate
0.89040 500 Bulk?
-
Active Logic - Sensitive Gate 400V 8A 1.3V
*
5mA 10mA Single -40°C ~ 110°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
L6004L3 Datasheet L6004L3 - Littelfuse Inc. 1294-L6004L3-CHP TRIAC SENS GATE 600V 4A TO220 2,500 - Immediate
0.93520 500 Bulk?
-
Active Logic - Sensitive Gate 600V 4A 1.3V 33A, 40A 3mA 5mA Single -40°C ~ 110°C (TJ) Through Hole TO-220-3 TO-220 Isolated Tab
Q6004LT Datasheet Q6004LT - Littelfuse Inc. 1294-Q6004LT-CHP TRIAC INT TRIGGER 600V 4A TO220 500 - Immediate
0.93520 500 Bulk?
-
Active Internally Triggered 600V 4A
-
46A, 55A
-
40mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
-
Q6008LH4 - Littelfuse Inc. 1294-Q6008LH4-CHP TRIAC ALTERNISTOR 600V 8A TO220 500 - Immediate
0.93520 500 Bulk?
-
Active Alternistor - Snubberless 600V 8A 1.3V 83A, 100A 35mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q6008NH4RP Datasheet Q6008NH4RP - Littelfuse Inc. 1294-Q6008NH4RP-CHP TRIAC ALTERNISTOR 600V 8A TO263 2,500 - Immediate
0.96460 500 Tape & Reel (TR)?
-
Active Alternistor - Snubberless 600V 8A 1.3V 83A, 100A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB TO-263 (D2Pak)
Q6012LH5 Datasheet Q6012LH5 - Littelfuse Inc. 1294-Q6012LH5-CHP TRIAC ALTERNISTOR 600V 12A TO220 2,000 - Immediate
1.08500 500 Bulk?
-
Active Alternistor - Snubberless 600V 12A 1.3V 110A, 120A 50mA 50mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q4015L5 Datasheet Q4015L5 - Littelfuse Inc. 1294-Q4015L5-CHP TRIAC 400V 15A TO220 1,500 - Immediate
1.10040 500 Bulk?
-
Active Standard 400V 15A 2V 167A, 200A 50mA 70mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q6008LT Datasheet Q6008LT - Littelfuse Inc. 1294-Q6008LT-CHP TRIAC INT TRIGGER 600V 8A TO220 1,000 - Immediate
1.13120 500 Bulk?
-
Active Internally Triggered 600V 8A
-
83A, 100A
-
60mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q6008LTH Datasheet Q6008LTH - Littelfuse Inc. 1294-Q6008LTH-CHP TRIAC INT TRIGGER 600V 8A TO220 1,500 - Immediate
1.16060 500 Bulk?
-
Active Internally Triggered 600V 8A
-
83A, 100A
-
60mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q4015LT Datasheet Q4015LT - Littelfuse Inc. 1294-Q4015LT-CHP TRIAC INT TRIGGER 400V 15A TO220 500 - Immediate
1.17600 500 Bulk?
-
Active Internally Triggered 400V 15A
-
167A, 200A
-
70mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q4016LH3 Datasheet Q4016LH3 - Littelfuse Inc. 1294-Q4016LH3-CHP TRIAC ALTERNISTOR 400V 16A TO220 2,500 - Immediate
1.20540 500 Bulk?
-
Active Alternistor - Snubberless 400V 16A 1.3V 167A, 200A 20mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q6015L6 Datasheet Q6015L6 - Littelfuse Inc. 1294-Q6015L6-CHP TRIAC 600V 15A TO220 500 - Immediate
1.33000 500 Bulk?
-
Active Standard 600V 15A 2V 167A, 200A 50mA 70mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q6016LH3 Datasheet Q6016LH3 - Littelfuse Inc. 1294-Q6016LH3-CHP TRIAC ALTERNISTOR 600V 16A TO220 500 - Immediate
1.34120 500 Bulk?
-
Active Alternistor - Snubberless 600V 16A 1.3V 167A, 200A 20mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q8016LH6 Datasheet Q8016LH6 - Littelfuse Inc. 1294-Q8016LH6-CHP TRIAC ALTERNISTOR 800V 16A TO220 2,500 - Immediate
1.37316 500 Bulk?
-
Active Alternistor - Snubberless 800V 16A 1.3V 167A, 200A 80mA 70mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q6025LH5 Datasheet Q6025LH5 - Littelfuse Inc. 1294-Q6025LH5-CHP TRIAC ALTERNISTOR 600V 25A TO220 2,000 - Immediate
1.45948 500 Bulk?
-
Active Alternistor - Snubberless 600V 25A 1.3V 208A, 250A 80mA 100mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q8016LH3 Datasheet Q8016LH3 - Littelfuse Inc. 1294-Q8016LH3-CHP TRIAC ALTERNISTOR 800V 16A TO220 500 - Immediate
1.51658 500 Bulk?
-
Active Alternistor - Snubberless 800V 16A 1.3V 167A, 200A 20mA 35mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q4025L6 Datasheet Q4025L6 - Littelfuse Inc. 1294-Q4025L6-CHP TRIAC ALTERNISTOR 400V 25A TO220 8,000 - Immediate
1.54446 500 Bulk?
-
Active Alternistor - Snubberless 400V 25A 1.3V 208A, 250A 80mA 100mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Results per Page
Page 1/2
|< < 1 2 >|

20:40:32 9/29/2016