Product Index  >  Discrete Semiconductor Products  >  SCRs - Single

Results: 4       4 Remaining
Packaging Voltage - Off State Current - Gate Trigger (Igt) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
S8006DRP Datasheet S8006DRP - Littelfuse Inc. 1294-S8006DRP-CHP SCR NON-SENS 800V 6A TO-252AA 2,500 - Immediate
0.41104 2,500 Tape & Reel (TR)?
-
800V 1.5V 15mA 1.6V 3.8A 6A 30mA 10µA 83A, 100A Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
S6012DRP Datasheet S6012DRP - Littelfuse Inc. 1294-S6012DRP-CHP SCR NON-SENS 600V 12A TO-252AA 5,000 - Immediate
0.50736 2,500 Tape & Reel (TR)?
-
600V 1.5V 20mA 1.6V 7.6A 12A 40mA 10µA 100A, 120A Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
S4012R Datasheet S4012R - Littelfuse Inc. 1294-S4012R-CHP NON-SENSITIVE GATE 12.0A 400V 2,000 - Immediate
0.70840 500 Bulk?
-
400V 1.5V 20mA 1.6V 7.6A 12A 40mA 10µA 100A, 120A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
-
S4015L56 - Littelfuse Inc. 1294-S4015L56-CHP SCR NON-SENS 400V 15A ISO TO-220 500 - Immediate
0.87500 500 Bulk?
-
400V 1.5V 30mA 1.6V 9.5A 15A 40mA 10µA 188A, 225A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
Results per Page
Page 1/1

00:47:05 6/1/2016