Product Index  >  Discrete Semiconductor Products  >  Diodes - Rectifiers - Single

Results: 29       29 Remaining
Manufacturer Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   29 Remaining
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
MMBD4448HT-7 Datasheet MMBD4448HT-7 - Diodes Incorporated 981-MMBD4448HT-7-CHP DIODE GEN PURP 80V 250MA SOT523 15,000 - Immediate
0.02415 3,000 Tape & Reel (TR)?
-
Active Standard 80V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 100nA @ 70V 3.5pF @ 6V, 1MHz Surface Mount SOT-523 SOT-523 -65°C ~ 150°C
MMBD4448W-7 Datasheet MMBD4448W-7 - Diodes Incorporated 981-MMBD4448W-7-CHP DIODE GEN PURP 75V 250MA SOT323 15,000 - Immediate
0.03036 3,000 Tape & Reel (TR)?
-
Active Standard 75V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-70, SOT-323 SOT-323 -65°C ~ 150°C
MMBD4448HW-7 Datasheet MMBD4448HW-7 - Diodes Incorporated 981-MMBD4448HW-7-CHP DIODE GEN PURP 80V 250MA SOT323 6,000 - Immediate
0.03036 3,000 Tape & Reel (TR)?
-
Active Standard 80V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 100nA @ 70V 3.5pF @ 6V, 1MHz Surface Mount SC-70, SOT-323 SOT-323 -65°C ~ 150°C
BAL99-7 Datasheet BAL99-7 - Diodes Incorporated 981-BAL99-7-CHP DIODE GEN PURP 75V 300MA SOT23-3 9,000 - Immediate
0.08000 3,000 Tape & Reel (TR)?
-
Obsolete Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V 2pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23 -65°C ~ 150°C
HER102-T Datasheet HER102-T - Diodes Incorporated 981-HER102-T-CHP DIODE GEN PURP 100V 1A DO41 5,000 - Immediate
0.08262 5,000 Tape & Reel (TR)?
-
Active Standard 100V 1A 1.1V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 50ns 5µA @ 100V
-
Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 150°C
SR102-T Datasheet SR102-T - Diodes Incorporated 981-SR102-T-CHP DIODE SCHOTTKY 20V 1A DO41 10,000 - Immediate
0.10463 5,000 Tape & Reel (TR)?
-
Active Schottky 20V 1A 550mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 20V 110pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 150°C
SD103B-F Datasheet SD103B-F - Diodes Incorporated 981-SD103B-F-CHP DIODE SCHOTTKY 30V 350MA DO35 30,000 - Immediate
0.11543 10,000 Tape & Reel (TR)?
-
Active Schottky 30V 350mA (DC) 600mV @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 10ns 5µA @ 20V 50pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 125°C (Max)
RS1BB-13 Datasheet RS1BB-13 - Diodes Incorporated 981-RS1BB-13-CHP DIODE GEN PURP 100V 1A SMB 3,000 - Immediate
0.12623 3,000 Tape & Reel (TR)?
-
Active Standard 100V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 150ns 5µA @ 100V 15pF @ 4V, 1MHz Surface Mount DO-214AA, SMB SMB -65°C ~ 150°C
RS1DB-13 Datasheet RS1DB-13 - Diodes Incorporated 981-RS1DB-13-CHP DIODE GEN PURP 200V 1A SMB 111,000 - Immediate
0.13950 3,000 Tape & Reel (TR)?
-
Active Standard 200V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 150ns 5µA @ 200V 15pF @ 4V, 1MHz Surface Mount DO-214AA, SMB SMB -65°C ~ 150°C
BAT54T-7 Datasheet BAT54T-7 - Diodes Incorporated 981-BAT54T-7-CHP DIODE SCHOTTKY 30V 200MA SOT523 3,000 - Immediate
0.15500 3,000 Tape & Reel (TR)? Automotive, AEC-Q101 Obsolete Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 10pF @ 10V, 1MHz Surface Mount SOT-523 SOT-523 -65°C ~ 125°C
SK12-13 Datasheet SK12-13 - Diodes Incorporated 981-SK12-13-CHP DIODE SCHOTTKY 20V 1A SMB 3,000 - Immediate
0.17438 3,000 Tape & Reel (TR)?
-
Active Schottky 20V 1A 550mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 20V 110pF @ 4V, 1MHz Surface Mount DO-214AA, SMB SMB -65°C ~ 125°C
SD101AWS-7 Datasheet SD101AWS-7 - Diodes Incorporated 981-SD101AWS-7-CHP DIODE SCHOTTKY 60V 15MA SOD323 15,000 - Immediate
0.19375 3,000 Tape & Reel (TR)?
-
Obsolete Schottky 60V 15mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed 1ns 200µA @ 50V 2pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 125°C
HER303-T Datasheet HER303-T - Diodes Incorporated 981-HER303-T-CHP DIODE GEN PURP 200V 3A DO201AD 2,400 - Immediate
0.21420 1,200 Tape & Reel (TR)?
-
Active Standard 200V 3A 1.1V @ 3A Fast Recovery =< 500ns, > 200mA (Io) 50ns 10µA @ 200V
-
Through Hole DO-201AD, Axial DO-201AD -65°C ~ 150°C
STTH1R02 Datasheet STTH1R02 - STMicroelectronics 1026-STTH1R02-CHP DIODE GEN PURP 200V 1.5A DO41 2,000 - Immediate
0.06480 2,000 Tape & Box (TB)?
-
Active Standard 200V 1.5A 1V @ 1.5A Fast Recovery =< 500ns, > 200mA (Io) 30ns 3µA @ 200V
-
Through Hole DO-204AL, DO-41, Axial DO-41 175°C (Max)
B3100-13 Datasheet B3100-13 - Diodes Incorporated 981-B3100-13-CHP DIODE SCHOTTKY 100V 3A SMC 3,000 - Immediate
0.67200 3,000 Tape & Reel (TR)?
-
Active Schottky 100V 3A 790mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 100V 100pF @ 4V, 1MHz Surface Mount DO-214AB, SMC SMC -55°C ~ 125°C
MBRM3100-13-F Datasheet MBRM3100-13-F - Diodes Incorporated 981-MBRM3100-13-F-CHP DIODE SCHOTTKY 100V 3A 5,000 - Immediate
0.73200 5,000 Tape & Reel (TR)?
-
Obsolete Schottky 100V 3A 760mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
100µA @ 100V 100pF @ 4V, 1MHz Surface Mount Powermite®3 Powermite 3 -55°C ~ 125°C
-
FS1DE-TP - Micro Commercial Co 1505-FS1DE-TP-CHP DIODE GEN PURP 200V 1A SMAE 198,000 - Immediate
0.03780 6,000 Tape & Reel (TR)?
-
Active Standard 200V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 150ns 5µA @ 200V 15pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMAE -50°C ~ 150°C
FS1M-LTP Datasheet FS1M-LTP - Micro Commercial Co 1505-FS1M-LTP-CHP DIODE GEN PURP 1KV 1A DO214AC 110,000 - Immediate
0.03780 5,000 Tape & Reel (TR)?
-
Active Standard 1000V (1kV) 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 500ns 5µA @ 1000V 15pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -50°C ~ 150°C
MUR160GP-TP Datasheet MUR160GP-TP - Micro Commercial Co 1505-MUR160GP-TP-CHP DIODE GEN PURP 600V 1A DO41 1,000,000 - Immediate
0.04788 5,000 Tape & Reel (TR)?
-
Active Standard 600V 1A 1.35V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 60ns 5µA @ 600V
-
Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 150°C
FS1JE-TP Datasheet FS1JE-TP - Micro Commercial Co 1505-FS1JE-TP-CHP DIODE GEN PURP 600V 1A SMAE 150,000 - Immediate
0.04788 6,000 Tape & Reel (TR)?
-
Active Standard 600V 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 250ns 5µA @ 600V 15pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMAE -50°C ~ 150°C
-
FS1M-TP - Micro Commercial Co 1505-FS1M-TP-CHP DIODE GEN PURP 1KV 1A DO214AC 711,000 - Immediate
0.05320 3,000 Tape & Reel (TR)?
-
Active Standard 1000V (1kV) 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 500ns 5µA @ 1000V 50pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (HSMA) -50°C ~ 150°C
SK23-LTP Datasheet SK23-LTP - Micro Commercial Co 1505-SK23-LTP-CHP DIODE SCHOTTKY 30V 2A DO214AA 36,000 - Immediate
0.05320 3,000 Tape & Reel (TR)?
-
Active Schottky 30V 2A 500mV @ 2A Fast Recovery =< 500ns, > 200mA (Io)
-
2mA @ 30V 50pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 125°C
BAV103-TP Datasheet BAV103-TP - Micro Commercial Co 1505-BAV103-TP-CHP DIODE GEN 200V 200MA MINI MELF 97,500 - Immediate
0.05600 2,500 Tape & Reel (TR)?
-
Active Standard 200V 200mA 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 200V 1.5pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 Mini MELF -55°C ~ 150°C
ER3DB-TP Datasheet ER3DB-TP - Micro Commercial Co 1505-ER3DB-TP-CHP DIODE GEN PURP 200V 3A DO214AA 498,000 - Immediate
0.09600 3,000 Tape & Reel (TR)?
-
Active Standard 200V 3A 950mV @ 3A Fast Recovery =< 500ns, > 200mA (Io) 35ns 5µA @ 200V 45pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
1N5820 Datasheet 1N5820 - STMicroelectronics 1026-1N5820-CHP DIODE SCHOTTKY 20V 3A DO201AD 6,600 - Immediate
0.10080 600 Tape & Box (TB)?
-
Obsolete Schottky 20V 3A 475mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
2mA @ 20V
-
Through Hole DO-201AD, Axial DO-201AD 150°C (Max)
Results per Page
Page 1/2
|< < 1 2 >|

22:12:56 8/29/2016