Product Index  >  Discrete Semiconductor Products  >  Transistors - FETs, MOSFETs - Single

Results: 23       23 Remaining
Manufacturer Series Part Status FET Type Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   23 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) @ Vgs Input Capacitance (Ciss) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STD30NF03LT4 Datasheet STD30NF03LT4 - STMicroelectronics 1026-STD30NF03LT4-CHP MOSFET N-CH 30V 30A DPAK 2,500 - Immediate
0.28140 2,500 Tape & Reel (TR)? STripFET™ II Active MOSFET N-Channel, Metal Oxide Standard 30V 30A (Tc) 25 mOhm @ 15A, 10V 2.5V @ 250µA 18nC @ 5V 830pF @ 25V 50W -65°C ~ 175°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
STP23NM60ND Datasheet STP23NM60ND - STMicroelectronics 1026-STP23NM60ND-CHP MOSFET N-CH 600V 19.5A TO-220 428 - Immediate
2.92000 1 Tape & Reel (TR)? FDmesh™ II Active MOSFET N-Channel, Metal Oxide Standard 600V 19.5A (Tc) 180 mOhm @ 10A, 10V 5V @ 250µA 69nC @ 10V 2100pF @ 50V 150W 150°C (TJ) Through Hole TO-220-3 TO-220AB
STL55NH3LL Datasheet STL55NH3LL - STMicroelectronics 1026-STL55NH3LL-CHP MOSFET N-CH 30V 55A POWERFLAT 3,000 - Immediate
0.30480 3,000 Tape & Reel (TR)? STripFET™ Obsolete MOSFET N-Channel, Metal Oxide Standard 30V 55A (Tc) 8.8 mOhm @ 7.5A, 10V 2.5V @ 250µA 12nC @ 4.5V 965pF @ 25V 4W -55°C ~ 150°C (TJ) Surface Mount 8-PowerVDFN PowerFlat™ (6x5)
STS14N3LLH5 Datasheet STS14N3LLH5 - STMicroelectronics 1026-STS14N3LLH5-CHP MOSFET N-CH 30V 14A 8SOIC 5,000 - Immediate
0.31500 2,500 Tape & Reel (TR)? STripFET™ V Obsolete MOSFET N-Channel, Metal Oxide Standard 30V 14A (Tc) 6 mOhm @ 7A, 10V 1V @ 250µA 12nC @ 4.5V 1500pF @ 25V 2.7W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
STL65N3LLH5 Datasheet STL65N3LLH5 - STMicroelectronics 1026-STL65N3LLH5-CHP MOSFET N-CH 30V 19A POWERFLAT6X5 6,000 - Immediate
0.33000 3,000 Tape & Reel (TR)? STripFET™ V Active MOSFET N-Channel, Metal Oxide Standard 30V 65A (Tc) 5.8 mOhm @ 9.5A, 10V 1V @ 250µA 12nC @ 4.5V 1500pF @ 25V 60W -55°C ~ 150°C (TJ) Surface Mount 8-PowerVDFN PowerFlat™ (6x5)
STK820 Datasheet STK820 - STMicroelectronics 1026-STK820-CHP MOSFET N-CH 25V 21A POLARPAK 3,000 - Immediate
0.56700 3,000 Tape & Reel (TR)? STripFET™ Obsolete MOSFET N-Channel, Metal Oxide Standard 25V 21A (Ta) 7.3 mOhm @ 10.5A, 10V 2.5V @ 250µA 9.5nC @ 4.5V 1425pF @ 25V 5.2W 150°C (TJ) Surface Mount PolarPak® PolarPak®
STV200N55F3 Datasheet STV200N55F3 - STMicroelectronics 1026-STV200N55F3-CHP MOSFET N-CH 55V 200A POWERSO-10 1,200 - Immediate
1.59360 600 Tape & Reel (TR)? STripFET™ Obsolete MOSFET N-Channel, Metal Oxide Standard 55V 200A (Tc) 2.5 mOhm @ 75A, 10V 4V @ 250µA 100nC @ 10V 6800pF @ 25V 300W -55°C ~ 175°C (TJ) Surface Mount PowerSO-10 Exposed Bottom Pad 10-PowerSO
ZXMN2069FTA Datasheet ZXMN2069FTA - Diodes Incorporated 981-ZXMN2069FTA-CHP MOSFET N-CH SOT23-3 6,000 - Immediate
0.15500 3,000 Tape & Reel (TR)?
-
Active MOSFET N-Channel, Metal Oxide Standard
-
-
-
-
-
-
-
-55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
-
ZVN3320ASTOA - Diodes Incorporated 981-ZVN3320ASTOA-CHP MOSFET N-CH 200V 0.1A TO92-3 2,000 - Immediate
0.25448 2,000 Tape & Reel (TR)?
-
Active MOSFET N-Channel, Metal Oxide Standard 200V 100mA (Ta) 25 Ohm @ 100mA, 10V 3V @ 1mA
-
45pF @ 25V 625mW
-
Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
ZXMN10A25K Datasheet ZXMN10A25K - Diodes Incorporated 981-ZXMN10A25K-CHP MOSFET N-CH 100V 4.2A DPAK 2,500 - Immediate
0.41580 2,500 Tape & Reel (TR)?
-
Active MOSFET N-Channel, Metal Oxide Standard 100V 4.2A (Ta) 125 mOhm @ 2.9A, 10V 4V @ 250µA 17.16nC @ 10V 859pF @ 50V 2.11W -55°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252-3
DI9430T Datasheet DI9430T - Diodes Incorporated 981-DI9430T-CHP MOSFET P-CH 20V 5.3A 8-SOP 2,500 - Immediate
0.99630 2,500 Tape & Reel (TR)?
-
Active MOSFET P-Channel, Metal Oxide Standard 20V 5.3A (Ta) 60 mOhm @ 5.3A, 10V 3V @ 25µA 38nC @ 10V 1430pF @ 10V 2.5W -55°C ~ 150°C (TJ) Surface Mount 8-SMD, Gull Wing 8-SO
DI9435T Datasheet DI9435T - Diodes Incorporated 981-DI9435T-CHP MOSFET P-CH 30V 5.3A 8-SOP 2,500 - Immediate
1.00845 2,500 Tape & Reel (TR)?
-
Active MOSFET P-Channel, Metal Oxide Standard 30V 5.3A (Ta) 50 mOhm @ 5.3A, 10V 1.4V @ 250µA 40nC @ 10V 950pF @ 15V 2.5W -55°C ~ 150°C (TJ) Surface Mount 8-TSOP (0.130", 3.30mm Width) 8-SO
STB8NM60T4 Datasheet STB8NM60T4 - STMicroelectronics 1026-STB8NM60T4-CHP MOSFET N-CH 650V 8A D2PAK 6,000 - Immediate
0.59880 1,000 Tape & Reel (TR)? MDmesh™ Active MOSFET N-Channel, Metal Oxide Standard 650V 8A (Tc) 1 Ohm @ 2.5A, 10V 5V @ 250µA 18nC @ 10V 400pF @ 25V 100W -55°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STW25NM60N Datasheet STW25NM60N - STMicroelectronics 1026-STW25NM60N-CHP MOSFET N-CH 600V 21A TO-247 28,971 - Immediate
3.36000 1 Tape & Reel (TR)? MDmesh™ II Obsolete MOSFET N-Channel, Metal Oxide Standard 600V 21A (Tc) 160 mOhm @ 10.5A, 10V 4V @ 250µA 84nC @ 10V 2400pF @ 50V 160W 150°C (TJ) Through Hole TO-247-3 TO-247-3
TPCC8002-H(TE12L,Q Datasheet TPCC8002-H(TE12L,Q - Toshiba Semiconductor and Storage 1246-TPCC8002-H(TE12LQ-CHP MOSFET N-CH 30V 22A 8TSON 3,000 - Immediate
0.40320 3,000 Tape & Reel (TR)?
-
Active MOSFET N-Channel, Metal Oxide Standard 30V 22A (Ta) 8.3 mOhm @ 11A, 10V 2.5V @ 1mA 27nC @ 10V 2500pF @ 10V 30W 150°C (TJ) Surface Mount 8-VDFN Exposed Pad 8-TSON
STP14NM65N Datasheet STP14NM65N - STMicroelectronics 1026-STP14NM65N-CHP MOSFET N-CH 650V 12A TO-220 991 - Immediate
2.34000 1 Tape & Reel (TR)? MDmesh™ II Obsolete MOSFET N-Channel, Metal Oxide Standard 650V 12A (Tc) 380 mOhm @ 6A, 10V 4V @ 250µA 45nC @ 10V 1300pF @ 50V 125W 150°C (TJ) Through Hole TO-220-3 TO-220AB
STP19NM65N Datasheet STP19NM65N - STMicroelectronics 1026-STP19NM65N-CHP MOSFET N-CH 650V 15.5A TO-220 995 - Immediate
2.47000 1 Tape & Reel (TR)? MDmesh™ II Obsolete MOSFET N-Channel, Metal Oxide Standard 650V 15.5A (Tc) 270 mOhm @ 7.75A, 10V 4V @ 250µA 55nC @ 10V 1900pF @ 50V 150W 150°C (TJ) Through Hole TO-220-3 TO-220AB
STQ3NK50ZR-AP Datasheet STQ3NK50ZR-AP - STMicroelectronics 1026-STQ3NK50ZR-AP-CHP MOSFET N-CH 500V 500MA TO-92 4,000 - Immediate
0.19800 2,000 Tape & Reel (TR)? SuperMESH™ Obsolete MOSFET N-Channel, Metal Oxide Standard 500V 500mA (Tc) 3.3 Ohm @ 1.15A, 10V 4.5V @ 50µA 15nC @ 10V 280pF @ 25V 3W -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
STD3N62K3 Datasheet STD3N62K3 - STMicroelectronics 1026-STD3N62K3-CHP MOSFET N-CH 620V 2.7A DPAK 2,500 - Immediate
0.34020 2,500 Tape & Reel (TR)? SuperMESH3™ Active MOSFET N-Channel, Metal Oxide Standard 620V 2.7A (Tc) 2.5 Ohm @ 1.4A, 10V 4.5V @ 50µA 13nC @ 10V 385pF @ 25V 45W 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
STL100NH3LL Datasheet STL100NH3LL - STMicroelectronics 1026-STL100NH3LL-CHP MOSFET N-CH 30V 100A PWRFLAT6X5 3,000 - Immediate
0.44940 3,000 Tape & Reel (TR)? STripFET™ III Obsolete MOSFET N-Channel, Metal Oxide Standard 30V 100A (Tc) 3.5 mOhm @ 12.5A, 10V 2.5V @ 250µA 40nC @ 4.5V 4450pF @ 25V 4W -55°C ~ 150°C (TJ) Surface Mount 8-PowerVDFN PowerFlat™ (6x5)
STB70NFS03LT4 Datasheet STB70NFS03LT4 - STMicroelectronics 1026-STB70NFS03LT4-CHP MOSFET N-CH 30V 70A D2PAK 3,000 - Immediate
0.62400 1,000 Tape & Reel (TR)? STripFET™ Active MOSFET N-Channel, Metal Oxide Standard 30V 70A (Tc) 9.5 mOhm @ 35A, 10V 1V @ 250µA 30nC @ 5V 1440pF @ 25V 100W -55°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STL75NH3LL Datasheet STL75NH3LL - STMicroelectronics 1026-STL75NH3LL-CHP MOSFET N-CH 30V 20A POWERFLAT6X5 6,000 - Immediate
0.75000 3,000 Tape & Reel (TR)? STripFET™ Obsolete MOSFET N-Channel, Metal Oxide Standard 30V 75A (Tc) 5.7 mOhm @ 10A, 10V 1V @ 250µA 24nC @ 4.5V 1810pF @ 25V 4W -55°C ~ 150°C (TJ) Surface Mount 8-PowerVDFN PowerFlat™ (6x5)
STP6NM60N Datasheet STP6NM60N - STMicroelectronics 1026-STP6NM60N-CHP MOSFET N-CH 600V 4.6A TO-220 816 - Immediate
0.91000 1 Tape & Reel (TR)? MDmesh™ II Obsolete MOSFET N-Channel, Metal Oxide Standard 600V 4.6A (Tc) 920 mOhm @ 2.3A, 10V 4V @ 250µA 13nC @ 10V 420pF @ 50V 45W -55°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB
Results per Page
Page 1/1

22:42:54 8/31/2016