Product Index  >  Discrete Semiconductor Products  >  Transistors - Bipolar (BJT) - Arrays

Results: 8       8 Remaining
Manufacturer Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
-
EMX1T2R - Rohm Semiconductor 1056-EMX1T2R-CHP TRANS 2NPN 50V 0.15A 6EMT 8,000 - Immediate
0.04060 8,000 Tape & Reel (TR)?
-
Active 2 NPN (Dual) 150mA 50V 400mV @ 5mA, 50mA 100nA (ICBO) 120 @ 1mA, 6V 150mW 180MHz 150°C (TJ) Surface Mount SOT-563, SOT-666 EMT6
MMDT4146-7 Datasheet MMDT4146-7 - Diodes Incorporated 981-MMDT4146-7-CHP TRANS NPN/PNP 25V 0.2A SOT363 3,000 - Immediate
0.05400 3,000 Tape & Reel (TR)?
-
Active NPN, PNP 200mA 25V 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA 50nA (ICBO) 120 @ 2mA, 1V 200mW 300MHz, 250MHz
-
Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
IMX8-7 Datasheet IMX8-7 - Diodes Incorporated 981-IMX8-7-CHP TRANS 2NPN 120V 0.05A SOT26 27,000 - Immediate
0.10395 3,000 Tape & Reel (TR)?
-
Active 2 NPN (Dual) 50mA 120V 500mV @ 1mA, 10mA 500nA (ICBO) 180 @ 2mA, 6V 300mW 140MHz -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 SOT-26
MMDT4126-7 Datasheet MMDT4126-7 - Diodes Incorporated 981-MMDT4126-7-CHP TRANS 2PNP 25V 0.2A SOT363 3,000 - Immediate
0.15500 3,000 Tape & Reel (TR)?
-
Active 2 PNP (Dual) 200mA 25V 400mV @ 5mA, 50mA 50nA (ICBO) 120 @ 2mA, 1V 200mW 250MHz -55°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DMMT5551-7 Datasheet DMMT5551-7 - Diodes Incorporated 981-DMMT5551-7-CHP TRANS 2NPN 160V 0.2A SOT26 3,000 - Immediate
0.15500 3,000 Tape & Reel (TR)?
-
Active 2 NPN (Dual) Matched Pair 200mA 160V 200mV @ 5mA, 50mA 50nA (ICBO) 80 @ 10mA, 5V 300mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 SOT-26
ZXTDBM832TA Datasheet ZXTDBM832TA - Diodes Incorporated 981-ZXTDBM832TA-CHP TRANS 2NPN 20V 4.5A 8MLP 6,000 - Immediate
0.31752 3,000 Tape & Reel (TR)?
-
Obsolete 2 NPN (Dual) 4.5A 20V 270mV @ 125mA, 4.5A 25nA 200 @ 2A, 2V 1.7W 140MHz -55°C ~ 150°C (TJ) Surface Mount 8-VDFN Exposed Pad 8-MLP (3x2)
ZXTDAM832TA Datasheet ZXTDAM832TA - Diodes Incorporated 981-ZXTDAM832TA-CHP TRANS 2NPN 15V 4.5A 8MLP 6,000 - Immediate
0.31752 3,000 Tape & Reel (TR)?
-
Obsolete 2 NPN (Dual) 4.5A 15V 280mV @ 50mA, 4.5A 25nA 200 @ 3A, 2V 1.7W 120MHz -55°C ~ 150°C (TJ) Surface Mount 8-VDFN Exposed Pad 8-MLP (3x2)
ZDT617TA Datasheet ZDT617TA - Diodes Incorporated 981-ZDT617TA-CHP TRANS 2NPN 15V 3A SM8 1,000 - Immediate
0.41850 1,000 Tape & Reel (TR)?
-
Active 2 NPN (Dual) 3A 15V 200mV @ 50mA, 3A 100nA 300 @ 200mA, 2V 2.5W 120MHz -55°C ~ 150°C (TJ) Surface Mount SOT-223-8 SM8
Results per Page
Page 1/1

13:44:12 9/30/2016