If you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for three (3) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. View Chip Outpost Terms and Conditions.

All prices are in US dollars.
Digi-Key Part Number 981-CTA2N1P-7-CHP
Price Break Unit Price Extended Price
3,000 0.07500 225.00
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CTA2N1P-7

Description TRANS ARRAY NPN/P-CH 60V SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CTA2N1P
Product Photos SOT-363
SOT-363
Other Drawings SOT-363 Package Top
SOT-363 Package Side 1
SOT-363 Package Side 2
PCN Design/Specification Green Encapsulate Change 09/July/2007
Standard Package ? 3,000
Category

Discrete Semiconductor Products

Family

Transistors - Special Purpose

Series -
Packaging ? Tape & Reel (TR)?
Transistor Type NPN, P-Channel
Applications General Purpose
Voltage - Rated 40V NPN, 50V P-Channel
Current Rating 600mA NPN, 130mA P-Channel
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Other Names CTA2N1P7

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTA2N1PDICT-ND CTA2N1P-7 Diodes Incorporated Cut Tape (CT)? 667 - Immediate
0.62000 1
Non-Stock
?

20:29:45 5/24/2016