Product Index  >  Switches  >  Snap Action, Limit Switches

Results: 3       3 Remaining
Series Current Rating Voltage Rating - AC Voltage Rating - DC Actuator Type Termination Style Ingress Protection Operating Force, Torque Release Force Pretravel Differential Travel Overtravel
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Circuit Switch Function Current Rating Voltage Rating - AC Voltage Rating - DC Actuator Type Mounting Type Termination Style Ingress Protection Features Operating Force, Torque Release Force Pretravel Differential Travel Overtravel
   
D2HW-C261H Datasheet D2HW-C261H - Omron Electronics Inc-EMC Div 1401-D2HWC261H-CHP SWITCH SNAP ACT SPDT 100MA 125V 250 - Immediate
1.83900 250 Bulk? D2HW Active SPDT On-Mom 100mA (AC), 2A (DC) 125V 12V Lever, Leaf Chassis Mount Solder Lug IP67 - Dust Tight, Waterproof
-
183gf 20gf
-
0.020" (0.5mm) 0.070" (1.8mm)
D3V-16G6-1C25 Datasheet D3V-16G6-1C25 - Omron Electronics Inc-EMC Div 1401-D3V-16G6-1C25-CHP SWITCH SNAP ACTION SPDT 16A 250V 100 - Immediate
2.37410 100 Bulk? D3V Active SPDT On-Mom 16A (AC), 10A (DC) 250V 30V Lever, Roller Chassis Mount Quick Connect - 0.187" (4.7mm) IP40
-
125gf 14gf 0.157" (4.0mm) 0.031" (0.8mm) 0.062" (1.6mm)
D2VW-01L02A-1HS Datasheet D2VW-01L02A-1HS - Omron Electronics Inc-EMC Div 1401-D2VW-01L02A-1HS-CHP SWITCH SNAP ACT SPDT 100MA 125V 100 - Immediate
3.95630 100 Bulk? D2VW Active SPDT On-Mom 100mA (AC/DC) 125V 30V Lever, Roller Chassis Mount Solder, Quick Connect - 0.187" (4.7mm) IP67 - Dust Tight, Waterproof
-
230gf 20gf 0.063" (1.6mm) 0.020" (0.5mm) 0.030" (0.76mm)
Results per Page
Page 1/1

22:18:23 9/29/2016