|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers > NXP Semiconductors LPC2134FBD64/01,11

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberLPC2134FBD64/01,11-ND
Price BreakUnit PriceExtended Price
1,5006.345009,517.50
Quantity Available
Manufacturer

Manufacturer Part Number

LPC2134FBD64/01,11

DescriptionIC ARM7 MCU FLASH 128K 64-LQFP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
LPC2134FBD64/01,11 NXP Semiconductors | LPC2134FBD64/01,11-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPC2131, 32, 34, 36, 38
LPC2131-38
Product Photos 64-LQFP
Standard Package ? 1,500
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

SeriesLPC2100
Packaging ? Tape & Reel (TR) ? 
Core ProcessorARM7®
Core Size16/32-Bit
Speed60MHz
ConnectivityI²C, Microwire, SPI, SSI, SSP, UART/USART
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Number of I/O47
Program Memory Size128KB (128K x 8)
Program Memory TypeFLASH
EEPROM Size-
RAM Size16K x 8
Voltage - Supply (Vcc/Vdd)3 V ~ 3.6 V
Data ConvertersA/D 16x10b; D/A 1x10b
Oscillator TypeInternal
Operating Temperature-40°C ~ 85°C
Package / Case64-LQFP
Supplier Device Package64-LQFP (10x10)
For Use With
483-1023-ND - ISP PROGRAMMER ARM JTAG
Other Names935281774118
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
568-4008-NDLPC2134FBD64/01,15NXP SemiconductorsTray ? 1,031 - Immediate
11.750001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:50:12 4/28/2015