All prices are in US dollars.
Digi-Key Part Number 497-7630-5-ND
Price Break Unit Price Extended Price
1 1.95000 1.95
10 1.75400 17.54
100 1.41010 141.01
500 1.15850 579.25
1,000 0.95990 959.90
Quantity Available Digi-Key Stock: 2,166
Can ship immediately
Manufacturer

Manufacturer Part Number

T1235H-6I

Description TRIAC ALTERNISTOR 600V TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets T1235(1250)H Series
Product Photos TO-220-3, TO-220AB
TO-220AB
Other Related Documents T1235H View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Triacs

Series Snubberless™
Packaging ? Tube?
Triac Type Alternistor - Snubberless
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 12A
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 35mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog Alternistor Triacs
Other Names 497-7630-5
T1235H-6I-ND
T1235H6I

01:05:03 5/2/2016