Product Index  >  Integrated Circuits (ICs)  >  Logic - Gates and Inverters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
SN74AUP1G06DRYR
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SN74AUP1G06DRYR Datasheet SN74AUP1G06DRYR - Texas Instruments 296-27267-2-ND IC INVERTER SGL TINYLOGIC 6SON 5,000 - Immediate
10,000 - Factory Stock
?
0.10850 5,000 Tape & Reel (TR)?
Alternate Packaging
74AUP Active Inverter 1 1 Open Drain 0.8 V ~ 3.6 V 0.5µA -, 4mA 0.7 V ~ 0.9 V 1.6 V ~ 2 V 10.5ns @ 3.3V, 30pF -40°C ~ 85°C Surface Mount 6-SON (1.45x1) 6-UFDFN
SN74AUP1G06DRYR Datasheet SN74AUP1G06DRYR - Texas Instruments 296-27267-1-ND IC INVERTER SGL TINYLOGIC 6SON 13,450 - Immediate
10,000 - Factory Stock
?
0.42000 1 Cut Tape (CT)?
Alternate Packaging
74AUP Active Inverter 1 1 Open Drain 0.8 V ~ 3.6 V 0.5µA -, 4mA 0.7 V ~ 0.9 V 1.6 V ~ 2 V 10.5ns @ 3.3V, 30pF -40°C ~ 85°C Surface Mount 6-SON (1.45x1) 6-UFDFN
SN74AUP1G06DRYR Datasheet SN74AUP1G06DRYR - Texas Instruments 296-27267-6-ND IC INVERTER SGL TINYLOGIC 6SON 13,450 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AUP Active Inverter 1 1 Open Drain 0.8 V ~ 3.6 V 0.5µA -, 4mA 0.7 V ~ 0.9 V 1.6 V ~ 2 V 10.5ns @ 3.3V, 30pF -40°C ~ 85°C Surface Mount 6-SON (1.45x1) 6-UFDFN
Results per Page
Page 1/1

17:32:49 9/27/2016