Product Index  >  Integrated Circuits (ICs)  >  Logic - Gates and Inverters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
SN74AUP1G00DSFR
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SN74AUP1G00DSFR Datasheet SN74AUP1G00DSFR - Texas Instruments 296-25724-2-ND IC GATE NAND 1CH 2-INP 6-SON 0
Standard Lead Time 10 Weeks
0.10075 5,000 Tape & Reel (TR)?
Alternate Packaging
74AUP Active NAND Gate 1 2
-
0.8 V ~ 3.6 V 0.5µA 4mA, 4mA 0.7 V ~ 0.9 V 1.6 V ~ 2 V 6.5ns @ 3.3V, 30pF -40°C ~ 85°C Surface Mount 6-SON (1x1) 6-XFDFN
SN74AUP1G00DSFR Datasheet SN74AUP1G00DSFR - Texas Instruments 296-25724-1-ND IC GATE NAND 1CH 2-INP 6-SON 5,220 - Immediate
0.39000 1 Cut Tape (CT)?
Alternate Packaging
74AUP Active NAND Gate 1 2
-
0.8 V ~ 3.6 V 0.5µA 4mA, 4mA 0.7 V ~ 0.9 V 1.6 V ~ 2 V 6.5ns @ 3.3V, 30pF -40°C ~ 85°C Surface Mount 6-SON (1x1) 6-XFDFN
SN74AUP1G00DSFR Datasheet SN74AUP1G00DSFR - Texas Instruments 296-25724-6-ND IC GATE NAND 1CH 2-INP 6-SON 5,220 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AUP Active NAND Gate 1 2
-
0.8 V ~ 3.6 V 0.5µA 4mA, 4mA 0.7 V ~ 0.9 V 1.6 V ~ 2 V 6.5ns @ 3.3V, 30pF -40°C ~ 85°C Surface Mount 6-SON (1x1) 6-XFDFN
Results per Page
Page 1/1

21:12:56 9/26/2016