Product Index  >  Transformers  >  Power Transformers

Results: 1,167       1,167 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,167 Remaining
Results per Page
Page 1/47
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
FS20-055-C2-B Datasheet FS20-055-C2-B - Triad Magnetics 237-1575-ND XFRMR LAMINATED 1.1VA THRU HOLE 4,480 - Immediate
4,000 - Factory Stock
?
4.69000 1
-
Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms
FS12-090-C2-B Datasheet FS12-090-C2-B - Triad Magnetics 237-1577-ND XFRMR LAMINATED 1.1VA THRU HOLE 2,866 - Immediate
3,600 - Factory Stock
?
4.69000 1
-
Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms
FS24-100-C2-B Datasheet FS24-100-C2-B - Triad Magnetics 237-1539-ND XFRMR LAMINATED 2.4VA THRU HOLE 8,524 - Immediate
5.27000 1
-
Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms
FS20-120-C2-B Datasheet FS20-120-C2-B - Triad Magnetics 237-1540-5-ND XFRMR LAMINATED 2.4VA THRU HOLE 887 - Immediate
6,240 - Factory Stock
?
5.27000 1
-
Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms
VPP36-140 Datasheet VPP36-140 - Triad Magnetics 237-1087-ND XFRMR LAMINATED 5VA THRU HOLE 2,586 - Immediate
1,080 - Factory Stock
?
7.36000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 280mA, Series 140mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP12-400 Datasheet VPP12-400 - Triad Magnetics 237-1082-ND XFRMR LAMINATED 5VA THRU HOLE 1,875 - Immediate
7.36000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 800mA, Series 400mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP24-210 Datasheet VPP24-210 - Triad Magnetics 237-1085-ND XFRMR LAMINATED 5VA THRU HOLE 1,351 - Immediate
1,601 - Factory Stock
?
7.36000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 420mA, Series 210mA Dual Dual No 5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 34.93mm 4000Vrms
VPP28-090 Datasheet VPP28-090 - Triad Magnetics 237-1065-ND XFRMR LAMINATED 2.5VA THRU HOLE 6,520 - Immediate
2 - Factory Stock
?
7.40000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 180mA, Series 90mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
VPP16-150 Datasheet VPP16-150 - Triad Magnetics 237-1062-ND XFRMR LAMINATED 2.5VA THRU HOLE 4,745 - Immediate
400 - Factory Stock
?
7.40000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
VPP12-200 Datasheet VPP12-200 - Triad Magnetics 237-1061-ND XFRMR LAMINATED 2.5VA THRU HOLE 1,741 - Immediate
2,391 - Factory Stock
?
7.40000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
VPP24-100 Datasheet VPP24-100 - Triad Magnetics 237-1064-ND XFRMR LAMINATED 2.5VA THRU HOLE 1,237 - Immediate
1,000 - Factory Stock
?
7.40000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.5 VA Through Hole PC Pin 41.28mm L x 33.32mm W 28.58mm 4000Vrms
FS12-500-C2-B Datasheet FS12-500-C2-B - Triad Magnetics 237-1533-ND XFRMR LAMINATED 6VA THRU HOLE 1,084 - Immediate
7.69000 1
-
Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms
FS12-090 Datasheet FS12-090 - Triad Magnetics 237-1024-ND XFRMR LAMINATED 1.1VA THRU HOLE 988 - Immediate
995 - Factory Stock
?
8.41000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1 VA Through Hole PC Pin 34.93mm L x 28.56mm W 23.80mm 2500Vrms
FS24-100 Datasheet FS24-100 - Triad Magnetics 237-1035-ND XFRMR LAMINATED 2.4VA THRU HOLE 2,438 - Immediate
2,979 - Factory Stock
?
8.89000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
FS12-200 Datasheet FS12-200 - Triad Magnetics 237-1032-ND XFRMR LAMINATED 2.4VA THRU HOLE 1,000 - Immediate
672 - Factory Stock
?
8.89000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
FS20-120 Datasheet FS20-120 - Triad Magnetics 237-1034-ND XFRMR LAMINATED 2.4VA THRU HOLE 794 - Immediate
756 - Factory Stock
?
8.89000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4 VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms
DST-3-24 Datasheet DST-3-24 - Signal Transformer 595-1212-ND XFRMR LAMINATED 2.4VA THRU HOLE 385 - Immediate
900 - Factory Stock
?
8.97000 1 DST Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
14A-2.5R-20 Datasheet 14A-2.5R-20 - Signal Transformer 595-1012-ND XFRMR LAMINATED 2.5VA THRU HOLE 902 - Immediate
150 - Factory Stock
?
9.17000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 28.60mm 4000Vrms
14A-2.5R-36 Datasheet 14A-2.5R-36 - Signal Transformer 595-1029-ND XFRMR LAMINATED 2.5VA THRU HOLE 579 - Immediate
250 - Factory Stock
?
9.17000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 140mA, Series 70mA Dual Dual No 2.5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 28.60mm 4000Vrms
14A-2.5R-24 Datasheet 14A-2.5R-24 - Signal Transformer 595-1018-ND XFRMR LAMINATED 2.5VA THRU HOLE 463 - Immediate
150 - Factory Stock
?
9.17000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
VPP10-1000 Datasheet VPP10-1000 - Triad Magnetics 237-1053-ND XFRMR LAMINATED 10VA THRU HOLE 4,573 - Immediate
7,480 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 2A, Series 1A Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP16-620 Datasheet VPP16-620 - Triad Magnetics 237-1055-ND XFRMR LAMINATED 10VA THRU HOLE 1,857 - Immediate
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.25A, Series 620mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP12-800 Datasheet VPP12-800 - Triad Magnetics 237-1054-ND XFRMR LAMINATED 10VA THRU HOLE 1,337 - Immediate
254 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1.6A, Series 800mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP20-500 Datasheet VPP20-500 - Triad Magnetics 237-1056-ND XFRMR LAMINATED 10VA THRU HOLE 369 - Immediate
560 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1A, Series 500mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
FS20-300 Datasheet FS20-300 - Triad Magnetics 237-1041-ND XFRMR LAMINATED 6VA THRU HOLE 2,660 - Immediate
1,240 - Factory Stock
?
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
Results per Page
Page 1/47
|< < 1 2 3 4 5 >|

04:49:58 8/25/2016