Product Index  >  Transformers  >  Power Transformers

Results: 1,152       1,152 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,152 Remaining
Results per Page
Page 9/47
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
LP-40-150 Datasheet LP-40-150 - Signal Transformer 595-1343-ND XFRMR SEMI-TORO 6VA THRU HOLE 111 - Immediate
11.96000 1 LP Active Semi-Toroidal 115V, 230V Parallel 20V, Series 40V Parallel 300mA, Series 150mA Dual Dual No 6 VA Through Hole PC Pin 47.50mm L x 39.60mm W 21.60mm 1500Vrms
ST-6-20 Datasheet ST-6-20 - Signal Transformer 595-1174-ND XFRMR LAMINATED 20VA THRU HOLE 365 - Immediate
11.99000 1 ST Active Laminated Core 115V Parallel 10V, Series 20V Parallel 2A, Series 1A Single Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
VPL24-400 Datasheet VPL24-400 - Triad Magnetics 237-1651-ND XFRMR PWR 24V 0.41A CHASSIS 125 - Immediate
12.33000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V 24V 0.41A Dual Dual No 10.0 VA Chassis Mount Wire Leads 36.52mm L x 71.44mm W 44.45mm 3500Vrms
DP-241-5-20 Datasheet DP-241-5-20 - Signal Transformer 595-1085-ND XFRMR LAMINATED 12VA CHAS MOUNT 321 - Immediate
100 - Factory Stock
?
12.46000 1 241 Active Laminated Core 115V, 230V 20V 600mA Dual Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
14A-20-36 Datasheet 14A-20-36 - Signal Transformer 595-1032-ND XFRMR LAMINATED 20VA THRU HOLE 3,035 - Immediate
1,800 - Factory Stock
?
12.80000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.12A, Series 560mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.30mm 4000Vrms
DST-6-16 Datasheet DST-6-16 - Signal Transformer 595-1203-ND XFRMR LAMINATED 20VA THRU HOLE 692 - Immediate
50 - Factory Stock
?
13.41000 1 DST Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 2.5A, Series 1.25A Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
DST-6-36 Datasheet DST-6-36 - Signal Transformer 595-1227-ND XFRMR LAMINATED 20VA THRU HOLE 635 - Immediate
13.41000 1 DST Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.1A, Series 550mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
241-6-20 Datasheet 241-6-20 - Signal Transformer 595-1052-ND XFRMR LAMINATED 30VA CHAS MOUNT 361 - Immediate
775 - Factory Stock
?
13.48000 1 241 Active Laminated Core 115V 20V 1.5A Single Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
VPS230-110 Datasheet VPS230-110 - Triad Magnetics 237-1269-ND XFRMR LAMINATED 25VA CHAS MOUNT 198 - Immediate
32 - Factory Stock
?
13.78000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 220mA, Series 110mA Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 50.80mm L x 49.28mm W 58.67mm 4000Vrms
VPS36-700 Datasheet VPS36-700 - Triad Magnetics 237-1288-ND XFRMR LAMINATED 25VA CHAS MOUNT 173 - Immediate
13.78000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.4A, Series 700mA Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 50.80mm L x 49.28mm W 71.37mm 4000Vrms
PL20-20-130B Datasheet PL20-20-130B - Tamura MT3122-ND XFRMR LAMINATED 20VA THRU HOLE 840 - Immediate
13.84000 1 PL20-xx-130B Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 2A, Series 1A Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.28mm 3500Vrms
L01-6300 Datasheet L01-6300 - Amgis, LLC TE2223-ND XFRMR TOROIDAL 1.6VA THRU HOLE 393 - Immediate
70 - Factory Stock
?
13.84000 1 L01 Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 228mA, Series 114mA Dual Dual No 1.6 VA Through Hole PC Pin 39.60mm L x 39.60mm W 18.50mm 4000Vrms
PL20-24-130B Datasheet PL20-24-130B - Tamura MT3128-ND XFRMR LAMINATED 20VA THRU HOLE 117 - Immediate
13.84000 1 PL20-xx-130B Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1.66A, Series 830mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.28mm 3500Vrms
166J12 Datasheet 166J12 - Hammond Manufacturing HM519-ND XFRMR LAMINATED 12.6VA CHAS MNT 179 - Immediate
407 - Factory Stock
?
14.21000 1 166 Active Laminated Core 115V 12.6V 1A Single Single Yes 12.6 VA Chassis Mount Wire Leads 71.37mm L x 41.40mm W 42.93mm 2000Vrms
14A-20-28 Datasheet 14A-20-28 - Signal Transformer 595-1026-ND XFRMR LAMINATED 20VA THRU HOLE 245 - Immediate
25 - Factory Stock
?
14.33000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 1.44A, Series 720mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.30mm 4000Vrms
DST-6-28 Datasheet DST-6-28 - Signal Transformer 595-1221-ND XFRMR LAMINATED 20VA THRU HOLE 268 - Immediate
15.00000 1 DST Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 1.4A, Series 700mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
TCT40-01E07AB Datasheet TCT40-01E07AB - Triad Magnetics 237-1239-ND XFRMR LAMINATED 40VA CHAS MOUNT 372 - Immediate
45 - Factory Stock
?
15.67000 1 Class 2 Active Laminated Core 120V 24V 1.67A Single Single No 40 VA Chassis Mount Solder, Quick Connect 92.46mm L x 56.67mm W 57.40mm 1500Vrms
A41-25-230 Datasheet A41-25-230 - Signal Transformer 595-1303-ND XFRMR LAMINATED 25VA CHAS MOUNT 150 - Immediate
16.02000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 220mA, Series 110mA Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 71.40mm L x 54.40mm W 58.70mm 4000Vrms
DP-241-6-24 Datasheet DP-241-6-24 - Signal Transformer 595-1091-ND XFRMR LAMINATED 30VA CHAS MOUNT 189 - Immediate
25 - Factory Stock
?
16.03000 1 241 Active Laminated Core 115V, 230V 24V 1.25A Dual Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
DST-7-36 Datasheet DST-7-36 - Signal Transformer 595-1228-ND XFRMR LAMINATED 36VA THRU HOLE 275 - Immediate
16.11000 1 DST Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 2A, Series 1A Dual Dual No 36 VA Through Hole PC Pin 66.70mm L x 55.50mm W 40.40mm 2500Vrms
LP-16-700 Datasheet LP-16-700 - Signal Transformer 595-1320-ND XFRMR SEMI-TORO 12VA THRU HOLE 202 - Immediate
16.22000 1 LP Active Semi-Toroidal 115V, 230V Parallel 8V, Series 16V Parallel 1.4A, Series 700mA Dual Dual No 12 VA Through Hole PC Pin 63.50mm L x 50.80mm W 27.10mm 1500Vrms
LP-40-300 Datasheet LP-40-300 - Signal Transformer 595-1344-ND XFRMR SEMI-TORO 12VA THRU HOLE 127 - Immediate
16.22000 1 LP Active Semi-Toroidal 115V, 230V Parallel 20V, Series 40V Parallel 600mA, Series 300mA Dual Dual No 12 VA Through Hole PC Pin 63.50mm L x 50.80mm W 27.10mm 1500Vrms
TCT40-02E07K Datasheet TCT40-02E07K - Triad Magnetics 237-1242-ND XFRMR LAMINATED 40VA CHAS MOUNT 240 - Immediate
816 - Factory Stock
?
16.35000 1 Class 2 Active Laminated Core 240V 24V 1.67A Single Single No 40 VA Chassis Mount Wire Leads 92.46mm L x 56.67mm W 57.40mm 1500Vrms
TCT40-05E07K Datasheet TCT40-05E07K - Triad Magnetics 237-1244-ND XFRMR LAMINATED 40VA CHAS MOUNT 168 - Immediate
576 - Factory Stock
?
16.35000 1 Class 2 Active Laminated Core 120V, 208V, 240V 24V 1.67A Single, Multiple Taps Single No 40 VA Chassis Mount Wire Leads 92.46mm L x 56.67mm W 57.40mm 1500Vrms
TCT40-06E07K Datasheet TCT40-06E07K - Triad Magnetics 237-1246-ND XFRMR LAMINATED 40VA CHAS MOUNT 149 - Immediate
287 - Factory Stock
?
16.35000 1 Class 2 Active Laminated Core 120V, 240V 24V 1.67A Single, Multiple Taps Single No 40 VA Chassis Mount Wire Leads 92.46mm L x 56.67mm W 57.40mm 1500Vrms
Results per Page
Page 9/47
|< 7 8 9 10 11 >|

14:00:29 12/4/2016