Product Index  >  Transformers  >  Power Transformers

Results: 5,240       5,240 Remaining
Manufacturer Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,240 Remaining
Results per Page
Page 9/210
|< 7 8 9 10 11 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
3FD-516 Datasheet 3FD-516 - Tamura MT2108-ND XFRMR LAMINATED 12VA THRU HOLE 4,053 - Immediate
11.15000 1 3FD-5xx Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.6A, Series 800mA Dual Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
3FD-524 Datasheet 3FD-524 - Tamura MT2116-ND XFRMR LAMINATED 12VA THRU HOLE 1,534 - Immediate
11.15000 1 3FD-5xx Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
3FD-528 Datasheet 3FD-528 - Tamura MT2120-ND XFRMR LAMINATED 12VA THRU HOLE 1,152 - Immediate
11.15000 1 3FD-5xx Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Dual Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
3FD-520 Datasheet 3FD-520 - Tamura MT2112-ND XFRMR LAMINATED 12VA THRU HOLE 623 - Immediate
11.15000 1 3FD-5xx Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
DST-5-20 Datasheet DST-5-20 - Signal Transformer 595-1208-ND XFRMR LAMINATED 12VA THRU HOLE 467 - Immediate
250 - Factory Stock
?
11.35000 1 DST Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
DST-5-36 Datasheet DST-5-36 - Signal Transformer 595-1226-ND XFRMR LAMINATED 12VA THRU HOLE 385 - Immediate
300 - Factory Stock
?
11.35000 1 DST Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 700mA, Series 350mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
DST-5-28 Datasheet DST-5-28 - Signal Transformer 595-1220-ND XFRMR LAMINATED 12VA THRU HOLE 110 - Immediate
450 - Factory Stock
?
11.35000 1 DST Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
3FL30-200 Datasheet 3FL30-200 - Tamura MT1122-ND XFRMR LAMINATED 6VA THRU HOLE 1,157 - Immediate
11.37000 1 3FL Laminated Core 115V, 230V Parallel 15V, Series 30V Parallel 400mA, Series 200mA Dual Dual No 6 VA Through Hole PC Pin 47.60mm L x 39.60mm W 21.60mm 1500Vrms
LP-16-350 Datasheet LP-16-350 - Signal Transformer 595-1319-ND XFRMR SEMI-TORO 6VA THRU HOLE 374 - Immediate
11.40000 1 LP Semi-Toroidal 115V, 230V Parallel 8V, Series 16V Parallel 700mA, Series 350mA Dual Dual No 6 VA Through Hole PC Pin 47.50mm L x 39.60mm W 21.60mm 1500Vrms
FP20-300 Datasheet FP20-300 - Triad Magnetics 237-1019-ND XFRMR LAMINATED 6VA THRU HOLE 345 - Immediate
3,031 - Factory Stock
?
11.40000 1 FP Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6 VA Through Hole PC Pin 47.63mm L x 39.67mm W 22.22mm 2000Vrms
FP16-375 Datasheet FP16-375 - Triad Magnetics 237-1018-ND XFRMR LAMINATED 6VA THRU HOLE 255 - Immediate
180 - Factory Stock
?
11.40000 1 FP Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 750mA, Series 375mA Dual Dual No 6 VA Through Hole PC Pin 47.63mm L x 39.67mm W 22.22mm 2000Vrms
LP-40-150 Datasheet LP-40-150 - Signal Transformer 595-1343-ND XFRMR SEMI-TORO 6VA THRU HOLE 238 - Immediate
11.40000 1 LP Semi-Toroidal 115V, 230V Parallel 20V, Series 40V Parallel 300mA, Series 150mA Dual Dual No 6 VA Through Hole PC Pin 47.50mm L x 39.60mm W 21.60mm 1500Vrms
VPP36-560 Datasheet VPP36-560 - Triad Magnetics 237-1073-ND XFRMR LAMINATED 20VA THRU HOLE 1,220 - Immediate
180 - Factory Stock
?
11.49000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.12A, Series 560mA Dual Dual No 20 VA Through Hole PC Pin 57.15mm L x 47.63mm W 41.28mm 4000Vrms
VPP20-1000 Datasheet VPP20-1000 - Triad Magnetics 237-1070-ND XFRMR LAMINATED 20VA THRU HOLE 1,445 - Immediate
6,220 - Factory Stock
?
11.49000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 2A, Series 1A Dual Dual No 20 VA Through Hole PC Pin 57.15mm L x 47.63mm W 41.28mm 4000Vrms
DPC-34-300 Datasheet DPC-34-300 - Signal Transformer 595-1153-ND XFRMR LAMINATED 10VA THRU HOLE 258 - Immediate
11.67000 1 DPC Laminated Core 115V, 230V Parallel 17V, Series 34V Parallel 600mA, Series 300mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 36.50mm W 41.27mm 1500Vrms
ST-6-20 Datasheet ST-6-20 - Signal Transformer 595-1174-ND XFRMR LAMINATED 20VA THRU HOLE 480 - Immediate
11.99000 1 ST Laminated Core 115V Parallel 10V, Series 20V Parallel 2A, Series 1A Single Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
ST-6-16 Datasheet ST-6-16 - Signal Transformer 595-1168-ND XFRMR LAMINATED 20VA THRU HOLE 386 - Immediate
25 - Factory Stock
?
11.99000 1 ST Laminated Core 115V Parallel 8V, Series 16V Parallel 2.5A, Series 1.25A Single Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
VPL24-400 Datasheet VPL24-400 - Triad Magnetics 237-1651-ND XFRMR PWR 24V 0.41A CHASSIS 141 - Immediate
12.33000 1 Chassis Mount: World Series™ Laminated Core 115V, 230V 24V 0.41A Dual Dual No 10.0 VA Chassis Mount Wire Leads 36.52mm L x 71.44mm W 44.45mm 3500Vrms
14A-20-36 Datasheet 14A-20-36 - Signal Transformer 595-1032-ND XFRMR LAMINATED 20VA THRU HOLE 4,818 - Immediate
375 - Factory Stock
?
12.80000 1 One-4-All™ Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 1.12A, Series 560mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.30mm 4000Vrms
14A-20-28 Datasheet 14A-20-28 - Signal Transformer 595-1026-ND XFRMR LAMINATED 20VA THRU HOLE 339 - Immediate
100 - Factory Stock
?
12.80000 1 One-4-All™ Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 1.44A, Series 720mA Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.30mm 4000Vrms
14A-20-20 Datasheet 14A-20-20 - Signal Transformer 595-1015-ND XFRMR LAMINATED 20VA THRU HOLE 304 - Immediate
75 - Factory Stock
?
12.80000 1 One-4-All™ Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 2A, Series 1A Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 41.30mm 4000Vrms
DST-6-16 Datasheet DST-6-16 - Signal Transformer 595-1203-ND XFRMR LAMINATED 20VA THRU HOLE 706 - Immediate
25 - Factory Stock
?
13.41000 1 DST Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 2.5A, Series 1.25A Dual Dual No 20 VA Through Hole PC Pin 57.20mm L x 47.60mm W 36.90mm 2500Vrms
241-6-20 Datasheet 241-6-20 - Signal Transformer 595-1052-ND XFRMR LAMINATED 30VA CHAS MOUNT 373 - Immediate
800 - Factory Stock
?
13.48000 1 241 Laminated Core 115V 20V 1.5A Single Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
241-6-12 Datasheet 241-6-12 - Signal Transformer 595-1042-ND XFRMR LAMINATED 30VA CHAS MOUNT 138 - Immediate
50 - Factory Stock
?
13.48000 1 241 Laminated Core 115V 12.6V 2.5A Single Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
166J12 Datasheet 166J12 - Hammond Manufacturing HM519-ND XFRMR LAMINATED 12.6VA CHAS MNT 274 - Immediate
69 - Factory Stock
?
13.71000 1 166 Laminated Core 115V 12.6V 1A Single Single Yes 12.6 VA Chassis Mount Wire Leads 71.37mm L x 41.40mm W 42.93mm 2000Vrms
Results per Page
Page 9/210
|< 7 8 9 10 11 >|

02:03:50 7/24/2016