Product Index  >  Transformers  >  Power Transformers

Results: 5,241       5,241 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,241 Remaining
Results per Page
Page 8/210
|< 6 7 8 9 10 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
FS16-400 Datasheet FS16-400 - Triad Magnetics 237-1040-ND XFRMR LAMINATED 6VA THRU HOLE 1,296 - Immediate
160 - Factory Stock
?
9.33000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
14A-5.0R-16 Datasheet 14A-5.0R-16 - Signal Transformer 595-1007-ND XFRMR LAMINATED 5VA THRU HOLE 461 - Immediate
50 - Factory Stock
?
9.80000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 620mA, Series 310mA Dual Dual No 5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
DST-4-12 Datasheet DST-4-12 - Signal Transformer 595-1196-ND XFRMR LAMINATED 6VA THRU HOLE 429 - Immediate
9.80000 1 DST Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
14A-5.0R-24 Datasheet 14A-5.0R-24 - Signal Transformer 595-1019-ND XFRMR LAMINATED 5VA THRU HOLE 302 - Immediate
9.80000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 420mA, Series 210mA Dual Dual No 5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
14A-5.0R-36 Datasheet 14A-5.0R-36 - Signal Transformer 595-1030-ND XFRMR LAMINATED 5VA THRU HOLE 254 - Immediate
9.80000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 280mA, Series 140mA Dual Dual No 5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
241-5-10 Datasheet 241-5-10 - Signal Transformer 595-1036-ND XFRMR LAMINATED 12VA CHAS MOUNT 172 - Immediate
9.95000 1 241 Active Laminated Core 115V 10V 1.2A Single Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
241-5-24 Datasheet 241-5-24 - Signal Transformer 595-1056-ND XFRMR LAMINATED 12VA CHAS MOUNT 128 - Immediate
9.95000 1 241 Active Laminated Core 115V 24V 500mA Single Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
ST-5-20 Datasheet ST-5-20 - Signal Transformer 595-1173-ND XFRMR LAMINATED 12VA THRU HOLE 114 - Immediate
50 - Factory Stock
?
10.24000 1 ST Active Laminated Core 115V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Single Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
DP-241-4-12 Datasheet DP-241-4-12 - Signal Transformer 595-1074-ND XFRMR LAMINATED 6VA CHAS MOUNT 357 - Immediate
10.67000 1 241 Active Laminated Core 115V, 230V 12.6V 500mA Dual Single Yes 6 VA Chassis Mount Solder, Quick Connect 60.30mm L x 33.30mm W 36.20mm 2500Vrms
FS28-420 Datasheet FS28-420 - Triad Magnetics 237-1051-ND XFRMR LAMINATED 12VA THRU HOLE 1,038 - Immediate
399 - Factory Stock
?
10.80000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
FS12-1000 Datasheet FS12-1000 - Triad Magnetics 237-1046-ND XFRMR LAMINATED 12VA THRU HOLE 281 - Immediate
400 - Factory Stock
?
10.80000 1 Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 2A, Series 1A Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
DP-241-5-16 Datasheet DP-241-5-16 - Signal Transformer 595-1080-ND XFRMR LAMINATED 12VA CHAS MOUNT 542 - Immediate
11.10000 1 241 Active Laminated Core 115V, 230V 16V 800mA Dual Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
DP-241-5-20 Datasheet DP-241-5-20 - Signal Transformer 595-1085-ND XFRMR LAMINATED 12VA CHAS MOUNT 409 - Immediate
100 - Factory Stock
?
11.10000 1 241 Active Laminated Core 115V, 230V 20V 600mA Dual Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
3FS-528 Datasheet 3FS-528 - Tamura MT2224-ND XFRMR LAMINATED 12VA THRU HOLE 1,742 - Immediate
11.12000 1 3FS-5xx Active Laminated Core 115V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Single Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
3FS-536 Datasheet 3FS-536 - Tamura MT2228-ND XFRMR LAMINATED 12VA THRU HOLE 393 - Immediate
11.12000 1 3FS-5xx Active Laminated Core 115V Parallel 18V, Series 36V Parallel 700mA, Series 350mA Single Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
3FD-516 Datasheet 3FD-516 - Tamura MT2108-ND XFRMR LAMINATED 12VA THRU HOLE 3,419 - Immediate
11.15000 1 3FD-5xx Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.6A, Series 800mA Dual Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
3FD-524 Datasheet 3FD-524 - Tamura MT2116-ND XFRMR LAMINATED 12VA THRU HOLE 1,511 - Immediate
11.15000 1 3FD-5xx Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
3FD-520 Datasheet 3FD-520 - Tamura MT2112-ND XFRMR LAMINATED 12VA THRU HOLE 621 - Immediate
11.15000 1 3FD-5xx Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
3FD-528 Datasheet 3FD-528 - Tamura MT2120-ND XFRMR LAMINATED 12VA THRU HOLE 600 - Immediate
11.15000 1 3FD-5xx Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Dual Dual No 12 VA Through Hole PC Pin 48.50mm L x 41.52mm W 38.00mm 2500Vrms
DST-5-20 Datasheet DST-5-20 - Signal Transformer 595-1208-ND XFRMR LAMINATED 12VA THRU HOLE 454 - Immediate
200 - Factory Stock
?
11.35000 1 DST Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
DST-5-36 Datasheet DST-5-36 - Signal Transformer 595-1226-ND XFRMR LAMINATED 12VA THRU HOLE 350 - Immediate
800 - Factory Stock
?
11.35000 1 DST Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 700mA, Series 350mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
DST-5-28 Datasheet DST-5-28 - Signal Transformer 595-1220-ND XFRMR LAMINATED 12VA THRU HOLE 258 - Immediate
300 - Factory Stock
?
11.35000 1 DST Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
LP-16-350 Datasheet LP-16-350 - Signal Transformer 595-1319-ND XFRMR SEMI-TORO 6VA THRU HOLE 374 - Immediate
100 - Factory Stock
?
11.40000 1 LP Active Semi-Toroidal 115V, 230V Parallel 8V, Series 16V Parallel 700mA, Series 350mA Dual Dual No 6 VA Through Hole PC Pin 47.50mm L x 39.60mm W 21.60mm 1500Vrms
FP20-300 Datasheet FP20-300 - Triad Magnetics 237-1019-ND XFRMR LAMINATED 6VA THRU HOLE 339 - Immediate
3,031 - Factory Stock
?
11.40000 1 FP Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6 VA Through Hole PC Pin 47.63mm L x 39.67mm W 22.22mm 2000Vrms
FP16-375 Datasheet FP16-375 - Triad Magnetics 237-1018-ND XFRMR LAMINATED 6VA THRU HOLE 167 - Immediate
180 - Factory Stock
?
11.40000 1 FP Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 750mA, Series 375mA Dual Dual No 6 VA Through Hole PC Pin 47.63mm L x 39.67mm W 22.22mm 2000Vrms
Results per Page
Page 8/210
|< 6 7 8 9 10 >|

07:11:55 8/28/2016