Product Index  >  Transformers  >  Power Transformers

Results: 1,161       1,161 Remaining
Manufacturer Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,161 Remaining
Results per Page
Page 7/47
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
3FD-436 Datasheet 3FD-436 - Tamura MT2123-ND XFRMR LAMINATED 6VA THRU HOLE 5,072 - Immediate
8.83000 1 3FD-4xx Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 340mA, Series 170mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
3FD-428 Datasheet 3FD-428 - Tamura MT2119-ND XFRMR LAMINATED 6VA THRU HOLE 2,934 - Immediate
8.83000 1 3FD-4xx Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 400mA, Series 200mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
3FD-416 Datasheet 3FD-416 - Tamura MT2107-ND XFRMR LAMINATED 6VA THRU HOLE 1,501 - Immediate
8.83000 1 3FD-4xx Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
3FD-424 Datasheet 3FD-424 - Tamura MT2115-ND XFRMR LAMINATED 6VA THRU HOLE 1,258 - Immediate
8.83000 1 3FD-4xx Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
3FD-420 Datasheet 3FD-420 - Tamura MT2111-ND XFRMR LAMINATED 6VA THRU HOLE 895 - Immediate
8.83000 1 3FD-4xx Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
FS10-250 Datasheet FS10-250 - Triad Magnetics 237-1031-ND XFRMR LAMINATED 2.5VA THRU HOLE 1,317 - Immediate
2,636 - Factory Stock
?
8.89000 1 Split Pack™ Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.5 VA Through Hole PC Pin 34.93mm L x 28.56mm W 30.15mm 2500Vrms
F-13X Datasheet F-13X - Triad Magnetics 237-1911-ND POWER XFMR CHASSIS MOUNT W/LEADS 106 - Immediate
84 - Factory Stock
?
8.89000 1
-
Laminated Core 115V 6.3V 680mA Single Single No 3.78 VA Chassis Mount Wire Leads 60.32mm L x 34.93mm W 34.93mm 1500Vrms
DPC-34-35 Datasheet DPC-34-35 - Signal Transformer 595-1151-ND XFRMR LAMINATED 1.2VA THRU HOLE 245 - Immediate
700 - Factory Stock
?
8.90000 1 DPC Laminated Core 115V, 230V Parallel 17V, Series 34V Parallel 70mA, Series 35mA Dual Dual No 1.2 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.15mm 1500Vrms
F20-600-C2-B Datasheet F20-600-C2-B - Triad Magnetics 237-1545-ND XFRMR LAMINATED 12VA THRU HOLE 122 - Immediate
540 - Factory Stock
?
9.18000 1 C2 Split Pack™ Laminated Core 115V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Single Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
VPP28-360 Datasheet VPP28-360 - Triad Magnetics 237-1058-ND XFRMR LAMINATED 10VA THRU HOLE 353 - Immediate
9.23000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 720mA, Series 360mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP20-500 Datasheet VPP20-500 - Triad Magnetics 237-1056-ND XFRMR LAMINATED 10VA THRU HOLE 318 - Immediate
760 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1A, Series 500mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP36-280 Datasheet VPP36-280 - Triad Magnetics 237-1059-ND XFRMR LAMINATED 10VA THRU HOLE 184 - Immediate
120 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 560mA, Series 280mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
FS16-400 Datasheet FS16-400 - Triad Magnetics 237-1040-ND XFRMR LAMINATED 6VA THRU HOLE 1,333 - Immediate
800 - Factory Stock
?
9.33000 1 Split Pack™ Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS12-500 Datasheet FS12-500 - Triad Magnetics 237-1039-ND XFRMR LAMINATED 6VA THRU HOLE 179 - Immediate
300 - Factory Stock
?
9.33000 1 Split Pack™ Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
3FL16-150 Datasheet 3FL16-150 - Tamura MT1109-ND XFRMR LAMINATED 2.5VA THRU HOLE 1,003 - Immediate
9.64000 1 3FL Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.5 VA Through Hole PC Pin 63.50mm L x 50.80mm W 27.05mm 1500Vrms
PC-20-220 Datasheet PC-20-220 - Signal Transformer 595-1112-ND XFRMR LAMINATED 4.4VA THRU HOLE 415 - Immediate
9.75000 1 PC Laminated Core 115V Parallel 10V, Series 20V Parallel 440mA, Series 220mA Single Dual No 4.4 VA Through Hole PC Pin 41.30mm L x 31.80mm W 34.92mm 1500Vrms
PC-16-260 Datasheet PC-16-260 - Signal Transformer 595-1108-ND XFRMR LAMINATED 4.4VA THRU HOLE 359 - Immediate
9.75000 1 PC Laminated Core 115V Parallel 8V, Series 16V Parallel 520mA, Series 260mA Single Dual No 4.4 VA Through Hole PC Pin 41.30mm L x 31.80mm W 34.92mm 1500Vrms
DST-2-24 Datasheet DST-2-24 - Signal Transformer 595-1211-ND XFRMR LAMINATED 1.1VA THRU HOLE 430 - Immediate
9.80000 1 DST Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 90mA, Series 45mA Dual Dual No 1.1 VA Through Hole PC Pin 34.90mm L x 28.60mm W 24.60mm 2500Vrms
DST-2-16 Datasheet DST-2-16 - Signal Transformer 595-1199-ND XFRMR LAMINATED 1.1VA THRU HOLE 374 - Immediate
9.80000 1 DST Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Dual Dual No 1.1 VA Through Hole PC Pin 34.90mm L x 28.60mm W 24.60mm 2500Vrms
DST-2-12 Datasheet DST-2-12 - Signal Transformer 595-1194-ND XFRMR LAMINATED 1.1VA THRU HOLE 347 - Immediate
9.80000 1 DST Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1 VA Through Hole PC Pin 34.90mm L x 28.60mm W 24.60mm 2500Vrms
DST-3-36 Datasheet DST-3-36 - Signal Transformer 595-1224-ND XFRMR LAMINATED 2.4VA THRU HOLE 751 - Immediate
900 - Factory Stock
?
9.97000 1 DST Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
DST-3-20 Datasheet DST-3-20 - Signal Transformer 595-1206-ND XFRMR LAMINATED 2.4VA THRU HOLE 622 - Immediate
500 - Factory Stock
?
9.97000 1 DST Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
DST-3-12 Datasheet DST-3-12 - Signal Transformer 595-1195-ND XFRMR LAMINATED 2.4VA THRU HOLE 256 - Immediate
9.97000 1 DST Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
DST-3-16 Datasheet DST-3-16 - Signal Transformer 595-1200-ND XFRMR LAMINATED 2.4VA THRU HOLE 206 - Immediate
9.97000 1 DST Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
241-4-24 Datasheet 241-4-24 - Signal Transformer 595-1055-ND XFRMR LAMINATED 6VA CHAS MOUNT 356 - Immediate
10.00000 1 241 Laminated Core 115V 24V 250mA Single Single Yes 6 VA Chassis Mount Solder, Quick Connect 60.30mm L x 33.30mm W 36.20mm 2500Vrms
Results per Page
Page 7/47
|< 5 6 7 8 9 >|

01:25:11 6/26/2016