Product Index  >  Transformers  >  Power Transformers

Results: 5,240       5,240 Remaining
Manufacturer Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,240 Remaining
Results per Page
Page 7/210
|< 5 6 7 8 9 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
3FD-420 Datasheet 3FD-420 - Tamura MT2111-ND XFRMR LAMINATED 6VA THRU HOLE 895 - Immediate
8.83000 1 3FD-4xx Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 34.55mm 2500Vrms
3FD-416 Datasheet 3FD-416 - Tamura MT2107-ND XFRMR LAMINATED 6VA THRU HOLE 750 - Immediate
8.83000 1 3FD-4xx Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.50mm L x 34.83mm W 38.00mm 2500Vrms
F-13X Datasheet F-13X - Triad Magnetics 237-1911-ND POWER XFMR CHASSIS MOUNT W/LEADS 113 - Immediate
84 - Factory Stock
?
8.89000 1
-
Laminated Core 115V 6.3V 680mA Single Single No 3.78 VA Chassis Mount Wire Leads 60.32mm L x 34.93mm W 34.93mm 1500Vrms
VPP20-500 Datasheet VPP20-500 - Triad Magnetics 237-1056-ND XFRMR LAMINATED 10VA THRU HOLE 240 - Immediate
760 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1A, Series 500mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP28-360 Datasheet VPP28-360 - Triad Magnetics 237-1058-ND XFRMR LAMINATED 10VA THRU HOLE 226 - Immediate
120 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 720mA, Series 360mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
VPP36-280 Datasheet VPP36-280 - Triad Magnetics 237-1059-ND XFRMR LAMINATED 10VA THRU HOLE 204 - Immediate
200 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 560mA, Series 280mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
FS16-400 Datasheet FS16-400 - Triad Magnetics 237-1040-ND XFRMR LAMINATED 6VA THRU HOLE 1,358 - Immediate
800 - Factory Stock
?
9.33000 1 Split Pack™ Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS12-500 Datasheet FS12-500 - Triad Magnetics 237-1039-ND XFRMR LAMINATED 6VA THRU HOLE 179 - Immediate
300 - Factory Stock
?
9.33000 1 Split Pack™ Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
3FL16-150 Datasheet 3FL16-150 - Tamura MT1109-ND XFRMR LAMINATED 2.5VA THRU HOLE 1,003 - Immediate
9.64000 1 3FL Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.5 VA Through Hole PC Pin 63.50mm L x 50.80mm W 27.05mm 1500Vrms
PC-12-350 Datasheet PC-12-350 - Signal Transformer 595-1104-ND XFRMR LAMINATED 4.4VA THRU HOLE 816 - Immediate
9.75000 1 PC Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 700mA, Series 350mA Single Dual No 4.4 VA Through Hole PC Pin 41.30mm L x 31.80mm W 34.92mm 1500Vrms
PC-20-220 Datasheet PC-20-220 - Signal Transformer 595-1112-ND XFRMR LAMINATED 4.4VA THRU HOLE 415 - Immediate
9.75000 1 PC Laminated Core 115V Parallel 10V, Series 20V Parallel 440mA, Series 220mA Single Dual No 4.4 VA Through Hole PC Pin 41.30mm L x 31.80mm W 34.92mm 1500Vrms
PC-16-260 Datasheet PC-16-260 - Signal Transformer 595-1108-ND XFRMR LAMINATED 4.4VA THRU HOLE 385 - Immediate
9.75000 1 PC Laminated Core 115V Parallel 8V, Series 16V Parallel 520mA, Series 260mA Single Dual No 4.4 VA Through Hole PC Pin 41.30mm L x 31.80mm W 34.92mm 1500Vrms
14A-5.0R-20 Datasheet 14A-5.0R-20 - Signal Transformer 595-1013-ND XFRMR LAMINATED 5VA THRU HOLE 1,087 - Immediate
9.80000 1 One-4-All™ Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 500mA, Series 250mA Dual Dual No 5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
DST-2-16 Datasheet DST-2-16 - Signal Transformer 595-1199-ND XFRMR LAMINATED 1.1VA THRU HOLE 374 - Immediate
9.80000 1 DST Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Dual Dual No 1.1 VA Through Hole PC Pin 34.90mm L x 28.60mm W 24.60mm 2500Vrms
DST-2-24 Datasheet DST-2-24 - Signal Transformer 595-1211-ND XFRMR LAMINATED 1.1VA THRU HOLE 130 - Immediate
9.80000 1 DST Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 90mA, Series 45mA Dual Dual No 1.1 VA Through Hole PC Pin 34.90mm L x 28.60mm W 24.60mm 2500Vrms
DST-3-20 Datasheet DST-3-20 - Signal Transformer 595-1206-ND XFRMR LAMINATED 2.4VA THRU HOLE 660 - Immediate
500 - Factory Stock
?
9.97000 1 DST Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
DST-3-24 Datasheet DST-3-24 - Signal Transformer 595-1212-ND XFRMR LAMINATED 2.4VA THRU HOLE 414 - Immediate
1,300 - Factory Stock
?
9.97000 1 DST Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
DST-3-12 Datasheet DST-3-12 - Signal Transformer 595-1195-ND XFRMR LAMINATED 2.4VA THRU HOLE 258 - Immediate
300 - Factory Stock
?
9.97000 1 DST Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
DST-3-16 Datasheet DST-3-16 - Signal Transformer 595-1200-ND XFRMR LAMINATED 2.4VA THRU HOLE 216 - Immediate
9.97000 1 DST Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.4 VA Through Hole PC Pin 34.90mm L x 28.60mm W 30.80mm 2500Vrms
241-4-24 Datasheet 241-4-24 - Signal Transformer 595-1055-ND XFRMR LAMINATED 6VA CHAS MOUNT 389 - Immediate
10.00000 1 241 Laminated Core 115V 24V 250mA Single Single Yes 6 VA Chassis Mount Solder, Quick Connect 60.30mm L x 33.30mm W 36.20mm 2500Vrms
ST-4-16 Datasheet ST-4-16 - Signal Transformer 595-1166-ND XFRMR LAMINATED 6VA THRU HOLE 430 - Immediate
10.07000 1 ST Laminated Core 115V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Single Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
ST-4-20 Datasheet ST-4-20 - Signal Transformer 595-1172-ND XFRMR LAMINATED 6VA THRU HOLE 329 - Immediate
800 - Factory Stock
?
10.07000 1 ST Laminated Core 115V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Single Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
ST-4-28 Datasheet ST-4-28 - Signal Transformer 595-1184-ND XFRMR LAMINATED 6VA THRU HOLE 304 - Immediate
10.07000 1 ST Laminated Core 115V Parallel 14V, Series 28V Parallel 400mA, Series 200mA Single Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
14A-2.5R-12 Datasheet 14A-2.5R-12 - Signal Transformer 595-1000-ND XFRMR LAMINATED 2.5VA THRU HOLE 686 - Immediate
10.19000 1 One-4-All™ Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 28.60mm 4000Vrms
14A-2.5R-16 Datasheet 14A-2.5R-16 - Signal Transformer 595-1006-ND XFRMR LAMINATED 2.5VA THRU HOLE 490 - Immediate
1,100 - Factory Stock
?
10.19000 1 One-4-All™ Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 28.60mm 4000Vrms
Results per Page
Page 7/210
|< 5 6 7 8 9 >|

19:04:18 5/31/2016