Product Index  >  Transformers  >  Power Transformers

Results: 5,240       5,240 Remaining
Manufacturer Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,240 Remaining
Results per Page
Page 4/210
|< 2 3 4 5 6 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
VPT230-110 Datasheet VPT230-110 - Triad Magnetics 237-1324-ND XFRMR TOROIDAL 25VA CHAS MOUNT 276 - Immediate
17.74000 1 Chassis Mount: World Series™ Toroidal 115V, 230V Parallel 115V, Series 230V Parallel 220mA, Series 110mA Dual Dual No 25 VA Chassis Mount Wire Leads 71.00mm Dia x 32.00mm W
-
4000Vrms
14A-56-28 Datasheet 14A-56-28 - Signal Transformer 595-1028-ND XFRMR LAMINATED 56VA THRU HOLE 616 - Immediate
17.88000 1 One-4-All™ Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 4A, Series 2A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.00mm 4000Vrms
F7-24 Datasheet F7-24 - Triad Magnetics 237-1668-ND XFRMR LAMINATED 56VA CHAS MOUNT 170 - Immediate
186 - Factory Stock
?
17.88000 1 Quick Pack Laminated Core 115V
-
-
Single Single Yes 56 VA Chassis Mount Solder, Quick Connect - 0.187" (4.7mm) 93.65mm L x 46.02mm W 57.15mm 2500VAC
DST-7-24 Datasheet DST-7-24 - Signal Transformer 595-1216-ND XFRMR LAMINATED 36VA THRU HOLE 160 - Immediate
17.93000 1 DST Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 3A, Series 1.5A Dual Dual No 36 VA Through Hole PC Pin 66.70mm L x 55.50mm W 40.40mm 2500Vrms
LP-34-1400 Datasheet LP-34-1400 - Signal Transformer 595-1341-ND XFRMR SEMI-TORO 48VA THRU HOLE 555 - Immediate
18.12000 1 LP Semi-Toroidal 115V, 230V Parallel 17V, Series 34V Parallel 2.8A, Series 1.4A Dual Dual No 48 VA Through Hole PC Pin 79.20mm L x 63.50mm W 34.90mm 1500Vrms
LP-24-2000 Datasheet LP-24-2000 - Signal Transformer 595-1331-ND XFRMR SEMI-TORO 48VA THRU HOLE 280 - Immediate
18.12000 1 LP Semi-Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 4A, Series 2A Dual Dual No 48 VA Through Hole PC Pin 79.20mm L x 63.50mm W 34.90mm 1500Vrms
VPP24-2330 Datasheet VPP24-2330 - Triad Magnetics 237-1092-ND XFRMR LAMINATED 56VA THRU HOLE 2,183 - Immediate
324 - Factory Stock
?
19.41000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 4.66A, Series 2.33A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.02mm 4000Vrms
VPP28-2000 Datasheet VPP28-2000 - Triad Magnetics 237-1094-ND XFRMR LAMINATED 56VA THRU HOLE 1,164 - Immediate
19.41000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 4A, Series 2A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.02mm 4000Vrms
VPP20-2800 Datasheet VPP20-2800 - Triad Magnetics 237-1091-ND XFRMR LAMINATED 56VA THRU HOLE 1,092 - Immediate
320 - Factory Stock
?
19.41000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 5.6A, Series 2.8A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.02mm 4000Vrms
VPP36-1560 Datasheet VPP36-1560 - Triad Magnetics 237-1095-ND XFRMR LAMINATED 56VA THRU HOLE 796 - Immediate
376 - Factory Stock
?
19.41000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 3.12A, Series 1.56A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.02mm 4000Vrms
VPP16-3500 Datasheet VPP16-3500 - Triad Magnetics 237-1090-ND XFRMR LAMINATED 56VA THRU HOLE 223 - Immediate
512 - Factory Stock
?
19.41000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 7A, Series 3.5A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.02mm 4000Vrms
241-7-24 Datasheet 241-7-24 - Signal Transformer 595-1058-ND XFRMR LAMINATED 56VA CHAS MOUNT 223 - Immediate
20.46000 1 241 Laminated Core 115V 24V 2.4A Single Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
A41-43-230 Datasheet A41-43-230 - Signal Transformer 595-1304-ND XFRMR LAMINATED 43VA CHAS MOUNT 274 - Immediate
20.61000 1 All-4-One™ Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 380mA, Series 190mA Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 79.40mm L x 54.40mm W 68.20mm 4000Vrms
A41-43-24 Datasheet A41-43-24 - Signal Transformer 595-1289-ND XFRMR LAMINATED 43VA CHAS MOUNT 260 - Immediate
20.61000 1 All-4-One™ Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 3.6A, Series 1.8A Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 79.40mm L x 54.40mm W 68.20mm 4000Vrms
VPS24-3300 Datasheet VPS24-3300 - Triad Magnetics 237-1276-ND XFRMR LAMINATED 80VA CHAS MOUNT 313 - Immediate
213 - Factory Stock
?
20.71000 1 Chassis Mount: World Series™ Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 6.6A, Series 3.3A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 58.67mm W 76.20mm 4000Vrms
VPS36-2200 Datasheet VPS36-2200 - Triad Magnetics 237-1285-ND XFRMR LAMINATED 80VA CHAS MOUNT 214 - Immediate
328 - Factory Stock
?
20.71000 1 Chassis Mount: World Series™ Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 4.4A, Series 2.2A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 58.67mm W 76.20mm 4000Vrms
L01-6362 Datasheet L01-6362 - Amgis, LLC TE2258-ND XFRMR TOROIDAL 25VA THRU HOLE 145 - Immediate
20.86000 1 L01 Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 2.082A, Series 1.041A Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
70044K Datasheet 70044K - Talema Group LLC 1295-1044-ND XFRMR TOROIDAL 10VA THRU HOLE 440 - Immediate
22.15000 1 7XXXX Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 556mA, Series 278mA Dual Single, Multiple Taps No 10 VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms
241-8-24 Datasheet 241-8-24 - Signal Transformer 595-1059-ND XFRMR LAMINATED 100VA CHAS MOUNT 337 - Immediate
23.24000 1 241 Laminated Core 115V 24V 4A Single Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
DP-241-8-24 Datasheet DP-241-8-24 - Signal Transformer 595-1093-ND XFRMR LAMINATED 100VA CHAS MOUNT 252 - Immediate
24.18000 1 241 Laminated Core 115V, 230V 24V 4A Dual Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
62064 Datasheet 62064 - Talema Group LLC 1295-1090-ND XFRMR TOROIDAL 25VA CHAS MOUNT 175 - Immediate
25.47000 1 Standard Mini Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 1.388A, Series 694mA Dual Single, Multiple Taps No 25 VA Chassis Mount Wire Leads
-
34.50mm 4000Vrms
70060K Datasheet 70060K - Talema Group LLC 1295-1024-ND XFRMR TOROIDAL 25VA THRU HOLE 717 - Immediate
26.61000 1 7XXXX Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 3.57A, Series 1.785A Dual Single, Multiple Taps No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
VPS24-5400 Datasheet VPS24-5400 - Triad Magnetics 237-1277-ND XFRMR LAMINATED 130VA CHAS MOUNT 107 - Immediate
430 - Factory Stock
?
27.61000 1 Chassis Mount: World Series™ Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 10.8A, Series 5.4A Dual Dual No 130 VA Chassis Mount Solder, Quick Connect 60.45mm L x 68.33mm W 85.85mm 4000Vrms
VPT230-220 Datasheet VPT230-220 - Triad Magnetics 237-1331-ND XFRMR TOROIDAL 50VA CHAS MOUNT 378 - Immediate
27.94000 1 Chassis Mount: World Series™ Toroidal 115V, 230V Parallel 115V, Series 230V Parallel 440mA, Series 220mA Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
VPT36-1390 Datasheet VPT36-1390 - Triad Magnetics 237-1334-ND XFRMR TOROIDAL 50VA CHAS MOUNT 272 - Immediate
312 - Factory Stock
?
27.94000 1 Chassis Mount: World Series™ Toroidal 115V, 230V Parallel 18V, Series 36V Parallel 2.78A, Series 1.39A Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
Results per Page
Page 4/210
|< 2 3 4 5 6 >|

19:18:36 5/27/2016