Product Index  >  Transformers  >  Power Transformers

Results: 5,240       5,240 Remaining
Manufacturer Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,240 Remaining
Results per Page
Page 2/210
|< 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
VPP24-420 Datasheet VPP24-420 - Triad Magnetics 237-1057-ND XFRMR LAMINATED 10VA THRU HOLE 538 - Immediate
3,978 - Factory Stock
?
9.23000 1 PC Mount: World Series™ Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 840mA, Series 420mA Dual Dual No 10 VA Through Hole PC Pin 47.63mm L x 39.67mm W 34.93mm 4000Vrms
FS20-300 Datasheet FS20-300 - Triad Magnetics 237-1041-ND XFRMR LAMINATED 6VA THRU HOLE 2,560 - Immediate
1,220 - Factory Stock
?
9.33000 1 Split Pack™ Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
FS24-250 Datasheet FS24-250 - Triad Magnetics 237-1042-ND XFRMR LAMINATED 6VA THRU HOLE 2,391 - Immediate
9.33000 1 Split Pack™ Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms
DST-4-16 Datasheet DST-4-16 - Signal Transformer 595-1201-ND XFRMR LAMINATED 6VA THRU HOLE 4,686 - Immediate
100 - Factory Stock
?
9.80000 1 DST Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
14A-5.0R-20 Datasheet 14A-5.0R-20 - Signal Transformer 595-1013-ND XFRMR LAMINATED 5VA THRU HOLE 1,586 - Immediate
150 - Factory Stock
?
9.80000 1 One-4-All™ Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 500mA, Series 250mA Dual Dual No 5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
DST-4-24 Datasheet DST-4-24 - Signal Transformer 595-1213-ND XFRMR LAMINATED 6VA THRU HOLE 899 - Immediate
900 - Factory Stock
?
9.80000 1 DST Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
DST-4-28 Datasheet DST-4-28 - Signal Transformer 595-1219-ND XFRMR LAMINATED 6VA THRU HOLE 724 - Immediate
500 - Factory Stock
?
9.80000 1 DST Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 400mA, Series 200mA Dual Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
DST-4-36 Datasheet DST-4-36 - Signal Transformer 595-1225-ND XFRMR LAMINATED 6VA THRU HOLE 528 - Immediate
9.80000 1 DST Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 340mA, Series 170mA Dual Dual No 6 VA Through Hole PC Pin 41.30mm L x 33.30mm W 33.30mm 2500Vrms
14A-5.0R-16 Datasheet 14A-5.0R-16 - Signal Transformer 595-1007-ND XFRMR LAMINATED 5VA THRU HOLE 462 - Immediate
9.80000 1 One-4-All™ Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 620mA, Series 310mA Dual Dual No 5 VA Through Hole PC Pin 41.30mm L x 36.50mm W 34.90mm 4000Vrms
DPC-12-350 Datasheet DPC-12-350 - Signal Transformer 595-1132-ND XFRMR LAMINATED 4.4VA THRU HOLE 406 - Immediate
9.90000 1 DPC Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 700mA, Series 350mA Dual Dual No 4.4 VA Through Hole PC Pin 41.30mm L x 31.80mm W 34.92mm 1500Vrms
DPC-34-125 Datasheet DPC-34-125 - Signal Transformer 595-1152-ND XFRMR LAMINATED 4.4VA THRU HOLE 352 - Immediate
100 - Factory Stock
?
9.90000 1 DPC Laminated Core 115V, 230V Parallel 17V, Series 34V Parallel 250mA, Series 125mA Dual Dual No 4.4 VA Through Hole PC Pin 41.30mm L x 31.80mm W 34.92mm 1500Vrms
ST-5-16 Datasheet ST-5-16 - Signal Transformer 595-1167-ND XFRMR LAMINATED 12VA THRU HOLE 478 - Immediate
50 - Factory Stock
?
10.24000 1 ST Laminated Core 115V Parallel 8V, Series 16V Parallel 1.6A, Series 800mA Single Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
LP-16-150 Datasheet LP-16-150 - Signal Transformer 595-1318-ND XFRMR SEMI-TORO 2VA THRU HOLE 378 - Immediate
100 - Factory Stock
?
10.31000 1 LP Semi-Toroidal 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2 VA Through Hole PC Pin 47.50mm L x 39.60mm W 16.50mm 1500Vrms
FP12-200 Datasheet FP12-200 - Triad Magnetics 237-1009-ND XFRMR LAMINATED 2.5VA THRU HOLE 1,347 - Immediate
2,856 - Factory Stock
?
10.54000 1 FP Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.5 VA Through Hole PC Pin 47.63mm L x 39.67mm W 16.51mm 2000Vrms
FP10-250 Datasheet FP10-250 - Triad Magnetics 237-1008-ND XFRMR LAMINATED 2.5VA THRU HOLE 523 - Immediate
1,050 - Factory Stock
?
10.54000 1 FP Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.5 VA Through Hole PC Pin 47.63mm L x 39.67mm W 16.51mm 2000Vrms
FS20-600 Datasheet FS20-600 - Triad Magnetics 237-1048-ND XFRMR LAMINATED 12VA THRU HOLE 2,935 - Immediate
1,090 - Factory Stock
?
10.80000 1 Split Pack™ Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
FS24-500 Datasheet FS24-500 - Triad Magnetics 237-1050-ND XFRMR LAMINATED 12VA THRU HOLE 516 - Immediate
620 - Factory Stock
?
10.80000 1 Split Pack™ Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12 VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms
14A-10R-12 Datasheet 14A-10R-12 - Signal Transformer 595-1002-ND XFRMR LAMINATED 10VA THRU HOLE 1,727 - Immediate
250 - Factory Stock
?
10.99000 1 One-4-All™ Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1.6A, Series 800mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 34.90mm 4000Vrms
14A-10R-36 Datasheet 14A-10R-36 - Signal Transformer 595-1031-ND XFRMR LAMINATED 10VA THRU HOLE 1,087 - Immediate
300 - Factory Stock
?
10.99000 1 One-4-All™ Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 560mA, Series 280mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 34.90mm 4000Vrms
14A-10R-24 Datasheet 14A-10R-24 - Signal Transformer 595-1020-ND XFRMR LAMINATED 10VA THRU HOLE 766 - Immediate
150 - Factory Stock
?
10.99000 1 One-4-All™ Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 840mA, Series 420mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 34.90mm 4000Vrms
14A-10R-20 Datasheet 14A-10R-20 - Signal Transformer 595-1014-ND XFRMR LAMINATED 10VA THRU HOLE 554 - Immediate
550 - Factory Stock
?
10.99000 1 One-4-All™ Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1A, Series 500mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 34.90mm 4000Vrms
14A-10R-28 Datasheet 14A-10R-28 - Signal Transformer 595-1025-ND XFRMR LAMINATED 10VA THRU HOLE 320 - Immediate
100 - Factory Stock
?
10.99000 1 One-4-All™ Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 720mA, Series 360mA Dual Dual No 10 VA Through Hole PC Pin 47.60mm L x 39.70mm W 34.90mm 4000Vrms
DP-241-5-24 Datasheet DP-241-5-24 - Signal Transformer 595-1090-ND XFRMR LAMINATED 12VA CHAS MOUNT 358 - Immediate
1,050 - Factory Stock
?
11.10000 1 241 Laminated Core 115V, 230V 24V 500mA Dual Single Yes 12 VA Chassis Mount Solder, Quick Connect 71.40mm L x 36.30mm W 42.80mm 2500Vrms
DST-5-16 Datasheet DST-5-16 - Signal Transformer 595-1202-ND XFRMR LAMINATED 12VA THRU HOLE 1,607 - Immediate
100 - Factory Stock
?
11.35000 1 DST Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.6A, Series 800mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
DST-5-24 Datasheet DST-5-24 - Signal Transformer 595-1214-ND XFRMR LAMINATED 12VA THRU HOLE 266 - Immediate
11.35000 1 DST Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12 VA Through Hole PC Pin 47.80mm L x 39.60mm W 36.90mm 2500Vrms
Results per Page
Page 2/210
|< 1 2 3 4 5 >|

08:00:16 7/24/2016