Product Index  >  Transformers  >  Power Transformers

Results: 1,152       1,152 Remaining
Manufacturer Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,152 Remaining
Results per Page
Page 11/47
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
14A-56-36 Datasheet 14A-56-36 - Signal Transformer 595-1034-ND XFRMR LAMINATED 56VA THRU HOLE 279 - Immediate
17.88000 1 One-4-All™ Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 3.12A, Series 1.56A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.00mm 4000Vrms
DST-7-36 Datasheet DST-7-36 - Signal Transformer 595-1228-ND XFRMR LAMINATED 36VA THRU HOLE 164 - Immediate
17.93000 1 DST Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 2A, Series 1A Dual Dual No 36 VA Through Hole PC Pin 66.70mm L x 55.50mm W 40.40mm 2500Vrms
TCT50-08E07AB Datasheet TCT50-08E07AB - Triad Magnetics 237-1607-ND XFRMR LAMINATED 50VA CHAS MOUNT 552 - Immediate
1,027 - Factory Stock
?
18.09000 1 Class 2 Laminated Core 120V, 240V 12V 4.17A Single, Multiple Taps Single No 50 VA Chassis Mount Solder, Quick Connect 92.46mm L x 56.67mm W 57.40mm 1500Vrms
TCT50-05E07AB Datasheet TCT50-05E07AB - Triad Magnetics 237-1612-ND XFRMR LAMINATED 50VA CHAS MOUNT 389 - Immediate
572 - Factory Stock
?
18.09000 1 Class 2 Laminated Core 120V, 208V, 240V 24V 2.08A Single, Multiple Taps Single No 50 VA Chassis Mount Solder, Quick Connect 92.46mm L x 56.67mm W 57.40mm 1500Vrms
LP-20-2400 Datasheet LP-20-2400 - Signal Transformer 595-1326-ND XFRMR SEMI-TORO 48VA THRU HOLE 280 - Immediate
18.12000 1 LP Semi-Toroidal 115V, 230V Parallel 10V, Series 20V Parallel 4.8A, Series 2.4A Dual Dual No 48 VA Through Hole PC Pin 79.20mm L x 63.50mm W 34.90mm 1500Vrms
LP-40-1200 Datasheet LP-40-1200 - Signal Transformer 595-1346-ND XFRMR SEMI-TORO 48VA THRU HOLE 269 - Immediate
340 - Factory Stock
?
18.12000 1 LP Semi-Toroidal 115V, 230V Parallel 20V, Series 40V Parallel 2.4A, Series 1.2A Dual Dual No 48 VA Through Hole PC Pin 79.20mm L x 63.50mm W 34.90mm 1500Vrms
VPS24-1800 Datasheet VPS24-1800 - Triad Magnetics 237-1275-ND XFRMR LAMINATED 43VA CHAS MOUNT 421 - Immediate
392 - Factory Stock
?
18.73000 1 Chassis Mount: World Series™ Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 3.6A, Series 1.8A Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 58.67mm L x 50.80mm W 68.33mm 4000Vrms
VPS230-190 Datasheet VPS230-190 - Triad Magnetics 237-1270-ND XFRMR LAMINATED 43VA CHAS MOUNT 146 - Immediate
568 - Factory Stock
?
18.73000 1 Chassis Mount: World Series™ Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 380mA, Series 190mA Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 58.67mm L x 50.80mm W 68.33mm 4000Vrms
VPS12-3400 Datasheet VPS12-3400 - Triad Magnetics 237-1257-ND XFRMR LAMINATED 43VA CHAS MOUNT 112 - Immediate
512 - Factory Stock
?
18.73000 1 Chassis Mount: World Series™ Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 6.8A, Series 3.4A Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 58.67mm L x 50.80mm W 68.33mm 4000Vrms
VPS230-350 Datasheet VPS230-350 - Triad Magnetics 237-1271-ND XFRMR LAMINATED 80VA CHAS MOUNT 158 - Immediate
20.71000 1 Chassis Mount: World Series™ Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 700mA, Series 350mA Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 58.67mm W 76.20mm 4000Vrms
L01-6365 Datasheet L01-6365 - Amgis, LLC TE2261-ND XFRMR TOROIDAL 25VA THRU HOLE 184 - Immediate
20.86000 1 L01 Toroidal 115V, 230V Parallel 22V, Series 44V Parallel 1.136A, Series 568mA Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
L01-6361 Datasheet L01-6361 - Amgis, LLC TE2257-ND XFRMR TOROIDAL 25VA THRU HOLE 169 - Immediate
20.86000 1 L01 Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 2.754A, Series 1.377A Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
L01-6363 Datasheet L01-6363 - Amgis, LLC TE2259-ND XFRMR TOROIDAL 25VA THRU HOLE 106 - Immediate
20.86000 1 L01 Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1.664A, Series 832mA Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
DP-241-7-24 Datasheet DP-241-7-24 - Signal Transformer 595-1092-ND XFRMR LAMINATED 56VA CHAS MOUNT 294 - Immediate
20.94000 1 241 Laminated Core 115V, 230V 24V 2.4A Dual Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
PL56-36-130B Datasheet PL56-36-130B - Tamura MT3142-ND XFRMR LAMINATED 56VA THRU HOLE 110 - Immediate
20.94000 1 PL56-xx-130B Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 3.12A, Series 1.56A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 64.00mm W 48.50mm 3500Vrms
70041K Datasheet 70041K - Talema Group LLC 1295-1041-ND XFRMR TOROIDAL 10VA THRU HOLE 289 - Immediate
22.15000 1 7XXXX Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 1.112A, Series 556mA Dual Single, Multiple Taps No 10 VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms
62022 Datasheet 62022 - Talema Group LLC 1295-1112-ND XFRMR TOROIDAL 5VA CHAS MOUNT 159 - Immediate
22.81000 1 Standard Mini Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 416mA, Series 208mA Dual Single, Multiple Taps No 5 VA Chassis Mount Wire Leads
-
18.00mm 4000Vrms
A41-80-24 Datasheet A41-80-24 - Signal Transformer 595-1290-ND XFRMR LAMINATED 80VA CHAS MOUNT 230 - Immediate
23.57000 1 All-4-One™ Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 6.6A, Series 3.3A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
A41-80-230 Datasheet A41-80-230 - Signal Transformer 595-1305-ND XFRMR LAMINATED 80VA CHAS MOUNT 193 - Immediate
23.57000 1 All-4-One™ Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 700mA, Series 350mA Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
A41-80-36 Datasheet A41-80-36 - Signal Transformer 595-1300-ND XFRMR LAMINATED 80VA CHAS MOUNT 138 - Immediate
23.57000 1 All-4-One™ Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 4.4A, Series 2.2A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
62052 Datasheet 62052 - Talema Group LLC 1295-1064-ND XFRMR TOROIDAL 15VA CHAS MOUNT 136 - Immediate
23.94000 1 Standard Mini Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 1.25A, Series 625mA Dual Single, Multiple Taps No 15 VA Chassis Mount Wire Leads
-
24.00mm 4000Vrms
DP-241-8-10 Datasheet DP-241-8-10 - Signal Transformer 595-1073-ND XFRMR LAMINATED 100VA CHAS MOUNT 207 - Immediate
24.18000 1 241 Laminated Core 115V, 230V 10V 10A Dual Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
VPT30-1670 Datasheet VPT30-1670 - Triad Magnetics 237-1333-ND XFRMR TOROIDAL 50VA CHAS MOUNT 243 - Immediate
405 - Factory Stock
?
27.94000 1 Chassis Mount: World Series™ Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 3.34A, Series 1.67A Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
VPT48-1040 Datasheet VPT48-1040 - Triad Magnetics 237-1335-ND XFRMR TOROIDAL 50VA CHAS MOUNT 149 - Immediate
246 - Factory Stock
?
27.94000 1 Chassis Mount: World Series™ Toroidal 115V, 230V Parallel 24V, Series 48V Parallel 2.08A, Series 1.04A Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
70062K Datasheet 70062K - Talema Group LLC 1295-1021-ND XFRMR TOROIDAL 25VA THRU HOLE 76 - Immediate
28.37000 1 7XXXX Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 2.082A, Series 1.041A Dual Single, Multiple Taps No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
Results per Page
Page 11/47
|< 9 10 11 12 13 >|

22:58:25 5/28/2016