Product Index  >  Transformers  >  Power Transformers

Results: 5,014       5,014 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5,014 Remaining
Results per Page
Page 11/201
|< 9 10 11 12 13 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
241-7-24 Datasheet 241-7-24 - Signal Transformer 595-1058-ND XFRMR LAMINATED 56VA CHAS MOUNT 206 - Immediate
80 - Factory Stock
?
20.46000 1 241 Active Laminated Core 115V 24V 2.4A Single Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
241-7-16 Datasheet 241-7-16 - Signal Transformer 595-1048-ND XFRMR LAMINATED 56VA CHAS MOUNT 101 - Immediate
360 - Factory Stock
?
20.46000 1 241 Active Laminated Core 115V 16V 3.5A Single Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
A41-43-12 Datasheet A41-43-12 - Signal Transformer 595-1274-ND XFRMR LAMINATED 43VA CHAS MOUNT 269 - Immediate
380 - Factory Stock
?
20.61000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 6.8A, Series 3.4A Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 79.40mm L x 54.40mm W 68.20mm 4000Vrms
A41-43-230 Datasheet A41-43-230 - Signal Transformer 595-1304-ND XFRMR LAMINATED 43VA CHAS MOUNT 155 - Immediate
140 - Factory Stock
?
20.61000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 380mA, Series 190mA Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 79.40mm L x 54.40mm W 68.20mm 4000Vrms
A41-43-24 Datasheet A41-43-24 - Signal Transformer 595-1289-ND XFRMR LAMINATED 43VA CHAS MOUNT 127 - Immediate
20.61000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 3.6A, Series 1.8A Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 79.40mm L x 54.40mm W 68.20mm 4000Vrms
L01-6365 Datasheet L01-6365 - Amgis, LLC TE2261-ND XFRMR TOROIDAL 25VA THRU HOLE 175 - Immediate
20.86000 1 L01 Active Toroidal 115V, 230V Parallel 22V, Series 44V Parallel 1.136A, Series 568mA Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
L01-6361 Datasheet L01-6361 - Amgis, LLC TE2257-ND XFRMR TOROIDAL 25VA THRU HOLE 118 - Immediate
24 - Factory Stock
?
20.86000 1 L01 Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 2.754A, Series 1.377A Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
L01-6363 Datasheet L01-6363 - Amgis, LLC TE2259-ND XFRMR TOROIDAL 25VA THRU HOLE 112 - Immediate
24 - Factory Stock
?
20.86000 1 L01 Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1.664A, Series 832mA Dual Dual No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
14A-56-24 Datasheet 14A-56-24 - Signal Transformer 595-1023-ND XFRMR LAMINATED 56VA THRU HOLE 442 - Immediate
20.89000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 4.66A, Series 2.33A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.00mm 4000Vrms
14A-56-36 Datasheet 14A-56-36 - Signal Transformer 595-1034-ND XFRMR LAMINATED 56VA THRU HOLE 246 - Immediate
60 - Factory Stock
?
20.89000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 3.12A, Series 1.56A Dual Dual No 56 VA Through Hole PC Pin 76.20mm L x 63.50mm W 46.00mm 4000Vrms
DP-241-7-36 Datasheet DP-241-7-36 - Signal Transformer 595-1101-ND XFRMR LAMINATED 56VA CHAS MOUNT 268 - Immediate
40 - Factory Stock
?
20.94000 1 241 Active Laminated Core 115V, 230V 36V 1.5A Dual Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
DP-241-7-24 Datasheet DP-241-7-24 - Signal Transformer 595-1092-ND XFRMR LAMINATED 56VA CHAS MOUNT 231 - Immediate
20.94000 1 241 Active Laminated Core 115V, 230V 24V 2.4A Dual Single Yes 56 VA Chassis Mount Solder, Quick Connect 93.70mm L x 49.20mm W 57.80mm 2500Vrms
166L20 Datasheet 166L20 - Hammond Manufacturing HM543-ND XFRMR LAMINATED 40VA CHAS MOUNT 120 - Immediate
137 - Factory Stock
?
21.81000 1 166 Active Laminated Core 115V 20V 2A Single Single Yes 40 VA Chassis Mount Wire Leads 93.73mm L x 47.75mm W 58.67mm 2000Vrms
70041K Datasheet 70041K - Talema Group LLC 1295-1041-ND XFRMR TOROIDAL 10VA THRU HOLE 290 - Immediate
22.15000 1 7XXXX Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 1.112A, Series 556mA Dual Single, Multiple Taps No 10 VA Through Hole PC Pin 55.00mm L x 55.00mm W 26.00mm 4000Vrms
A41-80-24 Datasheet A41-80-24 - Signal Transformer 595-1290-ND XFRMR LAMINATED 80VA CHAS MOUNT 441 - Immediate
1,338 - Factory Stock
?
23.21000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 6.6A, Series 3.3A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
A41-80-36 Datasheet A41-80-36 - Signal Transformer 595-1300-ND XFRMR LAMINATED 80VA CHAS MOUNT 162 - Immediate
1,022 - Factory Stock
?
23.25000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 4.4A, Series 2.2A Dual Dual No 80 VA Chassis Mount Solder, Quick Connect 63.50mm L x 64.30mm W 76.20mm 4000Vrms
62032 Datasheet 62032 - Talema Group LLC 1295-1053-ND XFRMR TOROIDAL 7VA CHAS MOUNT 356 - Immediate
23.28000 1 Standard Mini Active Toroidal 115V, 230V Parallel 12V, Series 24V Parallel 584mA, Series 292mA Dual Single, Multiple Taps No 7 VA Chassis Mount Wire Leads
-
-
4000Vrms
DP-241-8-28 Datasheet DP-241-8-28 - Signal Transformer 595-1097-ND XFRMR LAMINATED 100VA CHAS MOUNT 164 - Immediate
23.69000 1 241 Active Laminated Core 115V, 230V 28V 3.6A Dual Single Yes 100 VA Chassis Mount Solder, Quick Connect 102.40mm L x 58.50mm W 67.70mm 2500Vrms
70053K Datasheet 70053K - Talema Group LLC 1295-1028-ND XFRMR TOROIDAL 15VA THRU HOLE 115 - Immediate
24.84000 1 7XXXX Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1A, Series 500mA Dual Single, Multiple Taps No 15 VA Through Hole PC Pin 60.00mm L x 60.00mm W 26.30mm 4000Vrms
VPT48-1040 Datasheet VPT48-1040 - Triad Magnetics 237-1335-ND XFRMR TOROIDAL 50VA CHAS MOUNT 127 - Immediate
213 - Factory Stock
?
27.94000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 24V, Series 48V Parallel 2.08A, Series 1.04A Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
VPT18-2780 Datasheet VPT18-2780 - Triad Magnetics 237-1330-ND XFRMR TOROIDAL 50VA CHAS MOUNT 107 - Immediate
400 - Factory Stock
?
27.94000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 5.56A, Series 2.78A Dual Dual No 50 VA Chassis Mount Wire Leads 80.00mm Dia x 33.00mm W
-
4000Vrms
70065K Datasheet 70065K - Talema Group LLC 1295-1079-ND XFRMR TOROIDAL 25VA THRU HOLE 245 - Immediate
28.37000 1 7XXXX Active Toroidal 115V, 230V Parallel 22V, Series 44V Parallel 1.136A, Series 568mA Dual Single, Multiple Taps No 25 VA Through Hole PC Pin 60.00mm L x 60.00mm W 37.50mm 4000Vrms
70070K Datasheet 70070K - Talema Group LLC 1295-1080-ND XFRMR TOROIDAL 35VA THRU HOLE 134 - Immediate
28.49000 1 7XXXX Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 5A, Series 2.5A Dual Single, Multiple Taps No 35 VA Through Hole PC Pin 72.00mm L x 72.00mm W 37.50mm 4000Vrms
166P18 Datasheet 166P18 - Hammond Manufacturing HM537-ND XFRMR LAMINATED 90VA CHAS MOUNT 198 - Immediate
310 - Factory Stock
?
29.73000 1 166 Active Laminated Core 115V 18V 5A Single Single Yes 90 VA Chassis Mount Wire Leads 102.36mm L x 63.50mm W 66.80mm 2000Vrms
A41-130-24 Datasheet A41-130-24 - Signal Transformer 595-1291-ND XFRMR LAMINATED 130VA CHAS MOUNT 196 - Immediate
182 - Factory Stock
?
31.80000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 10.8A, Series 5.4A Dual Dual No 130 VA Chassis Mount Solder, Quick Connect 71.40mm L x 76.20mm W 85.70mm 4000Vrms
Results per Page
Page 11/201
|< 9 10 11 12 13 >|

00:02:32 9/29/2016