Product Index  >  Transformers  >  Power Transformers

Results: 1,165       1,165 Remaining
Manufacturer Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1,165 Remaining
Results per Page
Page 10/47
|< 8 9 10 11 12 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation
   
70001K Datasheet 70001K - Talema Group LLC 1295-1036-ND XFRMR TOROIDAL 1.6VA THRU HOLE 127 - Immediate
15.68000 1 7XXXX Active Toroidal 115V, 230V Parallel 9V, Series 18V Parallel 178mA, Series 89mA Dual Single, Multiple Taps No 1.6 VA Through Hole PC Pin 39.60mm L x 39.60mm W 18.50mm 4000Vrms
A41-25-230 Datasheet A41-25-230 - Signal Transformer 595-1303-ND XFRMR LAMINATED 25VA CHAS MOUNT 239 - Immediate
20 - Factory Stock
?
16.02000 1 All-4-One™ Active Laminated Core 115V, 230V Parallel 115V, Series 230V Parallel 220mA, Series 110mA Dual Dual No 25 VA Chassis Mount Solder, Quick Connect 71.40mm L x 54.40mm W 58.70mm 4000Vrms
DP-241-6-24 Datasheet DP-241-6-24 - Signal Transformer 595-1091-ND XFRMR LAMINATED 30VA CHAS MOUNT 218 - Immediate
25 - Factory Stock
?
16.03000 1 241 Active Laminated Core 115V, 230V 24V 1.25A Dual Single Yes 30 VA Chassis Mount Solder, Quick Connect 82.60mm L x 44.30mm W 49.80mm 2500Vrms
DST-7-36 Datasheet DST-7-36 - Signal Transformer 595-1228-ND XFRMR LAMINATED 36VA THRU HOLE 311 - Immediate
16.11000 1 DST Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 2A, Series 1A Dual Dual No 36 VA Through Hole PC Pin 66.70mm L x 55.50mm W 40.40mm 2500Vrms
LP-16-700 Datasheet LP-16-700 - Signal Transformer 595-1320-ND XFRMR SEMI-TORO 12VA THRU HOLE 262 - Immediate
50 - Factory Stock
?
16.22000 1 LP Active Semi-Toroidal 115V, 230V Parallel 8V, Series 16V Parallel 1.4A, Series 700mA Dual Dual No 12 VA Through Hole PC Pin 63.50mm L x 50.80mm W 27.10mm 1500Vrms
VPL24-1100 Datasheet VPL24-1100 - Triad Magnetics 237-1648-ND XFRMR PWR 24V 1.04A CHASSIS 455 - Immediate
430 - Factory Stock
?
16.27000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V 24V 1.04A Dual Dual No 25.0 VA Chassis Mount Wire Leads 53.98mm L x 82.55mm W 49.22 mm 3500Vrms
TCT40-02E07K Datasheet TCT40-02E07K - Triad Magnetics 237-1242-ND XFRMR LAMINATED 40VA CHAS MOUNT 202 - Immediate
16 - Factory Stock
?
16.35000 1 Class 2 Active Laminated Core 240V 24V 1.67A Single Single No 40 VA Chassis Mount Wire Leads 92.46mm L x 56.67mm W 57.40mm 1500Vrms
TCT40-06E07K Datasheet TCT40-06E07K - Triad Magnetics 237-1246-ND XFRMR LAMINATED 40VA CHAS MOUNT 155 - Immediate
287 - Factory Stock
?
16.35000 1 Class 2 Active Laminated Core 120V, 240V 24V 1.67A Single, Multiple Taps Single No 40 VA Chassis Mount Wire Leads 92.46mm L x 56.67mm W 57.40mm 1500Vrms
PL30-24-130B Datasheet PL30-24-130B - Tamura MT3129-ND XFRMR LAMINATED 30VA THRU HOLE 709 - Immediate
16.67000 1 PL30-xx-130B Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 2.5A, Series 1.25A Dual Dual No 30 VA Through Hole PC Pin 66.70mm L x 55.60mm W 41.00mm 3500Vrms
LP-40-600 Datasheet LP-40-600 - Signal Transformer 595-1345-ND XFRMR SEMI-TORO 24VA THRU HOLE 1,181 - Immediate
200 - Factory Stock
?
16.92000 1 LP Active Semi-Toroidal 115V, 230V Parallel 20V, Series 40V Parallel 1.2A, Series 600mA Dual Dual No 24 VA Through Hole PC Pin 72.90mm L x 57.20mm W 31.80mm 1500Vrms
14A-30-16 Datasheet 14A-30-16 - Signal Transformer 595-1010-ND XFRMR LAMINATED 30VA THRU HOLE 246 - Immediate
16.94000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 3.8A, Series 1.9A Dual Dual No 30 VA Through Hole PC Pin 66.70mm L x 55.50mm W 39.70mm 4000Vrms
14A-30-20 Datasheet 14A-30-20 - Signal Transformer 595-1016-ND XFRMR LAMINATED 30VA THRU HOLE 135 - Immediate
120 - Factory Stock
?
16.94000 1 One-4-All™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 3A, Series 1.5A Dual Dual No 30 VA Through Hole PC Pin 66.70mm L x 55.50mm W 39.70mm 4000Vrms
4000-01E07K999 Datasheet 4000-01E07K999 - TE Connectivity Potter & Brumfield Relays PB1649-ND XFRMR LAMINATED 40VA CHAS MOUNT 224 - Immediate
16.95000 1 4000, Products Unlimited Active Laminated Core 120V 24V
-
Single Single No 40 VA Chassis Mount Wire Leads 90.47mm L x 55.37mm W 55.58mm
-
L01-6333 Datasheet L01-6333 - Amgis, LLC TE2241-ND XFRMR TOROIDAL 7VA THRU HOLE 128 - Immediate
17.16000 1 L01 Active Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 466mA, Series 233mA Dual Dual No 7 VA Through Hole PC Pin 49.70mm L x 49.70mm W 23.10mm 4000Vrms
LP-34-700 Datasheet LP-34-700 - Signal Transformer 595-1340-ND XFRMR SEMI-TORO 24VA THRU HOLE 418 - Immediate
17.69000 1 LP Active Semi-Toroidal 115V, 230V Parallel 17V, Series 34V Parallel 1.4A, Series 700mA Dual Dual No 24 VA Through Hole PC Pin 72.90mm L x 57.20mm W 31.80mm 1500Vrms
LP-30-800 Datasheet LP-30-800 - Signal Transformer 595-1335-ND XFRMR SEMI-TORO 24VA THRU HOLE 200 - Immediate
150 - Factory Stock
?
17.69000 1 LP Active Semi-Toroidal 115V, 230V Parallel 15V, Series 30V Parallel 1.6A, Series 800mA Dual Dual No 24 VA Through Hole PC Pin 72.90mm L x 57.20mm W 31.80mm 1500Vrms
VPT48-520 Datasheet VPT48-520 - Triad Magnetics 237-1328-ND XFRMR TOROIDAL 25VA CHAS MOUNT 189 - Immediate
17.74000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 24V, Series 48V Parallel 1.04A, Series 520mA Dual Dual No 25 VA Chassis Mount Wire Leads 71.00mm Dia x 32.00mm W
-
4000Vrms
VPT12-2080 Datasheet VPT12-2080 - Triad Magnetics 237-1322-ND XFRMR TOROIDAL 25VA CHAS MOUNT 117 - Immediate
280 - Factory Stock
?
17.74000 1 Chassis Mount: World Series™ Active Toroidal 115V, 230V Parallel 6V, Series 12V Parallel 4.16A, Series 2.08A Dual Dual No 25 VA Chassis Mount Wire Leads 71.00mm Dia x 32.00mm W
-
4000Vrms
F7-24 Datasheet F7-24 - Triad Magnetics 237-1668-ND XFRMR LAMINATED 56VA CHAS MOUNT 236 - Immediate
57 - Factory Stock
?
17.88000 1 Quick Pack Active Laminated Core 115V
-
-
Single Single Yes 56 VA Chassis Mount Solder, Quick Connect - 0.187" (4.7mm) 93.65mm L x 46.02mm W 57.15mm 2500VAC
TCT50-05E07AB Datasheet TCT50-05E07AB - Triad Magnetics 237-1612-ND XFRMR LAMINATED 50VA CHAS MOUNT 379 - Immediate
550 - Factory Stock
?
18.09000 1 Class 2 Active Laminated Core 120V, 208V, 240V 24V 2.08A Single, Multiple Taps Single No 50 VA Chassis Mount Solder, Quick Connect 92.46mm L x 56.67mm W 57.40mm 1500Vrms
LP-34-1400 Datasheet LP-34-1400 - Signal Transformer 595-1341-ND XFRMR SEMI-TORO 48VA THRU HOLE 477 - Immediate
20 - Factory Stock
?
18.12000 1 LP Active Semi-Toroidal 115V, 230V Parallel 17V, Series 34V Parallel 2.8A, Series 1.4A Dual Dual No 48 VA Through Hole PC Pin 79.20mm L x 63.50mm W 34.90mm 1500Vrms
LP-40-1200 Datasheet LP-40-1200 - Signal Transformer 595-1346-ND XFRMR SEMI-TORO 48VA THRU HOLE 207 - Immediate
40 - Factory Stock
?
18.12000 1 LP Active Semi-Toroidal 115V, 230V Parallel 20V, Series 40V Parallel 2.4A, Series 1.2A Dual Dual No 48 VA Through Hole PC Pin 79.20mm L x 63.50mm W 34.90mm 1500Vrms
70020K Datasheet 70020K - Talema Group LLC 1295-1005-ND XFRMR TOROIDAL 5VA THRU HOLE 251 - Immediate
18.42000 1 7XXXX Active Toroidal 115V, 230V Parallel 7V, Series 14V Parallel 714mA, Series 357mA Dual Single, Multiple Taps No 5 VA Through Hole PC Pin 49.70mm L x 49.70mm W 19.50mm 4000Vrms
VPS24-1800 Datasheet VPS24-1800 - Triad Magnetics 237-1275-ND XFRMR LAMINATED 43VA CHAS MOUNT 219 - Immediate
18.73000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 3.6A, Series 1.8A Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 58.67mm L x 50.80mm W 68.33mm 4000Vrms
VPS12-3400 Datasheet VPS12-3400 - Triad Magnetics 237-1257-ND XFRMR LAMINATED 43VA CHAS MOUNT 134 - Immediate
168 - Factory Stock
?
18.73000 1 Chassis Mount: World Series™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 6.8A, Series 3.4A Dual Dual No 43 VA Chassis Mount Solder, Quick Connect 58.67mm L x 50.80mm W 68.33mm 4000Vrms
Results per Page
Page 10/47
|< 8 9 10 11 12 >|

05:28:49 10/1/2016