Records matching criteria: 516
Product Index > Transformers > Current Sense Transformers
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 4/21 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Transformer Type | Turns Ratio - Primary:Secondary | Inductance | Current Rating | DC Resistance (DCR) | E.T. | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 732-3281-6-ND ![]() | 749251040 | Wurth Electronics Inc | TRANSFORMER WE-CST 320UH 10A SMD | 1,490 - Immediate | Calculate | 1 | WE-CST | - | 1 : 40 | 320µH | 10A | 6 mOhm Primary, 900 mOhm Secondary | 20V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 732-3282-2-ND ![]() | 749251050 | Wurth Electronics Inc | TRANSFORMER WE-CST 500UH 10A SMD | 750 - Immediate | 2.79000 | 750 | WE-CST | - | 1 : 50 | 500µH | 10A | 6 mOhm Primary, 1.4 Ohm Secondary | 25V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 732-3282-1-ND ![]() | 749251050 | Wurth Electronics Inc | TRANSFORMER WE-CST 500UH 10A SMD | 1,487 - Immediate | 6.30000 | 1 | WE-CST | - | 1 : 50 | 500µH | 10A | 6 mOhm Primary, 1.4 Ohm Secondary | 25V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 732-3282-6-ND ![]() | 749251050 | Wurth Electronics Inc | TRANSFORMER WE-CST 500UH 10A SMD | 1,487 - Immediate | Calculate | 1 | WE-CST | - | 1 : 50 | 500µH | 10A | 6 mOhm Primary, 1.4 Ohm Secondary | 25V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 732-3284-2-ND ![]() | 749251070 | Wurth Electronics Inc | TRANSFORMER WE-CST 980UH 10A SMD | 750 - Immediate | 2.79000 | 750 | WE-CST | - | 1 : 70 | 980µH | 10A | 6 mOhm Primary, 2.2 Ohm Secondary | 35V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 732-3284-1-ND ![]() | 749251070 | Wurth Electronics Inc | TRANSFORMER WE-CST 980UH 10A SMD | 1,494 - Immediate | 6.30000 | 1 | WE-CST | - | 1 : 70 | 980µH | 10A | 6 mOhm Primary, 2.2 Ohm Secondary | 35V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 732-3284-6-ND ![]() | 749251070 | Wurth Electronics Inc | TRANSFORMER WE-CST 980UH 10A SMD | 1,494 - Immediate | Calculate | 1 | WE-CST | - | 1 : 70 | 980µH | 10A | 6 mOhm Primary, 2.2 Ohm Secondary | 35V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 732-3285-2-ND ![]() | 749251100 | Wurth Electronics Inc | TRANSFORMR WE-CST 2000UH 10A SMD | 750 - Immediate | 2.79000 | 750 | WE-CST | - | 1 : 100 | 2mH | 10A | 6 mOhm Primary, 5.5 Ohm Secondary | 50V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 732-3285-1-ND ![]() | 749251100 | Wurth Electronics Inc | TRANSFORMR WE-CST 2000UH 10A SMD | 1,434 - Immediate | 6.30000 | 1 | WE-CST | - | 1 : 100 | 2mH | 10A | 6 mOhm Primary, 5.5 Ohm Secondary | 50V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 732-3285-6-ND ![]() | 749251100 | Wurth Electronics Inc | TRANSFORMR WE-CST 2000UH 10A SMD | 1,434 - Immediate | Calculate | 1 | WE-CST | - | 1 : 100 | 2mH | 10A | 6 mOhm Primary, 5.5 Ohm Secondary | 50V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 553-1687-ND ![]() | PB0025NL | Pulse Electronics Corporation | XFRMR CURR SENSE 1.4MH 50:1 SMD | 2,100 - Immediate | 2.96000 | 1 | PB002XNL | Frequency 50-500kHz | 50 : 1 | 1.4mH | 35A | 0.42 mOhm Primary, 700 mOhm Secondary | - | Surface Mount | 19.91mm L x 14.22mm W | 10.16mm | Gull Wing |
| ![]() | 553-1545-ND ![]() | PB0027NL | Pulse Electronics Corporation | XFRM CURR SENSE 22.4MH 200:1 SMD | 1,699 - Immediate | 2.96000 | 1 | PB002XNL | Frequency 50-500kHz | 200 : 1 | 22.4mH | 35A | 0.42 mOhm Primary, 2.9 Ohm Secondary | - | Surface Mount | 19.91mm L x 14.22mm W | 10.16mm | Gull Wing |
| ![]() | 553-1538-ND ![]() | PB0026NL | Pulse Electronics Corporation | XFRMR CURR SENSE 5.6MH 100:1 SMD | 409 - Immediate | 2.96000 | 1 | PB002XNL | Frequency 50-500kHz | 100 : 1 | 5.6mH | 35A | 0.42 mOhm Primary, 1.4 Ohm Secondary | - | Surface Mount | 19.91mm L x 14.22mm W | 10.16mm | Gull Wing |
| ![]() | 732-3286-2-ND ![]() | 749251125 | Wurth Electronics Inc | TRANSFORMR WE-CST 3000UH 10A SMD | 750 - Immediate | 3.15000 | 750 | WE-CST | - | 1 : 125 | 3mH | 10A | 6 mOhm Primary, 6.5 Ohm Secondary | 68V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 732-3286-1-ND ![]() | 749251125 | Wurth Electronics Inc | TRANSFORMR WE-CST 3000UH 10A SMD | 1,479 - Immediate | 6.83000 | 1 | WE-CST | - | 1 : 125 | 3mH | 10A | 6 mOhm Primary, 6.5 Ohm Secondary | 68V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 732-3286-6-ND ![]() | 749251125 | Wurth Electronics Inc | TRANSFORMR WE-CST 3000UH 10A SMD | 1,479 - Immediate | Calculate | 1 | WE-CST | - | 1 : 125 | 3mH | 10A | 6 mOhm Primary, 6.5 Ohm Secondary | 68V µS | Surface Mount | 7.70mm L x 6.90mm W | 5.33mm | Gull Wing |
| ![]() | 553-1650-5-ND ![]() | P0581NL | Pulse Electronics Corporation | XFRMR CURR SENSE 76MH 200:1:1 TH | 1,349 - Immediate | 3.34000 | 1 | THT | Frequency 50-500kHz | 200 : 1 : 1 | 76mH | 34A | 2.8 Ohm Primary, 1.7 mOhm Secondary | - | Through Hole | 20.57mm L x 14.73mm W | 19.05mm | PC Pin |
| ![]() | 553-2109-ND ![]() | PE-51719NL | Pulse Electronics Corporation | INDUCTOR CURR SENSE 80.0MH T/H | 1,190 - Immediate | 3.39000 | 1 | * | ||||||||||
| ![]() | 553-1546-ND ![]() | PE-51688NL | Pulse Electronics Corporation | INDUCTOR CURR SENSE 80.0MH T/H | 1,137 - Immediate | 3.39000 | 1 | THT | Frequency 20-200kHz | 1 : 200 | 80mH | 20A | 200 Ohm Primary, 4.5 Ohm Secondary | - | Through Hole | 22.86mm L x 17.78mm W | 17.78mm | PC Pin |
| 553-1548-ND ![]() | PE-63587NL | Pulse Electronics Corporation | XFRMR CURR SENSE 20.0MH T/H | 1,004 - Immediate | 3.39000 | 1 | THT | Frequency 20-200kHz | 1 : 100 | 20mH | 20A | 100 Ohm Primary, 1.4 Ohm Secondary | - | Through Hole | 22.86mm L x 17.78mm W | 17.78mm | PC Pin | |
| ![]() | 553-1547-ND ![]() | PE-51718NL | Pulse Electronics Corporation | INDUCTOR CURR SENSE 20.0 MH T/H | 913 - Immediate | 3.39000 | 1 | THT | Frequency 20-200kHz | 1 : 100CT | 20mH | 20A | 100 Ohm Primary, 1.4 Ohm Secondary | - | Through Hole | 22.86mm L x 17.78mm W | 17.78mm | PC Pin |
| ![]() | 553-1879-ND ![]() | PE-51717NL | Pulse Electronics Corporation | INDUCTOR CURR SENSE 5.0MH T/H | 928 - Immediate | 3.45000 | 1 | * | ||||||||||
| ![]() | 553-1866-ND ![]() | P0582NL | Pulse Electronics Corporation | XFRMR CURR SENSE 19MH 100:1:1 TH | 379 - Immediate | 3.54000 | 1 | THT | Frequency 50-500kHz | 100 : 1 : 1 | 19mH | 35A | 1.4 Ohm Primary, 1.7 mOhm Secondary | - | Through Hole | 20.57mm L x 14.73mm W | 19.05mm | PC Pin |
| 553-1885-ND ![]() | PE-63588NL | Pulse Electronics Corporation | XFRMR CURR SENSE 80.0MH T/H | 664 - Immediate | 3.89000 | 1 | THT | Frequency 20-200kHz | 1 : 200 | 80mH | 20A | 200 Ohm Primary, 4.5 Ohm Secondary | - | Through Hole | 22.86mm L x 17.78mm W | 17.78mm | PC Pin | |
| ![]() | 553-1886-ND ![]() | PE-63619NL | Pulse Electronics Corporation | XFRMR CURR SENSE 80.0MH T/H | 166 - Immediate | 4.06000 | 1 | THT | Frequency 20-200kHz | 1 : 200CT | 80mH | 20A | 200 Ohm Primary, 4.5 Ohm Secondary | - | Through Hole | 22.86mm L x 17.78mm W | 17.78mm | PC Pin |
7:35:56 5/22/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.