Apex Tool Group
Greenlee Communications
Phoenix Contact
Weidmuller
Wiha
*
-
3K
BHS
CentroFix
ClicFix
Diamond
DMS
DMSI
Drive-Loc VI
Drive-Loc VI, MicroFinish
Drive-Loc VI, SoftFinish®
Dura
Easy Torque
EasyTorque®, TorqueFix®, TorqueVario®
MagicRing
MagicSpring, TorqueFix®, TorqueVario®
MicroFinish
PowerHandle
Proturn®
SoftFinish®
System 4
System 6
System 6, SoftFinish®
Terminator
TorqueFix®
TorqueFix®, SoftFinish®
TorqueFix®, TorqueVario®
TorqueVario®
TorqueVario-S®
UBH SWH
WK
WK IK
WK K
WK S
WK SI
Xcelite®, 99®
Bit Holder
Bit, Double Ended
Bit, Insert
Bit, Micro
Bit, Power
Blade
Blade, Double Ended
Handle, Bit Holding
Handle, Blade Holding
Handle, Torque
Nut Setter
-
Hex
Hex Socket
Hex TR (Security)
Phillips
Phillips, Slotted
Pozidriv®
Slotted
Spanner
Square
Torq-Set®
Torx®
Torx® TR (Security)
TorxPlus®
TorxPlus® TR (Security)
Tri-Wing®
#0
#0, #1
#0, 3mm
#00
#00, 2mm
#000
#000, #00
#000, 1.5mm
#1
#1, #2
#1, 4.5mm
#1, 4mm
#10
#2
#2, #3
#2, #4
#2, 5.5mm
#2, 6mm
#3
#3, 6.5mm
#3, 7mm
#4
#4, #5
#5
#6
#6, #8
#8
-
IP10
IP15
IP20
IP25
IP27
IP3
IP30
IP4
IP40
IP5
IP6
IP7
IP8
IP9
IPR30
IPR40
T10
T10, T15
T10s
T10s, T15s
T15
T15, T20
T15s
T20
T20, T25
T20s
T20s, T25s
T25
T25s
T27
T27s
T3
T30
T30, T40
T30s
T30s, T40s
T4
T40
T40s
T45
T45s
T5
T50
T50s
T55
T55s
T6
T6, T8
T6s, T8s
T7
T7, T9
T7s
T7s, T9s
T8
T8s
T9
T9s
0.4mm x 2.5mm
0.5mm x 3mm
0.5mm x 4mm
0.6mm x 3.5mm
0.6mm x 3mm
0.6mm x 4.5mm
0.7mm
0.8mm
0.8mm x 4mm
0.8mm x 4mm, 1mm x 6mm
0.8mm x 5.5mm
0.9mm
0.9mm x 6.5mm
1mm x 5.5mm
1.2mm
1.2mm x 6.5mm
1.2mm x 8mm
1.27mm
1.3mm
1.5mm
1.5mm, 1.8mm
1.5mm, 3mm
1.6mm x 8mm
1.8mm
2mm
2mm, 2.5mm
2mm, 3.5mm
2.5mm
2.5mm, 4mm
3mm
3mm, 4mm
3.2mm
3.5mm
3.5mm, 4.5mm
4mm
4.5mm
5mm
5mm, 6mm
5.5mm
5.5mm, 6.5mm
6mm
6.5mm
7mm
8mm
9mm
10mm
11mm
12mm
13mm
0.05"
0.5"
1/16"
1/2"
1/4"
1/8"
1/8", 9/64"
3/16"
3/32"
3/32", 7/64"
3/8"
5/16"
5/32"
5/32", 3/16"
5/64"
7/16"
7/32"
7/64"
9/32"
9/64"
11/32"
-
4mm
6mm
1/4"
5/16"
5/32"
-
0.79" (20.0mm)
0.98" (25.0mm)
1.10" (28.0mm)
1.14" (29.0mm)
1.38" (35.0mm)
1.50" (38.0mm)
1.93" (49.0mm)
1.97" (50.0mm)
2.17" (55.0mm)
2.20" (56.0mm)
2.32" (59.0mm)
2.36" (60.0mm)
2.56" (65.0mm)
2.64" (67.0mm)
2.76" (70.0mm)
2.91" (74.0mm)
2.95" (75.0mm)
3.00" (76.0mm)
3.54" (90.0mm)
3.90" (99.1mm)
3.94" (100.0mm)
4.00" (101.6mm)
4.02" (102.0mm)
4.06" (103.0mm)
4.29" (109.0mm)
4.33" (110.0mm)
4.41" (112.0mm)
4.50" (114.3mm)
4.53" (115.0mm)
4.69" (119.0mm)
4.72" (120.0mm)
4.80" (122.0mm)
4.80" ~ 5.00" (122.0mm ~ 127.0mm)
4.92" (125.0mm)
4.96" (126.0mm)
4.96" ~ 5.16" (126.0mm ~ 131.0mm)
5.00" (127.0mm)
5.12" (130.0mm)
5.20" (132.0mm)
5.24" ~ 5.43" (133.0mm ~ 138.0mm)
5.31" (135.0mm)
5.39" ~ 5.59" (137.0mm ~ 142.0mm)
5.51" (140.0mm)
5.83" (148.0mm)
5.880" (149.35mm)
5.91" (150.0mm)
5.98" (152.0mm)
6.30" (160.0mm)
6.38" (162.0mm)
6.69" (170.0mm)
6.89" (175.0mm)
7.48" (190.0mm)
7.87" (200.0mm)
8.31" (211.0mm)
9.06" (230.0mm)
9.25" (235.0mm)
9.45" (240.0mm)
9.57" (243.0mm)
9.96" (253.0mm)
15.75" (400.0mm)
-
Adjustable Length, Collet Lock, Free Turning Cap
Adjustable Length, Ergonomic, Non-Slip, Oil and Chemical Resistant
Adjustable Length, ESD Safe, Ergonomic, Impact Resistant, Non-Slip, Soft Grip
Adjustable Length, Magnetic, Soft Grip
Anti-Cam Out, Carbide Coated
Anti-Cam Out, Diamond Coated
Ball End
Ball End, Chrome Finish
Ball End, Screw Holding
Ball Retainer, ESD Safe, Free Turning Cap, Impact Resistant
Ball Retainer, Free Turning Cap, Impact Resistant
Black Finish
Black Finish, Insulated to 1000V, Soft Grip
Chrome Finish
Chrome Finish, ESD Safe
Chrome Finish, Magnetic
Chrome Finish, Quick Release
Collet Lock, ESD Safe, Free Turning Cap, Impact Resistant
Collet Lock, ESD Safe, Impact Resistant
Collet Lock, Impact Resistant
Demagnetizer, Magnetizer, Soft Grip
Ergonomic, Free Turning Cap, Magnetic, Nickel Plated
Ergonomic, Impact Resistant
Ergonomic, Impact Resistant, Magnetic, Nickel Plated
Ergonomic, Impact Resistant, Soft Grip
Ergonomic, Magnetic, Nickel Plated, Soft Grip
ESD Safe, Quick Release, Soft Grip
Flexible Shank
Free Turning Cap, Holds 6 Bits, Impact Resistant, Insulated to 1000V, Magnetic
Free Turning Cap, Holds 6 Bits, Impact Resistant, Magnetic
Impact Resistant
Impact Resistant, Magnetic, Nickel Plated, Non-Slip, Oil and Grease Resistant, Soft Grip
Impact Resistant, Magnetic, Nickel Plated, T-Handle
Impact Resistant, Screw Holding
Impact Resistant, Soft Grip
Impact Resistant, Tapered
Insulated to 1000V
Magnetic
Magnetic, Quick Release
Magnetic, Retaining Ring
Magnetic, Screw Cap
Non-Magnetic
Pilot Tip
Quick Release
Screw Holding
Stepped Blade
Tapered
TiN (Titanium Nitride) Coated
0.9 ~ 5.3 in-lbs (0.1 ~ 0.6Nm) Torque, Ergonomic, ESD Safe
0.9 ~ 5.3 in-lbs (0.1 ~ 0.6Nm) Torque, Ergonomic, Includes C of C, Soft Grip
1.8 in-lbs (0.2Nm) Torque, Chrome Finish
1.8 in-lbs (0.2Nm) Torque, Chrome Finish, ESD Safe
2.7 in-lbs (0.3Nm) Torque, Chrome Finish
2.7 ~ 10.6 in-lbs (0.3 ~ 1.2Nm) Torque, Non-Slip, Quick Release
3.1 ~ 5 in-lbs (0.4 ~ 0.7Nm) Torque, Ergonomic, Includes Adapter Blade
3.5 in-lbs (0.4Nm) Torque, Chrome Finish
3.5 in-lbs (0.4Nm) Torque, Chrome Finish, ESD Safe
3.5 ~ 5.3 in-lbs (0.4 ~ 0.6Nm) Torque, Ergonomic, Includes C of C, Soft Grip
4.4 in-lbs (0.5Nm) Torque
4.4 in-lbs (0.5Nm) Torque, Chrome Finish
4.4 ~ 15 in-lbs (0.5 ~ 1.7Nm) Torque, Adjustment Tool, Insulated to 1000V, Replaceable Blades
4.4 ~ 15 in-lbs (0.5 ~ 1.7Nm) Torque, Adjustment Tool, Plastic Case, Replaceable Blades
5 ~ 10 in-lbs (0.56 ~ 1.23Nm) Torque, Ergonomic, ESD Safe
5.3 in-lbs (0.6Nm) Torque
5.3 in-lbs (0.6Nm) Torque, Chrome Finish
5.3 in-lbs (0.6Nm) Torque, Chrome Finish, ESD Safe
5.3 in-lbs (0.6Nm) Torque, Chrome Finish, Screw Holding
5.3 in-lbs (0.6Nm) Torque, Insulated to 1000V
5.3 in-lbs (0.6Nm) Torque, Soft Grip
5.3 ~ 9.7 in-lbs (0.6 ~ 1.1Nm) Torque, Ergonomic
7.1 in-lbs (0.8Nm) Torque, Chrome Finish
7.1 in-lbs (0.8Nm) Torque, Chrome Finish, Screw Holding
7.1 ~ 17.7 in-lbs (0.8 ~ 2Nm) Torque, Ergonomic, Includes C of C, Soft Grip
7.5 in-lbs (0.84Nm) Torque, Soft Grip
7.5 ~ 20 in-lbs (0.85 ~ 2.26Nm) Torque, Ergonomic, ESD Safe
7.5 ~ 20 in-lbs (0.85 ~ 2.26Nm) Torque, Ergonomic, Insulated to 1000V
7.5 ~ 20 in-lbs (0.85 ~ 2.26Nm) Torque, Ergonomic, Soft Grip
8 in-lbs (0.9Nm) Torque
8 in-lbs (0.9Nm) Torque, Chrome Finish
8 in-lbs (0.9Nm) Torque, Chrome Finish, ESD Safe
8 in-lbs (0.9Nm) Torque, Chrome Finish, Screw Holding
8 in-lbs (0.9Nm) Torque, Insulated to 1000V
8.9 ~ 44.3 in-lbs (1 ~ 5Nm) Torque, Ergonomic, Includes C of C, Soft Grip
9.7 in-lbs (1.1Nm) Torque
9.7 in-lbs (1.1Nm) Torque, Chrome Finish
9.7 in-lbs (1.1Nm) Torque, Chrome Finish, ESD Safe
9.7 in-lbs (1.1Nm) Torque, Insulated to 1000V
10 in-lbs (1.12Nm) Torque, Soft Grip
10 ~ 50 in-lbs (1.13 ~ 5.65Nm) Torque, Ergonomic, Soft Grip
10 ~ 50 in-lbs (1.23 ~ 5.65Nm) Torque, Ergonomic, Insulated to 1000V
10.6 in-lbs (1.2Nm) Torque
10.6 ~ 26.6 in-lbs (1.2 ~ 3Nm) Torque, Non-Slip, Quick Release
11.5 in-lbs (1.3Nm) Torque, Chrome Finish
11.5 in-lbs (1.3Nm) Torque, Chrome Finish, ESD Safe
11.5 in-lbs (1.3Nm) Torque, Chrome Finish, Screw Holding
12.4 in-lbs (1.4Nm) Torque
12.5 in-lbs (1.41Nm) Torque, Soft Grip
15 in-lbs (1.69Nm) Torque, Soft Grip
15.9 in-lbs (1.8Nm) Torque, Chrome Finish
17.7 in-lbs (2Nm) Torque
17.7 in-lbs (2Nm) Torque, Chrome Finish
17.7 in-lbs (2Nm) Torque, Chrome Finish, Screw Holding
17.7 in-lbs ~ 70.8 in-lbs (2.0 ~ 8.0Nm) Torque, Adjustment Tool, Plastic Case, Replaceable Blades
17.7 ~ 70.8 in-lbs (2 ~ 8 Nm) Torque, Ergonomic, Includes C of C, Soft Grip
20 in-lbs (2.25Nm) Torque, Soft Grip
20 ~ 70 in-lbs (2.26 ~ 7.91Nm) Torque, Ergonomic, Insulated to 1000V
20 ~ 70 in-lbs (2.26 ~ 7.91Nm) Torque, Ergonomic, Soft Grip
22.1 in-lbs (2.5Nm) Torque
22.1 in-lbs (2.5Nm) Torque, Chrome Finish
22.1 in-lbs (2.5Nm) Torque, Chrome Finish, ESD Safe
22.1 in-lbs (2.5Nm) Torque, Chrome Finish, Screw Holding
22.1 in-lbs (2.5Nm) Torque, Insulated to 1000V
25 in-lbs (2.82Nm) Torque, Soft Grip
26.6 in-lbs (3Nm) Torque
26.6 in-lbs (3Nm) Torque, Chrome Finish
26.6 in-lbs (3Nm) Torque, Chrome Finish, Screw Holding
26.6 ~ 53.1 in-lbs (0.3 ~ 6Nm) Torque, Quick Release, Non-Slip
30 in-lbs (30Nm) Torque, Soft Grip
33.6 in-lbs (3.8Nm) Torque, Chrome Finish
33.6 in-lbs (3.8Nm) Torque, Chrome Finish, ESD Safe
33.6 in-lbs (3.8Nm) Torque, Chrome Finish, Screw Holding
33.6 in-lbs (3.8Nm) Torque, Insulated to 1000V
35 in-lbs (3.95Nm) Torque, Soft Grip
39.8 in-lbs (4.5Nm) Torque, Chrome Finish
39.8 in-lbs (4.5Nm) Torque, Chrome Finish, Screw Holding
40 in-lbs (4.52Nm) Torque, Soft Grip
48.7 in-lbs (5.5Nm) Torque, Chrome Finish
48.7 in-lbs (5.5Nm) Torque, Chrome Finish, Screw Holding
48.7 in-lbs (5.5Nm) Torque, Insulated to 1000V
50 in-lbs (5.65Nm) Torque, Soft Grip
53.1 in-lbs (6Nm) Torque, Ergonomic, Includes C of C, T-Handle
58.4 in-lbs (6.6Nm) Torque, Chrome Finish
58.4 in-lbs (6.6Nm) Torque, Chrome Finish, Screw Holding
60 in-lbs (6.78Nm) Torque, Soft Grip
70 in-lbs (7.91Nm) Torque, Soft Grip
70.8 in-lbs (8Nm) Torque, Chrome Finish
70.8 in-lbs (8Nm) Torque, Chrome Finish, Screw Holding
70.8 in-lbs (8Nm) Torque, Ergonomic, Includes C of C, T-Handle
88.5 in-lbs (10Nm) Torque, Ergonomic, Includes C of C, T-Handle
106.2 in-lbs (12Nm) Torque, Ergonomic, Includes C of C, T-Handle
110.6 in-lbs (12.5Nm) Torque, Ergonomic, Includes C of C, T-Handle
123.9 in-lbs (14Nm) Torque, Ergonomic, Includes C of C, T-Handle
150 in-lbs (16.9Nm) Torque, Ergonomic, ESD Safe, Impact Resistant, T-Handle
-
1
2
5
10
25
30
50
100