Records matching criteria: 1,124
Product Index > Tools > Screw and Nut Drivers - Bits, Blades and Handles
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/45 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Tool Type | Tip - Type | Tip - Size | Drive Size | Length - Overall | Features | Quantity |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 277-2485-ND ![]() | 1212225 | Phoenix Contact | TORQUE DRIVER 1.2-3NM | 4 - Immediate 7 - Factory Stock |
193.08000 | 1 | - | Handle, Torque | - | - | - | 5.91" (150.0mm) | 10.6 ~ 26.6 in-lbs (1.2 ~ 3Nm) Torque, Non-Slip, Quick Release | 1 |
| ![]() | 277-2278-ND ![]() | 1212224 | Phoenix Contact | TORQUE DRIVER .3-1.2NM | 5 - Immediate 26 - Factory Stock |
195.27000 | 1 | - | Handle, Torque | - | - | - | 5.91" (150.0mm) | 2.7 ~ 10.6 in-lbs (0.3 ~ 1.2Nm) Torque, Non-Slip, Quick Release | 1 |
| ![]() | 277-2488-ND ![]() | 1212226 | Phoenix Contact | TORQUE DRIVER 3-6NM | 5 - Immediate 7 - Factory Stock |
285.84000 | 1 | - | Handle, Torque | - | - | - | 5.98" (152.0mm) | 26.6 ~ 53.1 in-lbs (0.3 ~ 6Nm) Torque, Quick Release, Non-Slip | 1 |
| ![]() | 71507-ND | 71507 | Wiha | BIT TORX 1/4" T7 25MM | 40 - Immediate | 1.56400 | 10 Non-Stock |
- | Bit, Insert | Torx® | T7 | 1/4" | 0.98" (25.0mm) | - | 10 |
| ![]() | 431-1158-ND | 75313 | Wiha | BIT MICRO HEX SYST4 1.3MM 28MM | 41 - Immediate | 2.51000 | 1 | System 4 | Bit, Micro | Hex | 1.3mm | 4mm | 1.10" (28.0mm) | - | 1 |
| ![]() | 71142-ND | 71142 | Wiha | BIT TIN PHIL HEX DRV SZ-2 | 100 - Immediate | 5.23000 | 1 Non-Stock |
- | Bit, Insert | Phillips | #2 | 1/4" | 1.97" (50.0mm) | TiN (Titanium Nitride) Coated | 1 |
| ![]() | 431-1163-ND | 28543 | Wiha | BLADE PHILLIPS #1 | 33 - Immediate | 6.58000 | 1 | TorqueFix®, TorqueVario® | Blade | Phillips | #1 | 5/32" | 6.89" (175.0mm) | 33.6 in-lbs (3.8Nm) Torque, Chrome Finish | 1 |
| ![]() | 431-1164-ND | 28502 | Wiha | TORQUE W/WINDOW SCALE 5-10" LBS | 5 - Immediate | 121.18000 | 1 | TorqueVario® | Handle, Torque | - | - | - | 4.80" ~ 5.00" (122.0mm ~ 127.0mm) | 5.3 ~ 9.7 in-lbs (0.6 ~ 1.1Nm) Torque, Ergonomic | 1 |
| ![]() | 431-1121-ND | 28501 | Wiha | TORQUE W/WINDOW SCALE 15-80" OZ | 4 - Immediate | 121.18000 | 1 | TorqueVario® | Handle, Torque | - | - | - | 4.80" ~ 5.00" (122.0mm ~ 127.0mm) | 3.1 ~ 5 in-lbs (0.4 ~ 0.7Nm) Torque, Ergonomic, Includes Adapter Blade | 2 |
| ![]() | 431-1122-ND | 28550 | Wiha | DRIVER W/NEWTON METER 0.1-0.6NM | 10 - Immediate | 126.22000 | 1 | TorqueVario-S® | Handle, Blade Holding | - | - | - | 4.80" ~ 5.00" (122.0mm ~ 127.0mm) | 0.9 ~ 5.3 in-lbs (0.1 ~ 0.6Nm) Torque, Ergonomic, Includes C of C, Soft Grip | 1 |
| ![]() | 9025570000-ND | 9025570000 | Weidmuller | BIT E6.3 Z 0.6X3.5X39 | 5 - Factory Stock | 5.23000 | 1 Non-Stock |
- | Bit, Power | Slotted | 0.6mm x 3mm | 1/4" | - | Pilot Tip | 5 |
| ![]() | 9918570000-ND | 9918570000 | Weidmuller | WKK PH 0 INSUL SCREWDRVR INSERT | 2 - Factory Stock | 5.90000 | 1 Non-Stock |
WK K | Blade | Phillips | #0 | - | - | - | 1 |
| ![]() | 9918580000-ND | 9918580000 | Weidmuller | WKK PH 1 SCREWDRIVER INSERT | 0 | 5.90000 | 1 Non-Stock |
WK K | Blade | Phillips | #1 | - | - | - | 1 |
| ![]() | 9918590000-ND | 9918590000 | Weidmuller | WKK PH 2 SCREWDRIVER INSERT | 2 - Factory Stock | 5.90000 | 1 Non-Stock |
WK K | Blade | Phillips | #2 | - | - | - | 1 |
| ![]() | 9918610000-ND | 9918610000 | Weidmuller | WKK PZ 1 SCREWDRIVER INSERT | 2 - Factory Stock | 5.90000 | 1 Non-Stock |
WK K | Blade | Pozidriv® | #1 | - | - | - | 1 |
| ![]() | 9918620000-ND | 9918620000 | Weidmuller | WKK PZ 2 SCREWDRIVER INSERT | 3 - Factory Stock | 5.90000 | 1 Non-Stock |
WK K | Blade | Pozidriv® | #2 | - | - | - | 1 |
| ![]() | 9918520000-ND | 9918520000 | Weidmuller | WKS 0.4X2.5 SCREWDRIVER INSERT | 1 - Factory Stock | 5.90000 | 1 Non-Stock |
WK S | Blade | Slotted | 0.4mm x 2.5mm | - | - | - | 1 |
| ![]() | 9918530000-ND | 9918530000 | Weidmuller | WKS 0.5X3.0 SCREWDRIVER INSERT | 2 - Factory Stock | 5.90000 | 1 Non-Stock |
WK S | Blade | Slotted | 0.5mm x 3mm | - | - | - | 1 |
| ![]() | 9918540000-ND | 9918540000 | Weidmuller | WKS 0.6X3.5 SCREWDRIVER INSERT | 6 - Factory Stock | 5.90000 | 1 Non-Stock |
WK S | Blade | Slotted | 0.6mm x 3.5mm | - | - | - | 1 |
| ![]() | 9918550000-ND | 9918550000 | Weidmuller | WKS 0.8X4.0 SCREWDRIVER INSERT | 22 - Factory Stock | 5.90000 | 1 Non-Stock |
WK S | Blade | Slotted | 0.8mm x 4mm | - | - | - | 1 |
| ![]() | 9918560000-ND | 9918560000 | Weidmuller | WKS 1.0X5.5 SCREWDRIVER INSERT | 2 - Factory Stock | 5.90000 | 1 Non-Stock |
WK S | Blade | Slotted | 1mm x 5.5mm | - | - | - | 1 |
| ![]() | 9009430000-ND ![]() | 9009430000 | Weidmuller | BIT E6 3 0 5X4X50 1/4" DRIVE | 0 | 6.16000 | 5 Non-Stock |
- | Bit, Power | Slotted | 0.8mm x 4mm | - | 1.97" (50.0mm) | - | 1 |
| ![]() | 9009410000-ND ![]() | 9009410000 | Weidmuller | BIT E6 3 0 5X3X50 1/4" DRIVE | 0 | 6.16000 | 5 Non-Stock |
- | Bit, Power | Slotted | 0.5mm x 3mm | - | 1.97" (50.0mm) | - | 1 |
| ![]() | 9918490000-ND | 9918490000 | Weidmuller | WKIK PZ 0 INSUL SCREWDRVR INSERT | 3 - Factory Stock | 8.21000 | 1 Non-Stock |
WK IK | Blade | Pozidriv® | #0 | - | - | Insulated to 1000V | 1 |
| ![]() | 9918500000-ND | 9918500000 | Weidmuller | WKIK PZ 1 INSUL SCREWDRVR INSERT | 2 - Factory Stock | 8.21000 | 1 Non-Stock |
WK IK | Blade | Pozidriv® | #1 | - | - | Insulated to 1000V | 1 |
13:11:36 5/11/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.