Records matching criteria: 16,070
Product Index > Switches > Snap Action, Limit Switches
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 7/643 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Circuit | Switch Function | Current Rating | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Operating Force, Torque |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | P15906S-ND ![]() | ESE-24CSH1 | Panasonic Electronic Components | SWITCH DETECTOR 5MM HORZ SPDT | 8,000 - Immediate | 0.87000 | 1 | * | ESE24 | SPDT | Mom-Off-Mom | 10mA (DC) | - | 5V | Angled Toggle (Detector) | Through Hole | PC Pin | 35gf |
| ![]() | P15882S-ND ![]() | ESE-11MV5 | Panasonic Electronic Components | SWITCH DETECTOR 5MM VERTICAL SMD | 10,000 - Immediate | 0.88000 | 1 | * | ESE11 | SPST-NO | Off-Mom | 10mA (DC) | - | 5V | Overtravel Plunger | Surface Mount | Gull Wing | 35gf |
| ![]() | EG4934-ND ![]() | TS0101F020P | E-Switch | SW MINI SNAP ACTION .3A VERT PCB | 4,576 - Immediate | 0.52000 | 1 | * | TS | SPDT | On-Mom | 300mA (DC) | - | 6V | Lever, Straight | Through Hole | PC Pin | 20gf |
| ![]() | CKN10366TR-ND ![]() | DS-180 RT | C&K Components | SWITCH DETECT SPST-NO 1MA 5V | 3,000 - Immediate | 0.55100 | 3,000 | * Alternate Packaging | DS, COMAX | SPST-NO | Off-Mom | 1mA (DC) | - | 5V | Angled Toggle (Detector) | Surface Mount | Gull Wing | 60gf |
| ![]() | CKN10366CT-ND ![]() | DS-180 RT | C&K Components | SWITCH DETECT SPST-NO 1MA 5V | 5,947 - Immediate | 1.11000 | 1 | * Alternate Packaging | DS, COMAX | SPST-NO | Off-Mom | 1mA (DC) | - | 5V | Angled Toggle (Detector) | Surface Mount | Gull Wing | 60gf |
| ![]() | CKN10366DKR-ND ![]() | DS-180 RT | C&K Components | SWITCH DETECT SPST-NO 1MA 5V | 5,947 - Immediate | Calculate | 1 | * Alternate Packaging | DS, COMAX | SPST-NO | Off-Mom | 1mA (DC) | - | 5V | Angled Toggle (Detector) | Surface Mount | Gull Wing | 60gf |
| ![]() | CKN10377-ND ![]() | DS-040-02 | C&K Components | SWITCH DETECT SPST-NO 0.1A 16V | 1,682 - Immediate | 0.58000 | 1 | * | DS, COMAX | SPST-NO | Off-Mom | 100mA (DC) | - | 16V | Angled Toggle (Detector) | Chassis Mount | Solder Lug | 30gf |
| ![]() | EG2661-ND ![]() | TD1105A | E-Switch | SWITCH DETECTOR HORZ MT PCB T/H | 3,029 - Immediate | 0.62000 | 1 | * | TD | SPST-NO | Off-Mom | 100mA (DC) | - | 30V | Angled Toggle (Detector) | Through Hole | PC Pin | 36gf |
| ![]() | EG2622TR-ND ![]() | 900AGQ | E-Switch | SWITCH DETECT PB SPST RT ANG .1A | 1,900 - Immediate | 0.63860 | 1,900 | * Alternate Packaging | 900 | SPST-NO | Off-Mom | 100mA (DC) | - | 50V | Overtravel Plunger | Surface Mount | Gull Wing | 50gf |
| ![]() | EG2622CT-ND ![]() | 900AGQ | E-Switch | SWITCH DETECT PB SPST RT ANG .1A | 2,483 - Immediate | 1.20000 | 1 | * Alternate Packaging | 900 | SPST-NO | Off-Mom | 100mA (DC) | - | 50V | Overtravel Plunger | Surface Mount | Gull Wing | 50gf |
| ![]() | EG2622DKR-ND ![]() | 900AGQ | E-Switch | SWITCH DETECT PB SPST RT ANG .1A | 2,483 - Immediate | Calculate | 1 | * Alternate Packaging | 900 | SPST-NO | Off-Mom | 100mA (DC) | - | 50V | Overtravel Plunger | Surface Mount | Gull Wing | 50gf |
| ![]() | 563-1306-2-ND ![]() | CL-DA-1CB4-A2T | Copal Electronics Inc | SWITCH DETECT SPST-NO 0.1A SMD | 1,000 - Immediate | 0.64821 | 1,000 | * Alternate Packaging | CL-DA | SPST-NO | Off-Mom | 100mA (DC) | - | 12V | Overtravel Plunger | Surface Mount | Gull Wing | - |
| ![]() | 563-1306-1-ND ![]() | CL-DA-1CB4-A2T | Copal Electronics Inc | SWITCH DETECT SPST-NO 0.1A SMD | 1,847 - Immediate | 1.22000 | 1 | * Alternate Packaging | CL-DA | SPST-NO | Off-Mom | 100mA (DC) | - | 12V | Overtravel Plunger | Surface Mount | Gull Wing | - |
| ![]() | 563-1305-2-ND ![]() | CL-DA-1BB4-A2T | Copal Electronics Inc | SWITCH DETECT SPST-NC 0.1A SMD | 3,000 - Immediate | 0.64821 | 1,000 | * Alternate Packaging | CL-DA | SPST-NC | On-Mom | 100mA (DC) | - | 12V | Overtravel Plunger | Surface Mount | Gull Wing | - |
| ![]() | 563-1305-1-ND ![]() | CL-DA-1BB4-A2T | Copal Electronics Inc | SWITCH DETECT SPST-NC 0.1A SMD | 3,742 - Immediate | 1.22000 | 1 | * Alternate Packaging | CL-DA | SPST-NC | On-Mom | 100mA (DC) | - | 12V | Overtravel Plunger | Surface Mount | Gull Wing | - |
| ![]() | 401-1598-2-ND ![]() | KSU213WLFG | C&K Components | SWITCH DETECTOR SPST TOP ACT SMD | 68,000 - Immediate | 0.65100 | 1,000 | * Alternate Packaging | KSU | SPST-NO | Off-Mom | 10mA (AC/DC) | 50V | 50V | Overtravel Plunger | Surface Mount | Gull Wing | 110gf |
| ![]() | 401-1598-1-ND ![]() | KSU213WLFG | C&K Components | SWITCH DETECTOR SPST TOP ACT SMD | 68,105 - Immediate | 1.22000 | 1 | * Alternate Packaging | KSU | SPST-NO | Off-Mom | 10mA (AC/DC) | 50V | 50V | Overtravel Plunger | Surface Mount | Gull Wing | 110gf |
| ![]() | 401-1598-6-ND ![]() | KSU213WLFG | C&K Components | SWITCH DETECTOR SPST TOP ACT SMD | 68,105 - Immediate | Calculate | 1 | * Alternate Packaging | KSU | SPST-NO | Off-Mom | 10mA (AC/DC) | 50V | 50V | Overtravel Plunger | Surface Mount | Gull Wing | 110gf |
| ![]() | CKN10230TR-ND ![]() | SDS001R | C&K Components | SWITCH DETECT PB SPST-NO RT ANG | 6,000 - Immediate | 0.65250 | 3,000 | * Alternate Packaging | SDS | SPST-NO | Off-Mom | 100mA (DC) | - | 12V | Overtravel Plunger | Surface Mount | SMD (SMT) Tab | 75gf |
| ![]() | CKN10230CT-ND ![]() | SDS001R | C&K Components | SWITCH DETECT PB SPST-NO RT ANG | 7,725 - Immediate | 1.31000 | 1 | * Alternate Packaging | SDS | SPST-NO | Off-Mom | 100mA (DC) | - | 12V | Overtravel Plunger | Surface Mount | SMD (SMT) Tab | 75gf |
| ![]() | CKN10230DKR-ND ![]() | SDS001R | C&K Components | SWITCH DETECT PB SPST-NO RT ANG | 7,725 - Immediate | Calculate | 1 | * Alternate Packaging | SDS | SPST-NO | Off-Mom | 100mA (DC) | - | 12V | Overtravel Plunger | Surface Mount | SMD (SMT) Tab | 75gf |
| ![]() | CKN10231TR-ND ![]() | SDS002R | C&K Components | SWITCH DETECT PB SPST-NC RT ANG | 6,000 - Immediate | 0.65250 | 3,000 | * Alternate Packaging | SDS | SPST-NC | On-Mom | 100mA (DC) | - | 12V | Overtravel Plunger | Surface Mount | SMD (SMT) Tab | 75gf |
| ![]() | CKN10231CT-ND ![]() | SDS002R | C&K Components | SWITCH DETECT PB SPST-NC RT ANG | 8,493 - Immediate | 1.31000 | 1 | * Alternate Packaging | SDS | SPST-NC | On-Mom | 100mA (DC) | - | 12V | Overtravel Plunger | Surface Mount | SMD (SMT) Tab | 75gf |
| ![]() | CKN10231DKR-ND ![]() | SDS002R | C&K Components | SWITCH DETECT PB SPST-NC RT ANG | 8,493 - Immediate | Calculate | 1 | * Alternate Packaging | SDS | SPST-NC | On-Mom | 100mA (DC) | - | 12V | Overtravel Plunger | Surface Mount | SMD (SMT) Tab | 75gf |
| ![]() | CKN10232TR-ND ![]() | SDS004R | C&K Components | SWITCH DETECT SPST-NO SMD BLACK | 6,000 - Immediate | 0.66555 | 3,000 | * Alternate Packaging | SDS | SPST-NO | Off-Mom | 100mA (DC) | - | 12V | Overtravel Plunger | Surface Mount | SMD (SMT) Tab | 75gf |
5:30:52 5/22/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.