Records matching criteria: 16,070
Product Index > Switches > Snap Action, Limit Switches
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 11/643 ( Previous First ... 11 12 13 14 15 16 17 18 19 20 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Circuit | Switch Function | Current Rating | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Operating Force, Torque |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 480-5386-ND ![]() | V15T16-CC300-K | Honeywell Sensing and Control | SWITCH PIN PLUNGER SPST NC 16A | 1,144 - Immediate | 1.75000 | 1 | * | V15 | SPST-NC | On-Mom | 16A (AC) | 250V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.250" (6.3mm) | 300gf |
| ![]() | 401-1742-ND ![]() | ZMCJF7P0T | C&K Components | SWITCH DETECT SNAPACT SPDT VERT | 4,525 - Immediate | 1.76000 | 1 | * | ZM | SPDT | On-Mom | 3A (AC) | 125V | - | Round (Pin Plunger) | Through Hole | PC Pin | 150gf |
| CKN9571-ND ![]() | MDS6500AL02PL | C&K Components | SWITCH SNAP ACT SPDT DETECT T/H | 3,176 - Immediate | 1.78000 | 1 | * | MDS | SPDT | On-Mom | 300mA (DC) | - | 6V | Lever, Straight | Through Hole | PC Pin | 65gf | |
| CKN9566-ND ![]() | MDS6500AL02PS | C&K Components | SWITCH DETECT SNAPACT SPDT T/H | 1,410 - Immediate | 1.78000 | 1 | * | MDS | SPDT | On-Mom | 300mA (DC) | - | 6V | Lever, Straight | Through Hole | PC Pin | 65gf | |
| ![]() | SW154-ND ![]() | D2F-01L | Omron Electronics Inc-EMC Div | LEVER SWITCH PCB SPDT .1A 80GF | 5,129 - Immediate 21,000 - Factory Stock |
1.79000 | 1 | * | D2F | SPDT | On-Mom | 100mA (DC) | - | 30V | Lever, Straight | Through Hole | PC Pin | 80gf |
| ![]() | SW144-ND ![]() | SS-5GL13T | Omron Electronics Inc-EMC Div | SIMULAT ROLLER SPDT 1.8OZ/5AMP | 5,605 - Immediate 4,500 - Factory Stock |
1.86000 | 1 | * | SS | SPDT | On-Mom | 5A (AC), 4A (DC) | 125V | 30V | Lever, Simulated Roller | Chassis Mount | Quick Connect - 0.110" (2.8mm) | 50gf |
| ![]() | D2F-L-D3-ND ![]() | D2F-L-D3 | Omron Electronics Inc-EMC Div | SWITCH SPST 3A 80GF STR SOLDER | 301 - Immediate | 1.86000 | 1 | * | D2F | SPST-NO | Off-Mom | 3A (AC), 2A (DC) | 125V | 30V | Lever, Straight | Chassis Mount | Solder Lug | 80gf |
| ![]() | CKN10496TR-ND ![]() | SDP002 | C&K Components | SWITCH PENDULUM ACT DETECT SIDE | 4,550 - Immediate | 1.86200 | 4,550 | * Alternate Packaging | SDP | SPDT | Mom-Off-Mom | 1mA (DC) | - | 5V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | 12.2gf |
| ![]() | CKN10496CT-ND ![]() | SDP002 | C&K Components | SWITCH PENDULUM ACT DETECT SIDE | 9,065 - Immediate | 3.80000 | 1 | * Alternate Packaging | SDP | SPDT | Mom-Off-Mom | 1mA (DC) | - | 5V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | 12.2gf |
| ![]() | CKN10496DKR-ND ![]() | SDP002 | C&K Components | SWITCH PENDULUM ACT DETECT SIDE | 9,065 - Immediate | Calculate | 1 | * Alternate Packaging | SDP | SPDT | Mom-Off-Mom | 1mA (DC) | - | 5V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | 12.2gf |
| ![]() | SW871-ND ![]() | SS-5GL13 | Omron Electronics Inc-EMC Div | SWITCH SPDT 5A SIM ROLLER SLD | 1,901 - Immediate | 1.89000 | 1 | * | SS | SPDT | On-Mom | 5A (AC), 4A (DC) | 125V | 30V | Lever, Simulated Roller | Chassis Mount | Solder Lug | 50gf |
| ![]() | SW241-ND ![]() | SS-5D | Omron Electronics Inc-EMC Div | SWITCH 5A BASIC PC MNT 150GF | 3,892 - Immediate 10,500 - Factory Stock |
1.93000 | 1 | * | SS | SPDT | On-Mom | 5A (AC), 4A (DC) | 125V | 30V | Round (Pin Plunger) | Through Hole | PC Pin | 150gf |
| ![]() | SW143-ND ![]() | SS-5GLT | Omron Electronics Inc-EMC Div | HINGE LEVER SPDT 1.8OZ/5AMP | 3,321 - Immediate | 1.93000 | 1 | * | SS | SPDT | On-Mom | 5A (AC), 4A (DC) | 125V | 30V | Lever, Straight | Chassis Mount | Quick Connect - 0.110" (2.8mm) | 50gf |
| ![]() | SW142-ND ![]() | SS-5-FT | Omron Electronics Inc-EMC Div | PIN PLUNGER SPDT 1.8OZ/5AMP | 1,250 - Immediate | 1.93000 | 1 | * | SS | SPDT | On-Mom | 5A (AC), 4A (DC) | 125V | 30V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.110" (2.8mm) | 50gf |
| ![]() | SW859-ND ![]() | D2F-01L3 | Omron Electronics Inc-EMC Div | SWITCH BASIC SPDT .1A 80GF PCB | 4,754 - Immediate | 1.97000 | 1 | * | D2F | SPDT | On-Mom | 100mA (DC) | - | 30V | Lever, Simulated Roller | Through Hole | PC Pin | 80gf |
| ![]() | Z3631-ND ![]() | V-16G-1C25-L(R) BY OMI | Omron Electronics Inc-EMC Div | SWITCH MINI SPDT 16A PIN PLUNGER | 1,404 - Immediate | 2.09000 | 1 | * | V | SPDT | On-Mom | 16A (AC), 10A (DC) | 250V | 30V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | 200gf |
| ![]() | 480-2343-ND ![]() | ZX40E10E01 | Honeywell Sensing and Control | SWITCH SIM ROLLER SPDT 3A SOLDER | 1,150 - Immediate | 2.14000 | 1 | * | ZX | SPDT | On-Mom | 3A (AC) | 125V | - | Lever, Simulated Roller | Chassis Mount | Solder Lug | 54gf |
| ![]() | SW843-ND ![]() | D2F-L-A1 | Omron Electronics Inc-EMC Div | SWITCH SNAP SPDT 3A 80GF LFT ANG | 3,780 - Immediate 3,600 - Factory Stock |
2.16000 | 1 | * | D2F | SPDT | On-Mom | 3A (AC), 2A (DC) | 125V | 30V | Lever, Straight | Through Hole | PC Pin | 80gf |
| ![]() | CH883-ND ![]() | DB2CC1AA | Cherry | SWITCH SNAP SPDT 10A PC MNT | 3,469 - Immediate | 2.16000 | 1 | * | DB | SPDT | On-Mom | 10A (AC) | 125V | - | Round (Pin Plunger) | Through Hole | PC Pin | 255gf |
| ![]() | CH886-ND ![]() | DB2CA1AA | Cherry | SWITCH SNAP SPDT 10A SS SOLDER | 2,117 - Immediate | 2.16000 | 1 | * | DB | SPDT | On-Mom | 10A (AC) | 125V | - | Round (Pin Plunger) | Chassis Mount | Solder Lug | 255gf |
| ![]() | CH885-ND ![]() | DB1CB1AA | Cherry | SWITCH SNAP SPDT 5A QC TERM | 1,728 - Immediate | 2.16000 | 1 | * | DB | SPDT | On-Mom | 5A (AC), 1A (DC) | 125V | 48V | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.110" (2.8mm) | 150gf |
| CH288-ND ![]() | DB1C-A1AA | Cherry | SWITCH SNAP SPDT 5A SS TERM | 1,507 - Immediate | 2.16000 | 1 | * | DB | SPDT | On-Mom | 5A (AC), 1A (DC) | 125V | 48V | Round (Pin Plunger) | Chassis Mount | Solder Lug | 150gf | |
| SW1060-ND ![]() | SS-10 | Omron Electronics Inc-EMC Div | SW BASIC SPDT 10.1A 150GF SLD | 1,169 - Immediate | 2.18000 | 1 | * | SS | SPDT | On-Mom | 10A (AC), 4A (DC) | 125V | 30V | Round (Pin Plunger) | Chassis Mount | Solder Lug | 150gf | |
| ![]() | SW156-ND ![]() | SS-5GL2 | Omron Electronics Inc-EMC Div | BASIC SWITCH SPDT 5A ROLL LEVER | 6,493 - Immediate | 2.24000 | 1 | * | SS | SPDT | On-Mom | 5A (AC), 4A (DC) | 125V | 30V | Lever, Roller | Chassis Mount | Solder Lug | 50gf |
| ![]() | SW152-ND ![]() | D2F-L | Omron Electronics Inc-EMC Div | LEVER SWITCH PCB SPDT 3A 80GF | 4,196 - Immediate | 2.25000 | 1 | * | D2F | SPDT | On-Mom | 3A (AC), 2A (DC) | 125V | 30V | Lever, Straight | Through Hole | PC Pin | 80gf |
14:22:33 5/21/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.












%20BY%20OMI_tmb.jpg)