Product Index  >  Switches  >  Rotary Switches

Results: 2,288       2,288 Remaining
Manufacturer Series Number of Positions Index Stops Number of Decks Number of Poles per Deck Circuit per Deck Contact Timing Current Rating Voltage Rating - AC Voltage Rating - DC Actuator Type Actuator Length Angle of Throw Contact Material Contact Finish Mounting Type Termination Style Features Depth Behind Panel
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2,288 Remaining
Results per Page
Page 1/92
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Number of Positions Index Stops Number of Decks Number of Poles per Deck Circuit per Deck Contact Timing Current Rating Voltage Rating - AC Voltage Rating - DC Actuator Type Actuator Length Angle of Throw Contact Material Contact Finish Mounting Type Termination Style Features Depth Behind Panel
   
MRF112 Datasheet MRF112 - NKK Switches 360-2370-ND SW ROTARY SP 2-12POS PC 28V 1,259 - Immediate
2,368 - Factory Stock
?
10.60000 1 MR 2 ~ 12 Adjustable 1 1 SP12T Non-Shorting (BBM) 0.4VA (AC/DC) 28V 28V Screwdriver Slot Flush 30° Phosphor Bronze Gold Through Hole PC Pin Process Sealed
-
MRK112-A Datasheet MRK112-A - NKK Switches 360-2372-ND SW ROTARY SP 2-12POS 28V KNOB PC 379 - Immediate
525 - Factory Stock
?
11.06000 1 MR 2 ~ 12 Adjustable 1 1 SP12T Non-Shorting (BBM) 0.4VA (AC/DC) 28V 28V Knob 13.00mm 30° Phosphor Bronze Gold Panel Mount, Through Hole PC Pin Process Sealed 10.10mm
MRK206-A Datasheet MRK206-A - NKK Switches 360-2373-ND SW ROTARY DP 2-6POS 28V KNOB PC 83 - Immediate
11.31000 1 MR 2 ~ 6 Adjustable 1 2 DP6T Non-Shorting (BBM) 0.4VA (AC/DC) 28V 28V Knob 13.00mm 30° Phosphor Bronze Gold Panel Mount, Through Hole PC Pin Process Sealed 10.10mm
MRY106-A Datasheet MRY106-A - NKK Switches 360-2379-ND SW ROTARY SP BLK KNOB 125V 364 - Immediate
11.40000 1 MR 2 ~ 6 Adjustable 1 1 SP6T Non-Shorting (BBM) 3A (AC), 2A (DC) 125V 30V Knob 13.00mm 60° Copper Silver Panel Mount Solder Turret Sealed - Flux Protection 24.90mm
MRX108-A Datasheet MRX108-A - NKK Switches 360-2377-ND SW ROTARY SP BLK KNOB 125V 330 - Immediate
53 - Factory Stock
?
11.98000 1 MR 2 ~ 8 Adjustable 1 1 SP8T Non-Shorting (BBM) 2A (AC), 1A (DC) 125V 30V Knob 13.00mm 45° Silver Alloy
-
Panel Mount, Through Hole PC Pin Sealed - Flux Protection 27.30mm
MRX204-A Datasheet MRX204-A - NKK Switches 360-2378-ND SW ROTARY DP BLK KNOB 125V 480 - Immediate
298 - Factory Stock
?
12.62000 1 MR 2 ~ 4 Adjustable 1 2 DP4T Non-Shorting (BBM) 2A (AC), 1A (DC) 125V 30V Knob 13.00mm 45° Silver Alloy
-
Panel Mount, Through Hole PC Pin Sealed - Flux Protection 27.30mm
C5P0112N-A Datasheet C5P0112N-A - Electroswitch 451-1027-ND SWITCH ROTARY SP-12POS 28V 120 - Immediate
9.66000 1 C5 2 ~ 12 Adjustable 1 1 SP12T Non-Shorting (BBM) 1A (AC/DC) 125V 28V Flatted (6.35mm Dia) 14.29mm 30° Brass Silver Panel Mount Solder Lug Sealed 20.07mm
C5P0206N-A Datasheet C5P0206N-A - Electroswitch 451-1028-ND SWITCH ROTARY DP-6POS 28V 203 - Immediate
10.63000 1 C5 2 ~ 6 Adjustable 1 2 DP6T Non-Shorting (BBM) 1A (AC/DC) 125V 28V Flatted (6.35mm Dia) 14.29mm 30° Brass Silver Panel Mount Solder Lug Sealed 20.07mm
MRF206 Datasheet MRF206 - NKK Switches 360-2371-ND SW ROTARY DP 2-6POS PC 28V 114 - Immediate
3 - Factory Stock
?
10.93000 1 MR 2 ~ 6 Adjustable 1 2 DP6T Non-Shorting (BBM) 0.4VA (AC/DC) 28V 28V Screwdriver Slot Flush 30° Phosphor Bronze Gold Through Hole PC Pin Process Sealed
-
C5P0304N-A Datasheet C5P0304N-A - Electroswitch 451-1029-ND SWITCH ROTARY 3P-4POS 28V 107 - Immediate
11.09000 1 C5 2 ~ 4 Adjustable 1 3 3P4T Non-Shorting (BBM) 1A (AC/DC) 125V 28V Flatted (6.35mm Dia) 14.29mm 30° Brass Silver Panel Mount Solder Lug Sealed 20.07mm
MRB14B-A Datasheet MRB14B-A - NKK Switches 360-3154-ND MINIATURE ROTARY/LOGIC AND POWER 131 - Immediate
135 - Factory Stock
?
11.40000 1 MRB 3 Fixed 1 1 SP3T Non-Shorting (BBM) 0.4VA (AC/DC) 28V 28V Knob 13.00mm 45° Beryllium Copper Gold Panel Mount, Through Hole PC Pin Sealed - Fully 11.00mm
MRA112-A Datasheet MRA112-A - NKK Switches 360-2368-ND SW ROTARY SP 2-12POS KNOB 125V 143 - Immediate
209 - Factory Stock
?
11.78000 1 MR 2 ~ 12 Adjustable 1 1 SP12T Non-Shorting (BBM) 250mA (AC) 125V
-
Knob 13.00mm 30° Copper Silver Panel Mount, Through Hole PC Pin Process Sealed 17.00mm
MRK403-A Datasheet MRK403-A - NKK Switches 360-2374-ND SW ROTARY 4P 2-3POS 28V KNOB PC 101 - Immediate
337 - Factory Stock
?
11.85000 1 MR 2 ~ 3 Adjustable 1 4 4P3T Non-Shorting (BBM) 0.4VA (AC/DC) 28V 28V Knob 13.00mm 30° Phosphor Bronze Gold Panel Mount, Through Hole PC Pin Process Sealed 10.10mm
A30415RSZQE Datasheet A30415RSZQE - C&K Components CKN9826-ND SW ROTARY 3P SLD LUG 4POS 125V 193 - Immediate
9.66000 1 A 4 Fixed 1 3 3P4T Shorting (MBB) 2.5A (AC), 350mA (DC) 125V 125V Flatted (6.35mm Dia) 38.10mm 30° Silver (Ag) Silver Panel Mount Solder Lug Epoxy Sealed Terminals 20.83mm
MRT23-A Datasheet MRT23-A - NKK Switches 360-2376-ND SW ROTARY DPDT BLK KNOB 125V 304 - Immediate
162 - Factory Stock
?
11.02000 1 MR 3 Fixed 1 2 DPDT Non-Shorting (BBM) 5A (AC), 3A (DC) 125V 30V Knob 13.00mm 60° Silver Alloy
-
Panel Mount, Right Angle Solder Lug Sealed - Flux Protection 12.00mm
A10405RNCQE Datasheet Photo Not Available CKN10613-ND SWITCH ROTARY 500 - Immediate
7.42000 1 A 4 Fixed 1 1 SP4T Non-Shorting (BBM) 2.5A (AC), 350mA (DC) 125V 125V Flatted (6.35mm Dia) 12.70mm 30° Silver (Ag) Silver Panel Mount, Through Hole PC Pin Epoxy Sealed Terminals 14.48mm
MRA206-A Datasheet MRA206-A - NKK Switches 360-2369-ND SW ROTARY DP 2-6POS KNOB 125V 191 - Immediate
229 - Factory Stock
?
12.58000 1 MR 2 ~ 6 Adjustable 1 2 DP6T Non-Shorting (BBM) 250mA (AC) 125V
-
Knob 13.00mm 30° Copper Silver Panel Mount, Through Hole PC Pin Process Sealed 17.00mm
C5P0403N-A Datasheet C5P0403N-A - Electroswitch 451-1030-ND SWITCH ROTARY 4P-3POS 28V 89 - Immediate
11.55000 1 C5 2 ~ 3 Adjustable 1 4 4P3T Non-Shorting (BBM) 1A (AC/DC) 125V 28V Flatted (6.35mm Dia) 14.29mm 30° Brass Silver Panel Mount Solder Lug Sealed 20.07mm
MRB24H Datasheet MRB24H - NKK Switches 360-3234-ND SW ROTARY DP3T W/BRKT R/A 28V 76 - Immediate
12.08000 1 MRB 3 Fixed 1 2 DP3T Non-Shorting (BBM) 0.4VA (AC/DC) 28V 28V Flatted (3.17mm Dia) 10.00mm 45° Beryllium Copper Gold Panel Mount, Through Hole, Right Angle PC Pin Sealed - Fully 15.10mm
MRA403-A Datasheet MRA403-A - NKK Switches 360-2679-ND SW ROTARY 4P 2-3POS KNOB 125V 36 - Immediate
1,673 - Factory Stock
?
13.93000 1 MR 2 ~ 3 Adjustable 1 4 4P3T Non-Shorting (BBM) 250mA (AC) 125V
-
Knob 13.00mm 30° Copper Silver Panel Mount, Through Hole PC Pin Process Sealed 17.00mm
77SPT36-01-1-10N-F Datasheet 77SPT36-01-1-10N-F - Grayhill Inc. GH7571-ND SWITC ROTARY SEAL SP 10POS W/STP 92 - Immediate
37.36000 1 77 10 Fixed 1 1 SP10T Non-Shorting (BBM) 50mA (AC), 200mA (DC) 115V 28V Flatted (3.17mm Dia) 7.98mm 36° Silver Cadmium Oxide (AgCdO) Gold Panel Mount, Through Hole PC Pin Shaft and Panel Sealed 4.57mm
77SPT36-01-1-10N Datasheet 77SPT36-01-1-10N - Grayhill Inc. GH7570-ND SWITCH ROTARY SEAL SP 10POS 28V 11 - Immediate
37.36000 1 77 10 Continuous 1 1 SP10T Non-Shorting (BBM) 50mA (AC), 200mA (DC) 115V 28V Flatted (3.17mm Dia) 7.98mm 36° Silver Cadmium Oxide (AgCdO) Gold Panel Mount, Through Hole PC Pin Shaft and Panel Sealed 4.57mm
MRT22-A Datasheet MRT22-A - NKK Switches 360-2375-ND SW ROTARY ACTUATOR DPDT BLK 125V 33 - Immediate
96 - Factory Stock
?
10.51000 1 MR 2 Fixed 1 2 DPDT Non-Shorting (BBM) 10A (AC), 4A (DC) 125V 30V Knob 13.00mm 120° Silver Alloy
-
Panel Mount, Right Angle Solder Lug Sealed - Flux Protection 12.00mm
MRB12H Datasheet MRB12H - NKK Switches 360-3153-ND MINIATURE ROTARY/LOGIC AND POWER 45 - Immediate
40 - Factory Stock
?
10.56000 1 MRB 2 Fixed 1 1 SPDT Non-Shorting (BBM) 0.4VA (AC/DC) 28V 28V Flatted (3.17mm Dia) 10.00mm 90° Beryllium Copper Gold Panel Mount, Through Hole, Right Angle PC Pin Sealed - Fully 12.56mm
MRB14B Datasheet MRB14B - NKK Switches 360-2881-ND SW ROTARY SP3T BRKT STRAIGHT 28V 40 - Immediate
135 - Factory Stock
?
10.93000 1 MRB 3 Fixed 1 1 SP3T Non-Shorting (BBM) 0.4VA (AC/DC) 28V 28V Flatted (3.17mm Dia) 10.00mm 45° Beryllium Copper Gold Panel Mount, Through Hole PC Pin Sealed - Fully 11.00mm
Results per Page
Page 1/92
|< < 1 2 3 4 5 >|

05:38:58 4/29/2016