Records matching criteria: 10,695
Product Index > Switches > Rocker Switches
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 10/428 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Circuit | Switch Function | Current Rating | Voltage Rating - AC | Voltage Rating - DC | Actuator Style | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 360-2256-ND ![]() | M2013TNW01-DA | NKK Switches | SWITCH ROCKER SPDT 6A 125V | 121 - Immediate | 4.56000 | 1 | Bulk | M | SPDT | On-Off-On | 6A (AC), 3A (DC) | 125V | 30V | Concave (Standard V) | Black | No Marking | - | - | Panel Mount, Flange | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 17.80mm x 10.10mm |
| ![]() | CKC2019-ND ![]() | DM62J12S205PQ | C&K Components | SWITCH ROCKER DPST 10A 125V | 2,620 - Immediate | 4.64000 | 1 | Bulk | DM | DPST | On-Off | 10A (AC) | 125V | - | Concave (Curved) | Black | O - | - | - | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 19.20mm x 12.90mm |
| ![]() | 1091-1171-ND ![]() | C1510ALBB-B | Arcolectric | SWITCH ROCKER SPDT 16A 250V | 200 - Immediate | 4.64000 | 1 | Bulk | 1500 | SPDT | On-On | 16A (AC), 10A (DC) | 250V | 24V | Concave (Curved) | Black | No Marking | - | - | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Antimicrobial | Rectangular - 30.10mm x 11.10mm |
| CKN9833-ND ![]() | D102J12B215PQA | C&K Components | SWITCH ROCKER SPST 4A 125V | 352 - Immediate | 4.67000 | 1 | Bulk | D | SPST | On-Off | 4A (AC) | 125V | - | Concave (Curved) | Black | O - | - | - | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 27.13mm x 19.20mm | |
| ![]() | 360-2250-ND ![]() | M2012TXG13-DA | NKK Switches | SWITCH ROCKER SPDT 0.4VA 28V | 308 - Immediate | 4.77000 | 1 | Bulk | M | SPDT | On-On | 0.4VA (AC/DC) | 28V | 28V | Concave (Standard V) | Black | No Marking | - | - | Through Hole | PC Pin | - | Epoxy Sealed Terminals | - |
| ![]() | CKN2059-ND ![]() | D601J12S215PQF | C&K Components | SWITCH ROCKER DPDT 10A 125V | 408 - Immediate | 4.78000 | 1 | Bulk | D | DPDT | On-On | 10A (AC) | 125V | - | Concave (Curved) | Black | O - | - | - | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.53mm x 19.20mm |
| ![]() | 563-1309-ND ![]() | CF-LA-1AC-3C | Copal Electronics Inc | SWITCH ROCKER SPST 16A 125V | 200 - Immediate | 4.80000 | 1 | Tray | CF-LA | SPST | On-Off | 16A (AC) | 125V | - | Concave (Curved) | Black | O I | - | - | Panel Mount, Snap-In | PC Pin | IP40 | In Rush 160A Max | Rectangular - 28.20mm x 12.90mm |
| ![]() | 563-1308-ND ![]() | CF-LA-1AC-1C | Copal Electronics Inc | SWITCH ROCKER SPST 16A 125V | 200 - Immediate | 4.80000 | 1 | Tray | CF-LA | SPST | On-Off | 16A (AC) | 125V | - | Concave (Curved) | Black | No Marking | - | - | Panel Mount, Snap-In | PC Pin | IP40 | In Rush 160A Max | Rectangular - 28.20mm x 12.90mm |
| ![]() | CKN10097-ND ![]() | D502J12B215PQF | C&K Components | SWITCH ROCKER SPST 10A 125V | 148 - Immediate | 4.81000 | 1 | Bulk | D | SPST | On-Off | 10A (AC) | 125V | - | Concave (Curved) | Black | O - | - | - | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 27.13mm x 19.20mm |
| ![]() | 300AWSP4J2WHTVS2RE-ND ![]() | 300AWSP4J2WHTVS2RE | E-Switch | SWITCH ROCKER SPDT 0.4VA 20V | 105 - Immediate | 4.86000 | 1 | Bulk | 300A | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20V | 20V | Paddle | White | No Marking | - | - | Through Hole | PC Pin | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | - |
| CH947-ND ![]() | KSF2ANB1BBD | Cherry | SWITCH ROCKER SPST 16A 125V | 408 - Immediate | 4.91000 | 1 Non-Stock |
Bulk | KS | SPST | On-Off | 16A (AC), 21A (DC) | 125V | 14V | Concave (Curved) | Black | O - | - | - | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | |
| ![]() | CKC2018-ND ![]() | DM61J12S205PQ | C&K Components | SWITCH ROCKER DPDT 10A 125V | 914 - Immediate | 4.94000 | 1 | Bulk | DM | DPDT | On-On | 10A (AC) | 125V | - | Concave (Curved) | Black | O - | - | - | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 19.20mm x 12.90mm |
![]() | RVW56D1200-ND ![]() | RVW56D1200 | E-Switch | SWITCH ROCKER POWER FULL SIZE | 473 - Immediate | 4.97000 | 1 | * | |||||||||||||||||
| ![]() | 360-2254-ND ![]() | M2012TXW41-DA | NKK Switches | SWITCH ROCKER SPDT 6A 125V | 332 - Immediate | 5.00000 | 1 | Bulk | M | SPDT | On-On | 6A (AC), 4A (DC) | 125V | 30V | Concave (Standard V) | Black | No Marking | - | - | Through Hole, Right Angle, Vertical | PC Pin | - | Epoxy Sealed Terminals | - |
| ![]() | 360-2262-ND ![]() | M2018TNW01-EA | NKK Switches | SWITCH ROCKER SPDT 6A 125V | 144 - Immediate | 5.00000 | 1 | Bulk | M | SPDT | Mom-Off-Mom | 6A (AC), 3A (DC) | 125V | 30V | Paddle | Black | No Marking | - | - | Panel Mount, Flange | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 17.80mm x 10.10mm |
![]() | RVW4Z07D112S-ND ![]() | RVW4Z07D112S | E-Switch | SWITCH ROCKER POWER FULL SIZE | 1,008 - Immediate | 5.02000 | 1 | * | |||||||||||||||||
| ![]() | CKN2062-ND ![]() | DF62J12S2AHQA | C&K Components | SWITCH ROCKER DPST 16A 125V | 423 - Immediate | 5.02000 | 1 | Bulk | DF | DPST | On-Off | 16A (AC) | 125V | - | Concave (Curved) | Black | O I | - | - | Through Hole, Right Angle | PC Pin | - | - | - |
| CH940-ND ![]() | KDH3BNA1BBB | Cherry | SWITCH ROCKER DPDT 16A 125V | 653 - Immediate | 5.04000 | 1 | Bulk | KD | DPDT | On-On | 16A (AC), 10A (DC) | 125V | 28V | Round | Black | No Marking | - | - | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | IP56 - Dust Protected, Water Resistant | - | Circular - 20.00mm Dia | |
| ![]() | M2012TXW25-DA-ND ![]() | M2012TXW25-DA | NKK Switches | SWITCH ROCKER SPDT 6A 125V | 116 - Immediate | 5.08000 | 1 | Bulk | M | SPDT | On-On | 6A (AC), 4A (DC) | 125V | 30V | Concave (Standard V) | Black | No Marking | - | - | Through Hole | PC Pin | - | Epoxy Sealed Terminals | - |
| ![]() | EG4940-ND ![]() | RBW2ABLKBLKEF0 | E-Switch | SWITCH ROCKER DPST 16A 125V | 290 - Immediate | 5.14000 | 1 | Bulk | RBW2 | DPST | On-Off | 16A (AC) | 125V | - | Concave (Curved) | Black | No Marking | - | - | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm |
| ![]() | 360-2214-ND ![]() | M2013TXG13-DA | NKK Switches | SWITCH ROCKER SPDT 0.4VA 28V | 839 - Immediate | 5.17000 | 1 | Bulk | M | SPDT | On-Off-On | 0.4VA (AC/DC) | 28V | 28V | Concave (Standard V) | Black | No Marking | - | - | Through Hole | PC Pin | - | Epoxy Sealed Terminals | - |
| ![]() | EG4941-ND ![]() | RBW2ABLKBLKFF0 | E-Switch | SWITCH ROCKER DPST 16A 125V | 842 - Immediate | 5.23000 | 1 | Bulk | RBW2 | DPST | On-Off | 16A (AC) | 125V | - | Concave (Curved) | Black | O - | - | - | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm |
| CKN9840-ND ![]() | D601J12S205QF | C&K Components | SWITCH ROCKER DPDT 10A 125V | 169 - Immediate | 5.23000 | 1 | Bulk | D | DPDT | On-On | 10A (AC) | 125V | - | Concave (Curved) | Black | No Marking | - | - | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 22.53mm x 19.20mm | |
| ![]() | EG4943-ND ![]() | RBW2ABLKREDIF0 | E-Switch | SWITCH ROCKER DPST 16A 125V | 166 - Immediate | 5.23000 | 1 | Bulk | RBW2 | DPST | On-Off | 16A (AC) | 125V | - | Concave (Curved) | Red | On - Off, Vertical | - | - | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm |
| ![]() | EG4949-ND ![]() | RBW2ABLKBLKIF0 | E-Switch | SWITCH ROCKER DPST 16A 125V | 142 - Immediate | 5.23000 | 1 | Bulk | RBW2 | DPST | On-Off | 16A (AC) | 125V | - | Concave (Curved) | Black | On - Off, Vertical | - | - | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | IP66 - Dust Tight, Water Resistant | - | Rectangular - 30.00mm x 22.30mm |
13:23:58 5/18/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.