Add To Favorites
Product Overview
Digi-Key Part Number 679-2663-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

IHSR36F3

Description Pushbutton Hall Effect Switch 50mA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Category

Switches

Family

Pushbutton Switches - Hall Effect

Manufacturer

Apem-Inc.

Series IH
Packaging ? Tray ?
Circuit Single
Switch Function NO-Mom
Supply Voltage 3.5 ~ 24VDC
Supply Current Varies by Supply Voltage
Voltage - Output (Max) 28V
Current - Output (Max) 50mA
Features -
Actuator Type Round Button
Actuator Color Green
Ingress Protection IP67 - Dust Tight, Waterproof
Termination Style Wire Leads
Mounting Type Panel Mount, Front
Body Color Black
Travel Range 1.7mm
Operating Force 600gf
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 25
Other Names 679-2663

11:16:06 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 50.39000 50.39
10 49.66200 496.62
25 48.20160 1,205.04
50 45.28020 2,264.01
100 42.35890 4,235.89
250 39.43756 9,859.39
500 37.97690 18,988.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback