Records matching criteria: 38
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
Click RoHS icon next to part number for RoHS Compliant Substitutes.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Sort By Price
Page 1/2 ( 1 2 Last Next )
All prices are in US dollars.
Image Digi-Key Part Number Manufacturer Part Number Description Series Manufacturer Wavelength Voltage - Max Rise Time (Typ) Fall Time (Typ) Cell Resistance (Min) @ Dark Cell Resistance @ Illuminance Quantity Available Minimum Quantity Unit Price
PDV-P7002-ND PDV-P7002 PHOTOCELL CONDUCT CDS 0.263X.249 - Advanced Photonix Inc 520nm 350Vpk 55ms 20ms 500 kOhms @ 10 seconds 4 ~ 20 kOhms @ 10 lux 1,300 - Immediate
1
1.19000
PDV-P9203-ND PDV-P9203 PHOTOCELL 10K-30K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 70ms 15ms 5 MOhms @ 10 seconds 10 ~ 30 kOhms @ 10 lux 5,635 - Immediate
1
1.33000
PDV-P9004-ND PDV-P9004 PHOTOCELL 27K-60K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 2 MOhms @ 10 seconds 27 ~ 60 kOhms @ 10 lux 9,827 - Immediate
1
1.51000
PDV-P9008-ND PDV-P9008 PHOTOCELL 10K-200K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 20 MOhms @ 10 seconds 10 ~ 200 kOhms @ 10 lux 2,523 - Immediate
1
1.51000
PDV-P9005-ND PDV-P9005 PHOTOCELL 50K-94K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 2.5 MOhms @ 10 seconds 50 ~ 94 kOhms @ 10 lux 2,487 - Immediate
1
1.51000
PDV-P9103-ND PDV-P9103 PHOTOCELL 20K-45K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 1 MOhms @ 10 seconds 20 ~ 45 kOhms @ 10 lux 1,099 - Immediate
1
1.51000
PDV-P9007-ND PDV-P9007 PHOTOCELL 10K-100K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 1 MOhms @ 10 seconds 10 ~ 100 kOhms @ 10 lux 1,055 - Immediate
1
1.51000
PDV-P9001-ND PDV-P9001 PHOTOCELL 4K-11K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 300 kOhms @ 10 seconds 4 ~ 11 kOhms @ 10 lux 12,330 - Immediate
1
1.58000
PDV-P9003-1-ND PDV-P9003-1 PHOTOCELL 23K-33K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 1 MOhms @ 10 seconds 23 ~ 33 kOhms @ 10 lux 8,045 - Immediate
1
1.58000
PDV-P9002-1-ND PDV-P9002-1 PHOTOCELL 11K-27K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 500 kOhms @ 10 seconds 11 ~ 27 kOhms @ 10 lux 3,804 - Immediate
1
1.58000
PDV-P9002-ND PDV-P9002 PHOTOCELL 9K-20K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 500 kOhms @ 10 seconds 9 ~ 20 kOhms @ 10 lux 3,044 - Immediate
1
1.58000
PDV-P8101-ND PDV-P8101 PHOTOCELL 4K-11K OHM 5.10MM - Advanced Photonix Inc 520nm 150Vpk 55ms 20ms 150 kOhms @ 10 seconds 4 ~ 11 kOhms @ 10 lux 2,589 - Immediate
1
1.86000
PDV-P8006-ND PDV-P8006 PHOTOCELL 80K-240K OHM 5.10MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 5 MOhms @ 10 seconds 80 ~ 240 kOhms @ 10 lux 2,536 - Immediate
1
1.86000
PDV-P5003-ND PDV-P5003 PHOTOCELL 12K-58K OHM 11MM - Advanced Photonix Inc 520nm 350Vpk 55ms 25ms 1 MOhms @ 10 seconds 12 ~ 58 kOhms @ 10 lux 2,535 - Immediate
1
1.86000
PDV-P5002-ND PDV-P5002 PHOTOCELL 12K-30K OHM 11MM - Advanced Photonix Inc 520nm 350Vpk 55ms 25ms 500 kOhms @ 10 seconds 12 ~ 30 kOhms @ 10 lux 1,180 - Immediate
1
1.86000
PDV-P8103-ND PDV-P8103 PHOTOCELL 16-33KOHM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 500 kOhms @ 10 seconds 16 ~ 33 kOhms @ 10 lux 842 - Immediate
1
0.80000
PDV-P8104-ND PDV-P8104 PHOTOCELL 27-60KOHM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 2 MOhms @ 10 seconds 27 ~ 60 kOhms @ 10 lux 669 - Immediate
1
0.80000
PDV-P9005-1-ND PDV-P9005-1 PHOTOCELL 48K-140K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 20 MOhms @ 10 seconds 48 ~ 140 kOhms @ 10 lux 608 - Immediate
1
1.51000
PDV-P9003-ND PDV-P9003 PHOTOCELL 16K-33K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 1 MOhms @ 10 seconds 16 ~ 33 kOhms @ 10 lux 174 - Immediate
1
1.58000
PDV-P8107-ND PDV-P8107 PHOTOCELL 80K-240K OHM 5.10MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 20 MOhms @ 10 seconds 80 ~ 240 kOhms @ 10 lux 685 - Immediate
1
1.86000
PDV-P8005-ND PDV-P8005 PHOTOCELL 40K-120K OHM 5.10MM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 1 MOhms @ 10 seconds 40 ~ 120 kOhms @ 10 lux 509 - Immediate
1
1.86000
PDV-P5001-ND PDV-P5001 PHOTOCELL 8K-16K OHM 11MM - Advanced Photonix Inc 520nm 350Vpk 55ms 25ms 300 kOhms @ 10 seconds 8 ~ 16 kOhms @ 10 lux 326 - Immediate
1
1.86000
350-00009-ND 350-00009 PHOTORESISTOR FOR BASIC STAMP - Parallax Inc - 100Vpk 35ms 5ms 1 MOhms @ 5 Seconds 20 ~ 38 kOhms @ 10 lux 36 - Immediate
1
1.99000
PDV-P8105-ND PDV-P8105 PHOTOCELL 50-94KOHM - Advanced Photonix Inc 520nm 150Vpk 60ms 25ms 2.5 MOhms @ 10 seconds 50 ~ 94 kOhms @ 10 lux 0
1,200Non-Stock
0.32000
PDV-P9200-ND PDV-P9200 PHOTOCELL 10K-50K OHM 4.20MM - Advanced Photonix Inc 520nm 150Vpk 70ms 15ms 5 MOhms @ 10 seconds 10 ~ 50 kOhms @ 10 lux 0
1
1.33000
Page 1/2 ( 1 2 Last Next )
13:19:27 4/10/2013