Records matching criteria: 1,706
Product Index > Sensors, Transducers > Optical Sensors - Photointerrupters - Slot Type - Logic Output
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 4/69 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Sensing Distance | Sensing Method | Output Configuration | Mounting Type | Current - Supply | Voltage - Supply | Response Time | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 365-1779-ND ![]() | OPB930W51Z | TT Electronics/Optek Technology | SWITCH SLOTTED OPTICAL WIDE GAP | 129 - Immediate | 5.24000 | 1 | Photologic® | 0.125" (3.18mm) | Transmissive | Totem Pole, Buffer | Chassis Mount | 15mA | 4.75 V ~ 5.25 V | 70ns | Module, Pre-Wired |
| ![]() | 365-1784-ND ![]() | OPB940W51Z | TT Electronics/Optek Technology | SWITCH SLOTTED OPTICAL WIDE GAP | 120 - Immediate | 5.24000 | 1 | Photologic® | 0.125" (3.18mm) | Transmissive | Totem Pole, Buffer | Chassis Mount | 15mA | 4.75 V ~ 5.25 V | 70ns | Module, Pre-Wired |
| ![]() | 365-1780-ND ![]() | OPB931W51Z | TT Electronics/Optek Technology | SWITCH SLOTTED OPTICAL WIDE GAP | 115 - Immediate | 5.24000 | 1 | Photologic® | 0.125" (3.18mm) | Transmissive | NPN - Open Collector, Buffer | Chassis Mount | 15mA | 4.75 V ~ 5.25 V | 70ns | Module, Pre-Wired |
| ![]() | 365-1831-ND ![]() | OPB993L11Z | TT Electronics/Optek Technology | SWITCH SLOTTED OPT W/WIRE LEADS | 387 - Immediate | 5.26000 | 1 | Photologic® | 0.125" (3.18mm) | Transmissive | NPN - Open Collector, Inverted | Chassis Mount | 15mA | 4.75 V ~ 5.25 V | 70ns | Module, Pre-Wired |
| ![]() | 365-1766-ND ![]() | OPB900W55Z | TT Electronics/Optek Technology | SWITCH SLOTTED OPTICAL WIDE GAP | 198 - Immediate | 5.54000 | 1 | Photologic® | 0.135" (9.53mm) | Transmissive | Totem Pole, Buffer | Chassis Mount | 15mA | 4.75 V ~ 5.25 V | 70ns | Module, Pre-Wired |
| ![]() | 365-1768-ND ![]() | OPB901W55Z | TT Electronics/Optek Technology | SWITCH SLOTTED OPTICAL WIDE GAP | 125 - Immediate | 5.54000 | 1 | Photologic® | 0.135" (9.53mm) | Transmissive | NPN - Open Collector, Buffer | Chassis Mount | 15mA | 4.75 V ~ 5.25 V | 70ns | Module, Pre-Wired |
| ![]() | 365-1773-ND ![]() | OPB911W55Z | TT Electronics/Optek Technology | SWITCH SLOTTED OPTICAL WIDE GAP | 200 - Immediate | 5.62000 | 1 | Photologic® | 0.135" (9.53mm) | Transmissive | NPN - Open Collector, Buffer | Chassis Mount | 15mA | 4.75 V ~ 5.25 V | 70ns | Module, Pre-Wired |
| ![]() | 1056-RPI-125-CHP ![]() ![]() | RPI-125B | Rohm Semiconductor | ULTRAMINI PHOTOINTERRUPTER | 8,000 - Immediate | 0.24500 | 4,000 | - | 0.047" (1.2mm) | Transmissive | - | Surface Mount | 30mA | 5V | 10µs | Module, PC Pins, Slot Type |
| ![]() | 1056-RPI-012-CHP ![]() ![]() | RPI-0125B | Rohm Semiconductor | ULTRAMINI PHOTOINTERRUPTER | 2,250 - Immediate | 0.26000 | 750 | - | 0.047" (1.2mm) | Transmissive | - | Surface Mount | 30mA | 5V | 10µs | Module, No Lead, Slot Type |
| ![]() | 511-1342-ND ![]() | RPI-1133 | Rohm Semiconductor | SENSOR OPTICAL SLOTTED 1.1MM | 917 - Immediate | 1.86000 | 1 | - | 0.043" (1.1mm) | Transmissive | NPN - Open Collector | Through Hole | 350µA | 2 V ~ 7 V | 5µs, 0.05µs | PCB Mount |
| ![]() | 480-3809-ND ![]() | HOA7720-M11 | Honeywell Sensing and Control | IC SENSOR | 457 - Immediate | 3.00000 | 1 | - | 0.118" (3mm) | Transmissive | Totem Pole, Inverted | Chassis Mount | 40mA | 4.5 V ~ 5.5 V | 70ns | Module, Connector |
| ![]() | OR1035-ND ![]() | EE-SX398 | Omron Electronics Inc-EMC Div | SENSOR OPTO 3MM DARK-ON TRANS | 795 - Immediate | 3.07000 | 1 | - | 0.118" (3mm) | Transmissive | NPN - Open Collector/Dark-ON | Through Hole | 3.2mA | 4.5 V ~ 16 V | - | PCB Mount |
| OR781-ND ![]() | EE-SX4081 | Omron Electronics Inc-EMC Div | OPTO SENSOR SLOT TYPE 5MM | 41 - Immediate | 3.88000 | 1 | - | 0.197" (5mm) | Transmissive | NPN - Open Collector/Light-ON | Through Hole | 3.2mA | 4.5 V ~ 16 V | - | PCB Mount | |
| ![]() | Z3029-ND ![]() | EE-SX4235A-P2 | Omron Electronics Inc-EMC Div | SENSOR OPTO 5MM LIGHTON TRANS | 98 - Immediate | 4.18000 | 1 | - | 0.197" (5mm) | Transmissive | NPN - Open Collector/Light-ON | Snap-In | 16.5mA | 7V | - | Module, Connector |
| ![]() | OR1002-ND ![]() | EE-SX460-P1 | Omron Electronics Inc-EMC Div | OPTO SENSOR 5MM LIGHTON TRANS | 79 - Immediate | 4.86000 | 1 | - | 0.197" (5mm) | Transmissive | NPN - Open Collector/Light-ON | Snap-In | 30mA | 10V | - | Module, Connector |
| ![]() | OR1069-ND ![]() | EE-SX3239-P2 | Omron Electronics Inc-EMC Div | PHOTO MICRO SENSOR TRANSMISSIVE | 44 - Immediate | 5.94000 | 1 | - | 0.197" (5mm) | Transmissive | - | Snap-In | 16mA | 4.75 V ~ 5.25 V | - | Module |
| ![]() | 480-4976-ND ![]() | HOA6970-N51 | Honeywell Sensing and Control | SENSOR TRANS OPAQUE OPTOSCHMITT | 75 - Immediate | 6.82000 | 1 | - | 0.125" (3.18mm) | Transmissive | Totem Pole, Buffer | Through Hole | 15mA | 4.5 V ~ 7 V | 70ns | PCB Mount |
| ![]() | 480-1933-ND ![]() | HOA0961-N51 | Honeywell Sensing and Control | SENSOR DIGITAL SLOT OPTOSCHMITT | 41 - Immediate | 6.96000 | 1 | - | 0.125" (3.18mm) | Transmissive | NPN - Open Collector, Buffer | Through Hole | 12mA | 4.5 V ~ 10 V | 60ns, 15ns | PCB Mount |
| ![]() | 480-4972-ND ![]() | HOA0961-T51 | Honeywell Sensing and Control | SENSOR DIGITAL SLOT OPTOSCHMITT | 100 - Immediate | 7.07000 | 1 | - | 0.125" (3.18mm) | Transmissive | NPN - Open Collector, Buffer | Through Hole | 12mA | 4.5 V ~ 10 V | 60ns, 15ns | PCB Mount |
| ![]() | 480-4973-ND ![]() | HOA0973-N51 | Honeywell Sensing and Control | SENSOR DIGITAL SLOT OPTOSCHMITT | 89 - Immediate | 7.07000 | 1 | - | 0.125" (3.18mm) | Transmissive | NPN - Open Collector, Inverted | Through Hole | 12mA | 4.5 V ~ 10 V | 60ns, 15ns | PCB Mount |
| ![]() | Z3691-ND ![]() | EE-SA401-P2 | Omron Electronics Inc-EMC Div | OPTO SENSOR LEVER TYPE | 40 - Immediate | 7.17000 | 1 | - | - | Actuator | NPN - Open Collector | Snap-In | 30mA | 10V | - | Module, Connector |
| ![]() | 480-1941-ND ![]() | HOA2004-001 | Honeywell Sensing and Control | SENSOR DIGITAL SLOT OPTOSCHMITT | 69 - Immediate | 7.25000 | 1 | - | 0.125" (3.18mm) | Transmissive | NPN - Open Collector, Buffer | Through Hole | 12mA | 4.5 V ~ 10 V | 60ns, 15ns | PCB Mount |
| ![]() | EE-SX484-ND ![]() | EE-SX484 | Omron Electronics Inc-EMC Div | SENSOR OPTO SLOT TYPE 3.5MM PCB | 172 - Immediate | 7.30000 | 1 | - | 0.138" (3.5mm) | Transmissive | NPN - Open Collector/Light-ON | Through Hole | 3.2mA | 4.5 V ~ 16 V | - | PCB Mount |
| ![]() | 480-1943-ND ![]() | HOA6961-T51 | Honeywell Sensing and Control | SENSOR DIGITAL SLOT OPTOSCHMITT | 72 - Immediate | 7.50000 | 1 | - | 0.125" (3.18mm) | Transmissive | NPN - Open Collector, Buffer | Through Hole | 15mA | 4.5 V ~ 12 V | <400ms | PCB Mount |
| ![]() | 480-3823-ND ![]() | HOA6961-N51 | Honeywell Sensing and Control | SENSOR TRANS TRANSM OPTOSCHMITT | 100 - Immediate | 9.75000 | 1 | - | 0.125" (3.18mm) | Transmissive | NPN - Open Collector, Buffer | Through Hole | 15mA | 4.5 V ~ 12 V | <400ms | PCB Mount |
9:51:34 5/21/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.