Records matching criteria: 876
Product Index > Sensors, Transducers > Photodiodes
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 7/36 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 475-2967-2-ND ![]() | SFH 2701 | OSRAM Opto Semiconductors Inc | PHOTODIODE PIN 820NM SMD | 3,000 - Immediate | 0.39339 | 3,000 | - | 820nm | - | 400nm ~ 1050nm | PIN | 0.5 A/W @ 780nm | 2ns | 15V | 0.05nA | 0.6mm x 0.6mm (0.356mm²) | 120° | -40°C ~ 85°C | 1206 (3216 Metric) |
| ![]() | 475-2967-1-ND ![]() | SFH 2701 | OSRAM Opto Semiconductors Inc | PHOTODIODE PIN 820NM SMD | 5,958 - Immediate | 0.89000 | 1 | - | 820nm | - | 400nm ~ 1050nm | PIN | 0.5 A/W @ 780nm | 2ns | 15V | 0.05nA | 0.6mm x 0.6mm (0.356mm²) | 120° | -40°C ~ 85°C | 1206 (3216 Metric) |
| ![]() | 475-2967-6-ND ![]() | SFH 2701 | OSRAM Opto Semiconductors Inc | PHOTODIODE PIN 820NM SMD | 5,958 - Immediate | Calculate | 1 | - | 820nm | - | 400nm ~ 1050nm | PIN | 0.5 A/W @ 780nm | 2ns | 15V | 0.05nA | 0.6mm x 0.6mm (0.356mm²) | 120° | -40°C ~ 85°C | 1206 (3216 Metric) |
| 475-1344-2-ND ![]() | BP 104 FAS-Z | OSRAM Opto Semiconductors Inc | PHOTODIODE 880NM W/FLTR SMD | 6,000 - Immediate | 0.51043 | 1,500 | - | 880nm | - | 730nm ~ 1100nm | PIN | - | 20ns | 20V | 2nA | 2.2mm x 2.2mm (4.84mm²) | 120° | -40°C ~ 100°C | 2-SMD, Z-Bend | |
| 475-1344-1-ND ![]() | BP 104 FAS-Z | OSRAM Opto Semiconductors Inc | PHOTODIODE 880NM W/FLTR SMD | 7,381 - Immediate | 1.02000 | 1 | - | 880nm | - | 730nm ~ 1100nm | PIN | - | 20ns | 20V | 2nA | 2.2mm x 2.2mm (4.84mm²) | 120° | -40°C ~ 100°C | 2-SMD, Z-Bend | |
| 475-1344-6-ND ![]() | BP 104 FAS-Z | OSRAM Opto Semiconductors Inc | PHOTODIODE 880NM W/FLTR SMD | 7,381 - Immediate | Calculate | 1 | - | 880nm | - | 730nm ~ 1100nm | PIN | - | 20ns | 20V | 2nA | 2.2mm x 2.2mm (4.84mm²) | 120° | -40°C ~ 100°C | 2-SMD, Z-Bend | |
| 475-1436-2-ND ![]() | SFH 2505 FA-Z | OSRAM Opto Semiconductors Inc | PHOTODIODE 900NM 5MM SMD RADIAL | 33,000 - Immediate | 0.52785 | 1,000 | - | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 50V | 0.1nA | 1mm² | 30° | -40°C ~ 85°C | Radial | |
| 475-1436-1-ND ![]() | SFH 2505 FA-Z | OSRAM Opto Semiconductors Inc | PHOTODIODE 900NM 5MM SMD RADIAL | 33,335 - Immediate | 1.06000 | 1 | - | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 50V | 0.1nA | 1mm² | 30° | -40°C ~ 85°C | Radial | |
| 475-1436-6-ND ![]() | SFH 2505 FA-Z | OSRAM Opto Semiconductors Inc | PHOTODIODE 900NM 5MM SMD RADIAL | 33,335 - Immediate | Calculate | 1 | - | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 50V | 0.1nA | 1mm² | 30° | -40°C ~ 85°C | Radial | |
| 475-1434-2-ND ![]() | SFH 2500 FA-Z | OSRAM Opto Semiconductors Inc | PHOTODIODE 900NM 5MM SMD RADIAL | 5,000 - Immediate | 0.52785 | 1,000 | - | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 50V | 0.1nA | 1mm² | 30° | -40°C ~ 85°C | Radial - 2 Lead, Formed | |
| 475-1434-1-ND ![]() | SFH 2500 FA-Z | OSRAM Opto Semiconductors Inc | PHOTODIODE 900NM 5MM SMD RADIAL | 6,096 - Immediate | 1.06000 | 1 | - | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 50V | 0.1nA | 1mm² | 30° | -40°C ~ 85°C | Radial - 2 Lead, Formed | |
| 475-1434-6-ND ![]() | SFH 2500 FA-Z | OSRAM Opto Semiconductors Inc | PHOTODIODE 900NM 5MM SMD RADIAL | 6,096 - Immediate | Calculate | 1 | - | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 50V | 0.1nA | 1mm² | 30° | -40°C ~ 85°C | Radial - 2 Lead, Formed | |
| ![]() | 1080-1366-2-ND ![]() | PD15-22B/TR8 | Everlight Electronics Co Ltd | PHOTODIODE PIN IR BLACK 1311 | 0 | 0.12590 | 2,000 | - | 940nm | - | 730nm ~ 1100nm | PIN | - | 10ns | 32V | 10nA | - | - | -40°C ~ 85°C | 4-SMD, No Lead |
| ![]() | 1080-1366-1-ND ![]() | PD15-22B/TR8 | Everlight Electronics Co Ltd | PHOTODIODE PIN IR BLACK 1311 | 1,803 - Immediate | 0.53000 | 1 | - | 940nm | - | 730nm ~ 1100nm | PIN | - | 10ns | 32V | 10nA | - | - | -40°C ~ 85°C | 4-SMD, No Lead |
| ![]() | 1080-1366-6-ND ![]() | PD15-22B/TR8 | Everlight Electronics Co Ltd | PHOTODIODE PIN IR BLACK 1311 | 1,803 - Immediate | Calculate | 1 | - | 940nm | - | 730nm ~ 1100nm | PIN | - | 10ns | 32V | 10nA | - | - | -40°C ~ 85°C | 4-SMD, No Lead |
| ![]() | 475-1079-ND ![]() | SFH229FA | OSRAM Opto Semiconductors Inc | PHOTODIODE 900NM 3MM W/FILTER | 16,965 - Immediate | 0.67000 | 1 | - | 900nm | - | 730nm ~ 1100nm | PIN | 0.6 A/W @ 850nm | 10ns | 20V | 50pA | 0.56mm x 0.56mm (0.3mm²) | 34° | -40°C ~ 100°C | Radial |
| ![]() | 475-1078-ND ![]() | SFH229 | OSRAM Opto Semiconductors Inc | PHOTODIODE 860NM 3MM CLEAR | 8,634 - Immediate | 0.67000 | 1 | - | 860nm | - | 380nm ~ 1100nm | PIN | 0.62 A/W @ 850nm | 10ns | 20V | 50pA | 0.56mm x 0.56mm (0.3mm²) | 34° | -40°C ~ 100°C | Radial |
| ![]() | 1080-1375-2-ND ![]() | PD95-21B/TR10 | Everlight Electronics Co Ltd | PHOTODIODE PIN 1.9MM RND ZBEND | 1,000 - Immediate | 0.17550 | 1,000 | - | 940nm | - | 730nm ~ 1100nm | PIN | - | 6ns | 32V | 10nA | - | - | -25°C ~ 85°C | 2-SMD, Z-Bend |
| ![]() | 1080-1375-1-ND ![]() | PD95-21B/TR10 | Everlight Electronics Co Ltd | PHOTODIODE PIN 1.9MM RND ZBEND | 1,871 - Immediate | 0.68000 | 1 | - | 940nm | - | 730nm ~ 1100nm | PIN | - | 6ns | 32V | 10nA | - | - | -25°C ~ 85°C | 2-SMD, Z-Bend |
| ![]() | 1080-1375-6-ND ![]() | PD95-21B/TR10 | Everlight Electronics Co Ltd | PHOTODIODE PIN 1.9MM RND ZBEND | 1,871 - Immediate | Calculate | 1 | - | 940nm | - | 730nm ~ 1100nm | PIN | - | 6ns | 32V | 10nA | - | - | -25°C ~ 85°C | 2-SMD, Z-Bend |
| 475-1432-ND ![]() | SFH 225 FA | OSRAM Opto Semiconductors Inc | PHOTODIODE PIN 900NM SIDELKR 5MM | 1,906 - Immediate | 0.71000 | 1 | - | 900nm | - | 740nm ~ 1120nm | PIN | - | 20ns | 20V | 2nA | 2.2mm x 2.2mm (4.84mm²) | 120° | -40°C ~ 100°C | Radial | |
| 475-2649-ND ![]() | SFH 203 P | OSRAM Opto Semiconductors Inc | PHOTODIODE T1 3/4 | 7,540 - Immediate | 0.73000 | 1 | - | 850nm | - | 400nm ~ 1100nm | PIN | 0.62 A/W @ 850nm | 5ns | 50V | 1nA | 1mm² | 150° | -40°C ~ 100°C | Radial, 5mm Dia (T 1 3/4) | |
| 475-1433-ND ![]() | SFH 235 FA | OSRAM Opto Semiconductors Inc | PHOTODIODE PIN 900NM SIDELKR 5MM | 5,933 - Immediate | 0.74000 | 1 | - | 900nm | - | 740nm ~ 1120nm | PIN | - | 20ns | 32V | 2nA | 2.65mm x 2.65mm (7mm²) | 130° | -40°C ~ 100°C | Radial | |
| ![]() | 475-1077-ND ![]() | SFH213 | OSRAM Opto Semiconductors Inc | PHOTODIODE 850NM 5MM CLEAR | 16,676 - Immediate | 0.83000 | 1 | - | 900nm | - | 400nm ~ 1100nm | PIN | 0.62 A/W @ 870nm | 5ns | 50V | 1nA | 1mm² | 20° | -40°C ~ 100°C | Radial |
| 475-1429-ND ![]() | SFH 205 F | OSRAM Opto Semiconductors Inc | PHOTODIODE PIN 950NM W/FLTR 5MM | 6,934 - Immediate | 0.83000 | 1 | - | 950nm | - | 800nm ~ 1100nm | PIN | - | 20ns | 32V | 2nA | 2.65mm x 2.65mm (7mm²) | 120° | -40°C ~ 100°C | Radial |
6:35:19 5/25/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.