Records matching criteria: 68
Product Index > Sensors, Transducers > Moisture Sensors, Humidity
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/3 ( 1 2 3 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Sensor Type | Humidity Range | Operating Temperature | Sensitivity | Accuracy | Response Time | Output | Voltage - Supply | Capacitance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 445-2576-ND ![]() | CHS-MSS | TDK Corporation | HUMIDITY SENSOR 5V 5% 3-PIN | 461 - Immediate | 18.88000 | 1 | CHS | Resistive | 20 ~ 85% RH | 0°C ~ 50°C | - | ±5% RH | 1.0 Minute | Linear Voltage | 4.75 V ~ 5.25 V | - |
| ![]() | 445-2575-ND ![]() | CHS-GSS | TDK Corporation | HUMIDITY SENSOR 5V 5% 3-PIN | 295 - Immediate | 31.46000 | 1 | CHS | Resistive | 20 ~ 85% RH | 0°C ~ 50°C | - | ±5% RH | 1.0 Minute | Linear Voltage | 4.75 V ~ 5.25 V | - |
| 445-4831-ND ![]() | NB-80E-01-H | TDK Corporation | NEBULIZER UNIT 12VDC 13.2W | 117 - Immediate | 102.00000 | 1 | - | - | - | 0°C ~ 45°C | - | - | - | - | 12VDC | - | |
| 480-2904-ND ![]() | HCH-1000-002 | Honeywell Sensing and Control | SENSOR CAPACITIVE HUMIDITY SIP | 412 - Immediate | 5.40000 | 1 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 120°C | 0.6pF/%RH | ±2% RH | 15s | Capacitance | - | 330pF @ 55%RH | |
| 480-3166-2-ND ![]() | HIH-4030-001 | Honeywell Sensing and Control | SENSOR HUMIDITY 5.8V 3.5% SMD | 2,000 - Immediate | 7.26666 | 1,000 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3.5% RH | 5s | Linear Voltage | 4 V ~ 5.8 V | - | |
| 480-3166-1-ND ![]() | HIH-4030-001 | Honeywell Sensing and Control | SENSOR HUMIDITY 5.8V 3.5% SMD | 2,567 - Immediate | 13.97000 | 1 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3.5% RH | 5s | Linear Voltage | 4 V ~ 5.8 V | - | |
| 480-3166-6-ND ![]() | HIH-4030-001 | Honeywell Sensing and Control | SENSOR HUMIDITY 5.8V 3.5% SMD | 0 | Calculate | 1 Non-Stock |
- | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3.5% RH | 5s | Linear Voltage | 4 V ~ 5.8 V | - | |
| 480-3284-2-ND ![]() | HIH-5031-001 | Honeywell Sensing and Control | HUMIDITY SENSOR SMD 3% W/FILTER | 2,000 - Immediate | 8.09418 | 1,000 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3% RH | 5s | Linear Voltage | 2.7 V ~ 5.5 V | - | |
| 480-3284-1-ND ![]() | HIH-5031-001 | Honeywell Sensing and Control | HUMIDITY SENSOR SMD 3% W/FILTER | 2,449 - Immediate | 15.53000 | 1 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3% RH | 5s | Linear Voltage | 2.7 V ~ 5.5 V | - | |
| 480-3284-6-ND ![]() | HIH-5031-001 | Honeywell Sensing and Control | HUMIDITY SENSOR SMD 3% W/FILTER | 2,449 - Immediate | Calculate | 1 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3% RH | 5s | Linear Voltage | 2.7 V ~ 5.5 V | - | |
| 480-3168-2-ND ![]() | HIH-4031-001 | Honeywell Sensing and Control | SENSOR HUMIDITY 5.8V 3.5% SMD | 1,000 - Immediate | 9.29667 | 1,000 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3.5% RH | 5s | Linear Voltage | 4 V ~ 5.8 V | - | |
| 480-3168-1-ND ![]() | HIH-4031-001 | Honeywell Sensing and Control | SENSOR HUMIDITY 5.8V 3.5% SMD | 1,006 - Immediate | 17.87000 | 1 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3.5% RH | 5s | Linear Voltage | 4 V ~ 5.8 V | - | |
| 480-3168-6-ND ![]() | HIH-4031-001 | Honeywell Sensing and Control | SENSOR HUMIDITY 5.8V 3.5% SMD | 0 | Calculate | 1 Non-Stock |
- | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3.5% RH | 5s | Linear Voltage | 4 V ~ 5.8 V | - | |
| ![]() | BC2325-ND ![]() | HUMIDITY-SENS-E | Vishay BC Components | SENSOR CAPACITIVE HUMIDITY | 584 - Immediate | 13.21000 | 1 | - | Capacitive | 10 ~ 90% RH | 0°C ~ 85°C | 4pF/%RH | - | Under 5s | Capacitance | 15V | - |
| 480-3167-ND ![]() | HIH-4030-003 | Honeywell Sensing and Control | SENSOR HUMIDITY 5.8V 3.5% SMD | 328 - Immediate | 14.03000 | 1 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3.5% RH | 5s | Linear Voltage | 4 V ~ 5.8 V | - | |
| 480-3169-ND ![]() | HIH-4031-003 | Honeywell Sensing and Control | SENSOR HUMIDITY 5.8V 3.5% SMD | 778 - Immediate | 17.53000 | 1 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3.5% RH | 5s | Linear Voltage | 4 V ~ 5.8 V | - | |
| ![]() | 480-3737-ND ![]() | HIH-4000-002 | Honeywell Sensing and Control | SENSOR CAPACITIVE HUMIDITY SIP | 104 - Immediate | 21.76000 | 1 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3.5% RH | 5s | Linear Voltage | 4 V ~ 5.8 V | - |
| HS1101LF-ND ![]() | HS1101LF | Measurement Specialties Inc. | SENSOR RH CAPACITIVE SIDE OPEN | 3,406 - Immediate | 12.65000 | 1 | - | Capacitive | 1 ~ 99% RH | -40°C ~ 140°C | 0.31pF/%RH | ±2% @ 10 ~ 90% RH @25°C | 3s (33 ~ 80% RH) | Capacitance | 10V | 180pF @ 55% RH | |
| ![]() | HM1500LF-ND ![]() | HM1500LF | Measurement Specialties Inc. | SENSOR RH DEDICATED HUMIDITY | 325 - Immediate | 55.55000 | 1 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 60°C | 26mV/%RH | ±3% RH | 10s (33 ~ 76% RH, static @ 63%) | 2.48V @ 55% RH | 5VDC | - |
| 480-3294-2-ND ![]() | HIH-5030-001 | Honeywell Sensing and Control | HUMIDITY SENSOR SMD 3% | 0 | 3.80560 | 1,000 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3% RH | 5s | Linear Voltage | 2.7 V ~ 5.5 V | - | |
| 480-3294-1-ND ![]() | HIH-5030-001 | Honeywell Sensing and Control | HUMIDITY SENSOR SMD 3% | 221 - Immediate | 7.89000 | 1 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3% RH | 5s | Linear Voltage | 2.7 V ~ 5.5 V | - | |
| 480-3294-6-ND ![]() | HIH-5030-001 | Honeywell Sensing and Control | HUMIDITY SENSOR SMD 3% | 221 - Immediate | Calculate | 1 | - | Capacitive | 0 ~ 100% RH | -40°C ~ 85°C | - | ±3% RH | 5s | Linear Voltage | 2.7 V ~ 5.5 V | - | |
| ![]() | 445-6140-5-ND ![]() | CHS-CSC-20 | TDK Corporation | HUMIDITY SENSOR 5V 5% 3-PIN | 48 - Immediate | 19.64000 | 1 | CHS | Resistive | 10 ~ 90% RH | 15°C ~ 35°C | - | ±7% | 1.0 Minute | 20mV | 4.75 V ~ 5.25 V | - |
| ![]() | 445-2577-ND ![]() | CHS-UGS | TDK Corporation | HUMIDITY SENSOR 5V 5% 3-PIN | 70 - Immediate | 40.90000 | 1 | CHS | Resistive | 5 ~ 95% RH | 0°C ~ 50°C | - | ±5% RH | 1.0 Minute | Linear Voltage | 4.75 V ~ 5.25 V | - |
| ![]() | 445-2578-ND ![]() | CHS-UPS | TDK Corporation | HUMIDITY SENSOR 5V 3% 3-PIN | 80 - Immediate | 69.38000 | 1 | CHS | Resistive | 5 ~ 95% RH | 0°C ~ 50°C | - | ±3% RH | 1.0 Minute | Linear Voltage | 4.75 V ~ 5.25 V | - |
2:43:28 5/11/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.