Records matching criteria: 2,024
Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 7/81 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | Sensing Range | Type | Voltage - Supply | Current - Supply | Current - Output (Max) | Output Type | Features | Operating Temperature | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 342-1082-2-ND ![]() | HMC5883L-TR | Honeywell Microelectronics & Precision Sensors | IC COMPASS 3 AXIS I2C 16LCC SMD | 20,000 - Immediate | 1.34000 | 4,000 | Tape & Reel (TR) Alternate Packaging | HMC | ±8G | Compass - Three Axis | 2.16 V ~ 3.6 V | 100µA | - | Differential Voltage | Compass - Three Axis | -30°C ~ 85°C | 16-LCC | 16-LCC |
| ![]() | 342-1082-1-ND ![]() | HMC5883L-TR | Honeywell Microelectronics & Precision Sensors | IC COMPASS 3 AXIS I2C 16LCC SMD | 23,675 - Immediate | 3.30000 | 1 | Cut Tape (CT) Alternate Packaging | HMC | ±8G | Compass - Three Axis | 2.16 V ~ 3.6 V | 100µA | - | Differential Voltage | Compass - Three Axis | -30°C ~ 85°C | 16-LCC | 16-LCC |
| ![]() | 342-1082-6-ND ![]() | HMC5883L-TR | Honeywell Microelectronics & Precision Sensors | IC COMPASS 3 AXIS I2C 16LCC SMD | 23,675 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | HMC | ±8G | Compass - Three Axis | 2.16 V ~ 3.6 V | 100µA | - | Differential Voltage | Compass - Three Axis | -30°C ~ 85°C | 16-LCC | 16-LCC |
| ![]() | 480-3616-2-ND ![]() | SS59ET | Honeywell Sensing and Control | SENSOR LINEAR HALL EFFECT | 1,000 - Immediate | 1.40544 | 1,000 | Tape & Reel (TR) | SS59ET | 1mV/G ~ 1.75mV/G | Linear | 2.7 V ~ 6.5 V | 10mA | 10mA | Analog, Ratiometric | - | -40°C ~ 100°C | TO-243AA | SOT-89B |
| ![]() | 480-3616-1-ND ![]() | SS59ET | Honeywell Sensing and Control | SENSOR LINEAR HALL EFFECT | 1,956 - Immediate | 3.67000 | 1 | Cut Tape (CT) | SS59ET | 1mV/G ~ 1.75mV/G | Linear | 2.7 V ~ 6.5 V | 10mA | 10mA | Analog, Ratiometric | - | -40°C ~ 100°C | TO-243AA | SOT-89B |
| ![]() | 480-3616-6-ND ![]() | SS59ET | Honeywell Sensing and Control | SENSOR LINEAR HALL EFFECT | 1,956 - Immediate | Calculate | 1 | Digi-Reel® | SS59ET | 1mV/G ~ 1.75mV/G | Linear | 2.7 V ~ 6.5 V | 10mA | 10mA | Analog, Ratiometric | - | -40°C ~ 100°C | TO-243AA | SOT-89B |
| ![]() | 480-3614-2-ND ![]() | SS549AT | Honeywell Sensing and Control | SENSOR UNIPOLAR HALL-EFFECT | 2,000 - Immediate | 1.64619 | 1,000 | Tape & Reel (TR) | SS500 | 390G Trip, 235G Release | Unipolar Switch | 3.8 V ~ 30 V | 8.7mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-243AA | SOT-89B |
| ![]() | 480-3614-1-ND ![]() | SS549AT | Honeywell Sensing and Control | SENSOR UNIPOLAR HALL-EFFECT | 2,629 - Immediate | 3.37000 | 1 | Cut Tape (CT) | SS500 | 390G Trip, 235G Release | Unipolar Switch | 3.8 V ~ 30 V | 8.7mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-243AA | SOT-89B |
| ![]() | 480-3614-6-ND ![]() | SS549AT | Honeywell Sensing and Control | SENSOR UNIPOLAR HALL-EFFECT | 2,629 - Immediate | Calculate | 1 | Digi-Reel® | SS500 | 390G Trip, 235G Release | Unipolar Switch | 3.8 V ~ 30 V | 8.7mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-243AA | SOT-89B |
| DN6849S-ND![]() | DN6849S | Panasonic Electronic Components - Semiconductor Products | IC HALL EFF SENSOR BI-DIR SOH-4D | 1,586 - Immediate | 1.71000 | 1 Non-Stock |
Bulk | - | -17.5mT Trip, 17.5mT Release | Bipolar Latch | 4.5 V ~ 16 V | 6mA | 10µA | Digital, Open Collector | High Sensitivity | -40°C ~ 100°C | SOH-4D | 3-SIP | |
| ![]() | 480-3611-2-ND ![]() | SS495A-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 3,000 - Immediate | 1.74468 | 1,000 | Tape & Reel (TR) | SS495 | 3.125mV Trip, ±0.125mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | 3-SMD |
| ![]() | 480-3611-1-ND ![]() | SS495A-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 3,286 - Immediate | 4.09000 | 1 | Cut Tape (CT) | SS495 | 3.125mV Trip, ±0.125mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | 3-SMD |
| ![]() | 480-3611-6-ND ![]() | SS495A-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 3,286 - Immediate | Calculate | 1 | Digi-Reel® | SS495 | 3.125mV Trip, ±0.125mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | 3-SMD |
| ![]() | 480-3587-ND ![]() | SS451A | Honeywell Sensing and Control | SENSOR OMNIPOLAR HALLEFFECT DGTL | 1,138 - Immediate | 1.92000 | 1 | Bulk | SS450 | 135G Trip, -120G Release | Omnipolar Switch | 3 V ~ 24 V | 9mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-226-3, TO-92-3 Short Body | TO-92-3 |
| ![]() | 480-1999-ND ![]() | SS41 | Honeywell Sensing and Control | SENSOR SS HALL EFFECT BIPOLAR | 2,069 - Immediate | 1.95000 | 1 | Bulk | SS41 | 150G Trip, -140G Release | Bipolar Latch | 4.5 V ~ 24 V | 15mA | 20mA | Digital, Open Collector | - | -40°C ~ 85°C | TO-226-3, TO-92-3 Short Body | Radial Lead |
| ![]() | 480-2004-ND ![]() | SS466A | Honeywell Sensing and Control | SENSOR SS HALL EFFECT LATCHING | 3,612 - Immediate | 2.02000 | 1 | Bulk | SS400 | 180G Trip, -180G Release | Bipolar Latch | 3.8 V ~ 30 V | 10mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-226-3, TO-92-3 Short Body | Radial Lead |
| ![]() | 480-3829-2-ND ![]() | SS496B-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 4,000 - Immediate | 2.08236 | 1,000 | Tape & Reel (TR) Alternate Packaging | SS490 | 2.5mV Trip, ±0.2mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | SMD |
| ![]() | 480-3829-1-ND ![]() | SS496B-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 4,914 - Immediate | 4.88000 | 1 | Cut Tape (CT) Alternate Packaging | SS490 | 2.5mV Trip, ±0.2mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | SMD |
| ![]() | 480-3829-6-ND ![]() | SS496B-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 4,914 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | SS490 | 2.5mV Trip, ±0.2mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | SMD |
| ![]() | 480-2001-ND ![]() | SS441A | Honeywell Sensing and Control | SENSOR SS HALL EFFECT UNIPOLAR | 3,526 - Immediate | 2.37000 | 1 | Bulk | SS400 | 115G Trip, 20G Release | Unipolar Switch | 3.8 V ~ 30 V | 10mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-262-3 Short Leads, I²Pak | Radial Lead |
| ![]() | 480-2006-ND ![]() | SS49E | Honeywell Sensing and Control | SENSOR SS HALL EFFECT LINEAR | 2,264 - Immediate | 2.37000 | 1 | Bulk | SS49E | 1mV/G ~ 1.75mV/G | Linear | 2.7 V ~ 6.5 V | 10mA | 10mA | Analog, Ratiometric | - | -40°C ~ 100°C | TO-226-3, TO-92-3 Short Body | Radial Lead |
| ![]() | 480-2002-ND ![]() | SS443A | Honeywell Sensing and Control | SENSOR SS HALL EFFECT UNIPOLAR | 1,866 - Immediate | 2.37000 | 1 | Bulk | SS400 | 180G Trip, 75G Release | Unipolar Switch | 3.8 V ~ 30 V | 10mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-226-3, TO-92-3 Short Body | Radial Lead |
| ![]() | 480-2003-ND ![]() | SS461A | Honeywell Sensing and Control | SENSOR SS HALL EFFECT LATCHING | 3,328 - Immediate | 2.44000 | 1 | Bulk | SS400 | 85G Trip, -85G Release | Bipolar Latch | 3.8 V ~ 30 V | 10mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-226-3, TO-92-3 Short Body | Radial Lead |
| ![]() | MLX90316EDC-BCG-000-RETR-ND ![]() | MLX90316EDC-BCG-000-RE | Melexis Technologies NV | IC SENSOR ROTARY POSITION 8-SOIC | 9,000 - Immediate | 2.87028 | 3,000 | Tape & Reel (TR) Alternate Packaging | Triaxis™ | ±700mT | Linear - Programmable | 4.5 V ~ 5.5 V | 11mA | 20mA | Analog, PWM, SPI | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | MLX90316EDC-BCG-000-RECT-ND ![]() | MLX90316EDC-BCG-000-RE | Melexis Technologies NV | IC SENSOR ROTARY POSITION 8-SOIC | 10,611 - Immediate | 7.07000 | 1 | Cut Tape (CT) Alternate Packaging | Triaxis™ | ±700mT | Linear - Programmable | 4.5 V ~ 5.5 V | 11mA | 20mA | Analog, PWM, SPI | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
22:55:03 6/18/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.






_tmb.jpg)