Records matching criteria: 49
Product Index > Sensors, Transducers > Force Sensors
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 2/2 ( Previous First 1 2 )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Operating Force | Output | Sensor Type | Voltage - Supply | Actuator Type | Actuator Style/Size | Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 480-5694-ND ![]() | FSG015WNPB | Honeywell Sensing and Control | FORCE SENSOR 0N TO 15N | 10 - Immediate | 96.13000 | 1 | FSG | 0 ~ 15N | Voltage | Force Sensing Resistor | 10 V | Plunger | - | -40°C ~ 85°C |
| ![]() | 30056-ND ![]() | 30056 | Parallax Inc | SENSOR FLEXIFORCE .375" SENSI | 26 - Immediate | 24.99000 | 1 | FlexiForce® | 11.34kgf (24.9lbs) | 0 V ~ 4.2 V | Force Sensing Resistor | 2.7 V ~ 5.6 V | Flat Membrane | Round, 9.53mm | -9°C ~ 60°C |
| ![]() | FSS020WNSR-ND ![]() | FSS020WNSR | Honeywell Sensing and Control | LOW PROFILE FORCE SENSOR 0 - 20N | 0 | 35.86250 | 1,000 Non-Stock |
FSS-SMT | 0 ~ 20N | Analog, Ratiometric | Surface Mount | 3 V ~ 6 V | Ball | - | -40°C ~ 85°C |
| ![]() | FSS015WNSR-ND ![]() | FSS015WNSR | Honeywell Sensing and Control | LOW PROFILE FORCE SENSOR 0 - 15N | 0 | 35.86250 | 1,000 Non-Stock |
FSS-SMT | 0 ~ 15N | Analog, Ratiometric | Surface Mount | 3 V ~ 6 V | Ball | - | -40°C ~ 85°C |
| ![]() | FSS010WNSR-ND ![]() | FSS010WNSR | Honeywell Sensing and Control | LOW PROFILE FORCE SENSOR 0 - 10N | 0 | 35.86250 | 1,000 Non-Stock |
FSS-SMT | 0 ~ 10N | Analog, Ratiometric | Surface Mount | 3 V ~ 6 V | Ball | - | -40°C ~ 85°C |
| ![]() | FSS005WNSR-ND ![]() | FSS005WNSR | Honeywell Sensing and Control | LOW PROFILE FORCE SENSOR 0 - 5N | 0 | 35.86250 | 1,000 Non-Stock |
FSS-SMT | 0 ~ 5N | Analog, Ratiometric | Surface Mount | 3 V ~ 6 V | Ball | - | -40°C ~ 85°C |
| ![]() | FSS020WNGR-ND ![]() | FSS020WNGR | Honeywell Sensing and Control | LOW PROFILE FORCE SENSOR 0 - 20N | 0 | 72.53200 | 5 Non-Stock |
FSS-SMT | 0 ~ 20N | Analog, Ratiometric | Surface Mount | 3 V ~ 6 V | Ball | - | -40°C ~ 85°C |
| ![]() | FSS015WNGR-ND ![]() | FSS015WNGR | Honeywell Sensing and Control | LOW PROFILE FORCE SENSOR 0 - 15N | 0 | 72.53200 | 5 Non-Stock |
FSS-SMT | 0 ~ 15N | Analog, Ratiometric | Surface Mount | 3 V ~ 6 V | Ball | - | -40°C ~ 85°C |
| ![]() | FSS010WNGR-ND ![]() | FSS010WNGR | Honeywell Sensing and Control | LOW PROFILE FORCE SENSOR 0 - 10N | 0 | 72.53200 | 5 Non-Stock |
FSS-SMT | 0 ~ 10N | Analog, Ratiometric | Surface Mount | 3 V ~ 6 V | Ball | - | -40°C ~ 85°C |
| ![]() | FSS005WNGR-ND ![]() | FSS005WNGR | Honeywell Sensing and Control | LOW PROFILE FORCE SENSOR 0 - 5N | 0 | 72.53200 | 5 Non-Stock |
FSS-SMT | 0 ~ 5N | Analog, Ratiometric | Surface Mount | 3 V ~ 6 V | Ball | - | -40°C ~ 85°C |
| ![]() | FSS1500NGB-ND ![]() | FSS1500NGB | Honeywell Sensing and Control | SENSOR FORCE 1500G | 0 | 74.71200 | 5 Non-Stock |
FSS | 1.5kgf (3.3lbs) | 180mV | Surface Mount | 3 V ~ 6 V | Ball | Round, 1.98mm | -40°C ~ 85°C |
| ![]() | MSP6951-ND ![]() | FC2231-0000-0100-L | Measurement Specialties Inc. | SENSOR COMP LOAD CELL 100LBF | 0 | 62.87000 | 1 | - | 45.36kgf (99.8lbs) | 0.5 V ~ 4.5 V | Load Cell | 5V | Pushbutton | Round, 6mm | -40°C ~ 85°C |
| ![]() | MSP6962-ND ![]() | FS2050-0000-0750-G | Measurement Specialties Inc. | SENSOR COMP LOAD CELL 750GF | 0 | 92.33850 | 20 Non-Stock |
- | 750gf (1.7lbs) | 1 V ~ 4 V | Load Cell | 3.3 V ~ 12 V | Plunger | Round, 12.2mm | 0°C ~ 70°C |
| ![]() | MSP6963-ND ![]() | FS2050-0000-1500-G | Measurement Specialties Inc. | SENSOR COMP LOAD CELL 1500GF | 0 | 92.33850 | 20 Non-Stock |
- | 1.5kgf (3.3lbs) | 1 V ~ 4 V | Load Cell | 3.3 V ~ 12 V | Plunger | Round, 12.2mm | 0°C ~ 70°C |
| MSP6954-ND ![]() | FC2311-0000-1000-L | Measurement Specialties Inc. | SENSOR COMP LOAD CELL 1000LBF | 0 | 119.43000 | 1 | - | 453.59kgf (997.9lbs) | 100mV | Load Cell | 2 V ~ 10 V | Pushbutton | Round, 8mm | -40°C ~ 85°C | |
| ![]() | MSP6946-ND ![]() | FC2131-0000-0005-L | Measurement Specialties Inc. | SENSOR COMP LOAD CELL 5LBF | 0 | Call | 1 Non-Stock |
- | 2.27kgf (5lbs) | 0.5 V ~ 4.5 V | Load Cell | 3.3 V ~ 5 V | Pushbutton | Round, 5mm | -40°C ~ 85°C |
| ![]() | MSP6947-ND ![]() | FC2131-0000-0010-L | Measurement Specialties Inc. | SENSOR COMP LOAD CELL 10LBF | 0 | Call | 1 Non-Stock |
- | 4.54kgf (10lbs) | 0.5 V ~ 4.5 V | Load Cell | 3.3 V ~ 5 V | Pushbutton | Round, 5mm | -40°C ~ 85°C |
| ![]() | MSP6956-ND ![]() | FT2431-0000-0002-L | Measurement Specialties Inc. | SENSOR TENSE LOAD CELL 2LBF | 0 | Call | 1 Non-Stock |
- | 0.907kgf (2lbs) | 0.5 V ~ 4.5 V Ratiometric | Load Cell | 5V | - | - | -40°C ~ 85°C |
| ![]() | MSP6957-ND ![]() | FT2431-0000-0005-L | Measurement Specialties Inc. | SENSOR TENSE LOAD CELL 5LBF | 0 | Call | 1 Non-Stock |
- | 2.27kgf (5lbs) | 0.5 V ~ 4.5 V Ratiometric | Load Cell | 5V | - | - | -40°C ~ 85°C |
| ![]() | MSP6958-ND ![]() | FT2431-0000-0010-L | Measurement Specialties Inc. | SENSOR TENSE LOAD CELL 10LBF | 0 | Call | 1 Non-Stock |
- | 4.54kgf (10lbs) | 0.5 V ~ 4.5 V Ratiometric | Load Cell | 5V | - | - | -40°C ~ 85°C |
| ![]() | MSP6959-ND ![]() | FT2431-0000-0025-L | Measurement Specialties Inc. | SENSOR TENSE LOAD CELL 25LBF | 0 | Call | 1 Non-Stock |
- | 11.34kgf (24.9lbs) | 0.5 V ~ 4.5 V Ratiometric | Load Cell | 5V | - | - | -40°C ~ 85°C |
| ![]() | MSP6960-ND ![]() | FT2431-0000-0050-L | Measurement Specialties Inc. | SENSOR TENSE LOAD CELL 50LBF | 0 | Call | 1 Non-Stock |
- | 22.68kgf (49.9lbs) | 0.5 V ~ 4.5 V Ratiometric | Load Cell | 5V | - | - | -40°C ~ 85°C |
| ![]() | MSP6961-ND ![]() | FT2431-0000-0100-L | Measurement Specialties Inc. | SENSOR TENSE LOAD CELL 100LBF | 0 | Call | 1 Non-Stock |
- | 45.36kgf (99.8lbs) | 0.5 V ~ 4.5 V Ratiometric | Load Cell | 5V | - | - | -40°C ~ 85°C |
| ![]() | MSP6964-ND ![]() | FC2131-0000-0002-L | Measurement Specialties Inc. | SENSOR COMP LOAD CELL 2LBF | 0 | Call | 1 Non-Stock |
- | 0.907kgf (2lbs) | 0.5 V ~ 4.5 V | Load Cell | 3.3 V ~ 5 V | Pushbutton | Round, 5mm | -40°C ~ 85°C |
3:58:58 6/19/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.