Records matching criteria: 571
Product Index > Semiconductor Modules > FETs
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 11/23 ( Previous First ... 11 12 13 14 15 16 17 18 19 20 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Packaging | Series | FET Type | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25° C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) @ Vgs | Input Capacitance (Ciss) @ Vds | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
![]() | IXTN210P10T-ND ![]() | IXTN210P10T | IXYS | MOSFET P-CH 100V 210A SOT-227 | 0 | 34.53950 | 20 Non-Stock |
Tube | TrenchP™ | MOSFET P-Channel, Metal Oxide | Standard | 100V | 210A | 7.5 mOhm @ 105A, 10V | 4.5V @ 250µA | 740nC @ 10V | 69500pF @ 25V | 830W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |
![]() | IXTN200N10L2-ND ![]() | IXTN200N10L2 | IXYS | TRANS MOSFET 100V 178A SOT-227 | 0 | 34.59500 | 10 Non-Stock |
- | Linear L2™ | MOSFET N-Channel, Metal Oxide | Standard | 100V | 178A | 11 mOhm @ 100A, 10V | 4.5V @ 3mA | 540nC @ 10V | 23000pF @ 25V | 830W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |
| ![]() | IXTN110N20L2-ND ![]() | IXTN110N20L2 | IXYS | MOSFET N-CH 200V 100A SOT-227 | 0 | 34.59545 | 11 Non-Stock |
Tube | Linear L2™ | MOSFET N-Channel, Metal Oxide | Standard | 200V | 100A | 24 mOhm @ 55A, 10V | 4.5V @ 3mA | 500nC @ 10V | 23000pF @ 25V | 735W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXKN45N80C-ND ![]() | IXKN45N80C | IXYS | MOSFET N-CH 800V 44A SOT-227B | 0 | 34.75600 | 10 Non-Stock |
Tube | CoolMOS™ | MOSFET N-Channel, Metal Oxide | Standard | 800V | 44A | 74 mOhm @ 44A, 10V | 3.9V @ 4mA | 360nC @ 10V | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN170N10-ND ![]() | IXFN170N10 | IXYS | MOSFET N-CH 100V 170A SOT-227B | 0 | 34.94600 | 10 Non-Stock |
Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 100V | 170A | 10 mOhm @ 500mA, 10V | 4V @ 8mA | 515nC @ 10V | 10300pF @ 25V | 600W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN80N50Q2-ND ![]() | IXFN80N50Q2 | IXYS | MOSFET N-CH 500V 80A SOT-227B | 0 | 35.11300 | 10 Non-Stock |
Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 500V | 80A | 60 mOhm @ 500mA, 10V | 4.5V @ 8mA | 250nC @ 10V | 12800pF @ 25V | 890W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFE34N100-ND ![]() | IXFE34N100 | IXYS | MOSFET N-CH 1000V 30A ISOPLUS227 | 0 | 35.70000 | 1 Non-Stock |
Bulk | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 1000V (1kV) | 30A | 280 mOhm @ 17A, 10V | 5.5V @ 8mA | 455nC @ 10V | 15000pF @ 25V | 580W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXTN17N120L-ND ![]() | IXTN17N120L | IXYS | MOSFET N-CH 1200V 15A SOT-227B | 0 | 35.90400 | 30 Non-Stock |
Tube | - | MOSFET N-Channel, Metal Oxide | Standard | 1200V (1.2kV) | 15A | 900 mOhm @ 8.5A, 20V | 5V @ 250µA | 155nC @ 15V | 8300pF @ 25V | 540W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN340N06-ND ![]() | IXFN340N06 | IXYS | MOSFET N-CH 60V 340A SOT-227B | 0 | 35.98300 | 10 Non-Stock |
Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 60V | 340A | 3 mOhm @ 100A, 10V | 4V @ 8mA | 600nC @ 10V | 16800pF @ 25V | 700W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN52N90P-ND ![]() | IXFN52N90P | IXYS | MOSFET N-CH 900V 43A SOT227 | 0 | 36.30000 | 1 | Tube | Polar™ | MOSFET N-Channel, Metal Oxide | Standard | 900V | 43A | 160 mOhm @ 26A, 10V | 6.5V @ 1mA | 308nC @ 10V | 19000pF @ 25V | 890W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN72N55Q2-ND ![]() | IXFN72N55Q2 | IXYS | MOSFET N-CH 550V 72A SOT-227B | 0 | 36.42700 | 10 Non-Stock |
Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 550V | 72A | 72 mOhm @ 500mA, 10V | 5V @ 8mA | 258nC @ 10V | 10500pF @ 25V | 890W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFE180N20-ND ![]() | IXFE180N20 | IXYS | MOSFET N-CH 200V 158A ISOPLUS227 | 0 | 36.42700 | 10 Non-Stock |
Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 200V | 158A | 12 mOhm @ 500mA, 10V | 4V @ 8mA | 380nC @ 10V | 14400pF @ 25V | 500W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
![]() | IXTN79N20-ND ![]() | IXTN79N20 | IXYS | MOSFET N-CH 200V 79A SOT-227 | 0 | 36.44500 | 10 Non-Stock |
Tube | - | MOSFET N-Channel, Metal Oxide | Standard | 200V | 79A | - | 4V @ 20mA | - | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |
| ![]() | IXTN8N150L-ND ![]() | IXTN8N150L | IXYS | MOSFET N-CH 1500V 7.5A SOT-227B | 0 | 36.46800 | 10 Non-Stock |
Tube | - | MOSFET N-Channel, Metal Oxide | Standard | 1500V (1.5kV) | 7.5A | 3.6 Ohm @ 4A, 20V | 8V @ 250µA | 250nC @ 15V | 8000pF @ 25V | 545W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN32N120-ND ![]() | IXFN32N120 | IXYS | MOSFET N-CH 1200V 32A SOT-227B | 0 | 36.97000 | 10 Non-Stock |
Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 1200V (1.2kV) | 32A | 350 mOhm @ 500mA, 10V | 5V @ 8mA | 400nC @ 10V | 15900pF @ 25V | 780W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFE80N50-ND ![]() | IXFE80N50 | IXYS | MOSFET N-CH 500V 72A SOT-227B | 0 | 37.40300 | 10 Non-Stock |
Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 500V | 72A | 55 mOhm @ 40A, 10V | 4.5V @ 8mA | 380nC @ 10V | 9890pF @ 25V | 580W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | VMM45-02F-ND ![]() | VMM45-02F | IXYS | MOSFET MOD PHASE 200V TO-240AA | 0 | 37.42000 | 6 Non-Stock |
Bulk | HiPerFET™ | 2 N-Channel (Dual) | Standard | 200V | 45A | 45 mOhm @ 22.5A, 10V | 4V @ 4mA | 225nC @ 10V | 7500pF @ 25V | 190W | Chassis Mount | TO-240AA | TO-240AA |
| ![]() | IXFN30N110P-ND ![]() | IXFN30N110P | IXYS | MOSFET N-CH 1100V 25A SOT-227B | 0 | 38.23300 | 10 Non-Stock |
Tube | Polar™ | MOSFET N-Channel, Metal Oxide | Standard | 1100V (1.1kV) | 25A | 360 mOhm @ 15A, 10V | 6.5V @ 1mA | 235nC @ 10V | 13600pF @ 25V | 695W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | VMO60-05F-ND ![]() | VMO60-05F | IXYS | MOSFET N-CH 500V 60A TO-240AA | 0 | 38.86000 | 6 Non-Stock |
Bulk | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 500V | 60A | 75 mOhm @ 500mA, 10V | 4V @ 24mA | 405nC @ 10V | 12600pF @ 25V | 590W | Chassis Mount | TO-240AA | TO-240AA |
| ![]() | IXFN26N120P-ND ![]() | IXFN26N120P | IXYS | MOSFET N-CH 1200V 23A SOT-227B | 0 | 39.09800 | 10 Non-Stock |
Tube | Polar™ | MOSFET N-Channel, Metal Oxide | Standard | 1200V (1.2kV) | 23A | 460 mOhm @ 13A, 10V | 6.5V @ 1mA | 225nC @ 10V | 14000pF @ 25V | 695W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN80N48-ND ![]() | IXFN80N48 | IXYS | MOSFET N-CH 480V 80A SOT-227B | 0 | 41.08800 | 10 Non-Stock |
Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 480V | 80A | 45 mOhm @ 500mA, 10V | 4V @ 8mA | 380nC @ 10V | 9890pF @ 25V | 700W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN26N100P-ND ![]() | IXFN26N100P | IXYS | MOSFET N-CH 1000V 23A SOT-227B | 0 | 42.86900 | 10 Non-Stock |
Tube | Polar™ | MOSFET N-Channel, Metal Oxide | Standard | 1000V (1kV) | 23A | 390 mOhm @ 13A, 10V | 6.5V @ 1mA | 197nC @ 10V | 11900pF @ 25V | 595W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN34N100-ND ![]() | IXFN34N100 | IXYS | MOSFET N-CH 1000V 34A SOT-227B | 0 | 43.16400 | 10 Non-Stock |
Tube | HiPerFET™ | MOSFET N-Channel, Metal Oxide | Standard | 1000V (1kV) | 34A | 280 mOhm @ 500mA, 10V | 5.5V @ 8mA | 380nC @ 10V | 9200pF @ 25V | 700W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN30N120P-ND ![]() | IXFN30N120P | IXYS | MOSFET N-CH 1200V 30A SOT-227B | 0 | 44.01100 | 10 Non-Stock |
Tube | Polar™ | MOSFET N-Channel, Metal Oxide | Standard | 1200V (1.2kV) | 30A | 350 mOhm @ 500mA, 10V | 6.5V @ 1mA | 310nC @ 10V | 19000pF @ 25V | 890W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXFN40N110P-ND ![]() | IXFN40N110P | IXYS | MOSFET N-CH 1100V 34A SOT-227B | 0 | 44.98000 | 10 Non-Stock |
Tube | Polar™ | MOSFET N-Channel, Metal Oxide | Standard | 1100V (1.1kV) | 34A | 260 mOhm @ 20A, 10V | 6.5V @ 1mA | 310nC @ 10V | 19000pF @ 25V | 890W | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
2:20:31 5/22/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.