Keywords:





Records matching criteria: 25

Product Index > RF/IF and RFID > RF Transceivers

To get the most from Digi-Key's part search:

Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.

Packaging Frequency Data Rate - Maximum Modulation or Protocol Applications Power - Output Sensitivity Voltage - Supply Current - Receiving Current - Transmitting Data Interface Memory Size Antenna Connector Operating Temperature Package / Case





To see real-time pricing, click either the Digi-Key part number or unit price link.

Enter the quantity that you are interested in and press submit. The unit price for the quantity will display for all products in the table. Any products that cannot be purchased at the entered quantity due to minimum order quantities will be pushed to the bottom of the results.

Results per Page
Page 1/1
Datasheets
ImageDigi-Key Part NumberManufacturer Part NumberManufacturerDescriptionQuantity AvailableUnit Price
USD
Minimum QuantityPackagingSeriesFrequencyData Rate - MaximumModulation or ProtocolApplicationsPower - OutputSensitivityVoltage - SupplyCurrent - ReceivingCurrent - TransmittingData InterfaceMemory SizeAntenna ConnectorOperating TemperaturePackage / Case
  Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending
MRF89XA
MRF89XAT-I/MQ - Microchip TechnologyMRF89XAT-I/MQTR-ND This part is RoHS compliant.RF ISM BAND TXRX 32 QFN6,000 - Immediate 2.02001 3,000 Tape & Reel (TR)
Alternate Packaging
-863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz200kbpsFSK, OOKISM12.5dBm-113dBm2.1 V ~ 3.6 V3mA25mAPCB, Surface Mount-PCB, Surface Mount-40°C ~ 85°C32-WFQFN Exposed Pad
MRF89XA
MRF89XAT-I/MQ - Microchip TechnologyMRF89XAT-I/MQCT-ND This part is RoHS compliant.RF ISM BAND TXRX 32 QFN7,295 - Immediate 2.93000 1 Cut Tape (CT)
Alternate Packaging
-863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz200kbpsFSK, OOKISM12.5dBm-113dBm2.1 V ~ 3.6 V3mA25mAPCB, Surface Mount-PCB, Surface Mount-40°C ~ 85°C32-WFQFN Exposed Pad
MRF89XA
MRF89XAT-I/MQ - Microchip TechnologyMRF89XAT-I/MQDKR-ND This part is RoHS compliant.RF ISM BAND TXRX 32 QFN7,295 - Immediate Calculate 1 Digi-Reel®
Alternate Packaging
-863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz200kbpsFSK, OOKISM12.5dBm-113dBm2.1 V ~ 3.6 V3mA25mAPCB, Surface Mount-PCB, Surface Mount-40°C ~ 85°C32-WFQFN Exposed Pad
MRF49XA
MRF49XA-I/ST - Microchip TechnologyMRF49XA-I/ST-ND This part is RoHS compliant.IC RF TXRX 433/868/915 16-TSSOP2,423 - Immediate 2.59000 1 Tube-433MHz, 868MHz, 915MHz256kbpsFHSS, FSKHome / Industrial Automation, Remote Access, Security Alarms7dbm-110dBm2.2 V ~ 3.8 V11mA15mAPCB, Surface Mount-PCB, Surface Mount-40°C ~ 85°C16-TSSOP (0.173", 4.40mm Width)
MRF24J40
MRF24J40-I/ML - Microchip TechnologyMRF24J40-I/ML-ND This part is RoHS compliant.IC TXRX IEEE/ZIGBEE 2.4GHZ 40QFN941 - Immediate 3.56000 1 Tube-2.4GHz250kbps802.15.4ISM, ZigBee™0dBm-95dBm2.4 V ~ 3.6 V18mA18mAPCB, Surface Mount-PCB, Surface Mount-40°C ~ 85°C40-VFQFN Exposed Pad
MRF89XAM9A
Photo Not AvailableMRF89XAM9A-I/RM-ND This part is RoHS compliant.IC TXRX MOD 915MHZ ULP SUB-GHZ498 - Immediate 9.54000 1 Tray-902MHz ~ 928MHz200kbpsFSK, OOKGeneral Purpose12.5dBm-111dBm2.1 V ~ 3.6 V*30mAPCB, Surface Mount-On-Board, Trace-40°C ~ 85°CModule
RN42(N) Class 2 Bluetooth Module Datasheet
RN42N-I/RM - Microchip Technology740-1043-ND This part is RoHS compliant.MODULE BLUETOOTH V2.0+EDR477 - Immediate 19.14000 1 Cut Tape (CT)-2.4GHz3MbpsBluetooth v2.1+EDR, Class 2General Purpose4dBm-80dBm3 V ~ 3.6 V25mA25mAPads for Pins-PCB, Surface Mount-40°C ~ 85°C24-SMD Module
MRF24WB0MA,MB
MRF24WB0MA/RM - Microchip TechnologyMRF24WB0MA/RM-ND This part is RoHS compliant.TXRX RF 2.4GHZ PCB ANT 802.11B277 - Immediate 26.11000 1 Tray-2.4GHz1Mbps802.11 bISM10dBm-91dBm2.7 V ~ 3.6 V85mA154mAPads for Pins-On-Board, Trace0°C ~ 70°CModule
MRF24WB0MA,MB
MRF24WB0MB/RM - Microchip TechnologyMRF24WB0MB/RM-ND This part is RoHS compliant.TXRX RF 2.4GHZ EXT ANT 802.11B271 - Immediate 26.11000 1 Tray-2.4GHz1Mbps802.11 bISM10dBm-91dBm2.7 V ~ 3.6 V85mA154mAPads for Pins-U.FL0°C ~ 70°CModule
RN-131(G,C)
RN131C/RM - Microchip Technology740-1036-ND This part is RoHS compliant.MODULE WIFLY GSX 802.11 B/G U.FL288 - Immediate 36.26000 1 Tray-2.4GHz54Mbps802.11 b/gGeneral Purpose18dBm-85dBm3 V ~ 3.7 V40mA140mAPCB, Surface Mount8Mb Flash, 128kB RAMOn-Board, Chip, U.FL0°C ~ 70°CModule
RN-171-XV Datasheet
RN171XVW-I/RM - Microchip Technology740-1044-ND This part is RoHS compliant.MODULE 802.11B/G 2.4GHZ103 - Immediate 38.45000 1 Tray-2.4GHz54Mbps802.11b/gGeneral Purpose12dBm-83dBm3 V ~ 3.7 V40mA180mAPCB, Through Hole-On-Board, Wire Antenna-40°C ~ 85°C49-SMD Module
RN-131(G,C)
RN131G-I/RM - Microchip Technology740-1028-ND This part is RoHS compliant.MODULE WIFLY GSX 802.11 SMD570 - Immediate 40.46000 1 --2.4GHz1Mbps802.11 b/gHome Automation, Security18dBm-85dBm3 V ~ 3.7 V40mA210mAPCB, Surface Mount8Mb Flash, 128kB RAMOn-Board, Chip, U.FL-30°C ~ 85°CModule
RN-41-SM, RN-42-SM
RN41SM-I/RM - Microchip Technology740-1034-ND This part is RoHS compliant.MODULE SOCKET BLUETOOTH CLASS1135 - Immediate 45.34000 1 Bulk-2.4GHz3MbpsBluetooth v2.1+EDR, class 1-16dBm-80dBm3 V ~ 3.3 V35mA65mAPCB, Through Hole-On-Board, Chip-40°C ~ 85°C35-SMD Module
RN-134
RN134-I/RM - Microchip Technology740-1030-ND This part is RoHS compliant.MODULE WIFLY 802.11 B/G U.FL66 - Immediate 108.90000 1 Tray-2.402GHz ~ 2.48GHz54Mbps802.11 b/gRemote Sensors and Triggers18dBm-85dBm3 V ~ 12 V50mA210mAConnector, RS 232 Header-On-Board, Chip, U.FL-30°C ~ 85°CModule
RN-42(-N)
RN-42 - Microchip Technology740-1038-1-ND This part is RoHS compliant.MODULE BLUETOOTH V2.1+EDR422 - Immediate 27.79000 1
Non-Stock
Cut Tape (CT)
Alternate Packaging
-2.4GHz3MbpsBluetooth v2.1+EDR, Class 2General Purpose4dBm-80dBm3 V ~ 3.6 V25mA25mAPads for Pins-On-Board, Trace-40°C ~ 85°C35-SMD Module
RN-42(-N)
RN-42 - Microchip Technology740-1038-6-ND This part is RoHS compliant.MODULE BLUETOOTH V2.1+EDR422 - Immediate Calculate 1
Non-Stock
Digi-Reel®
Alternate Packaging
-2.4GHz3MbpsBluetooth v2.1+EDR, Class 2General Purpose4dBm-80dBm3 V ~ 3.6 V25mA25mAPads for Pins-On-Board, Trace-40°C ~ 85°C35-SMD Module
MRF89XAM8A
MRF89XAM8A-I/RM - Microchip TechnologyMRF89XAM8A-I/RM-ND This part is RoHS compliant.TXRX MODULE 868MHZ ULP SUB GHZ58 - Immediate 9.54000 1 Tray-863MHz ~ 870MHz40kbpsFSK, OOKGeneral Purpose10dBm-113dBm2.1 V ~ 3.6 V3mA25mASolder Pad-On-Board, Trace-40°C ~ 85°CModule
MRF24J40MC
MRF24J40MC-I/RM - Microchip TechnologyMRF24J40MC-I/RM-ND This part is RoHS compliant.IC TXRX 2.4GHZ 802.15.4 MODULE50 - Immediate 17.82000 1 Tray
Alternate Packaging
-2.4GHz250kbps802.15.4General Purpose19dBm-108dBm2.7 V ~ 3.6 V25mA120mAPCB, Surface Mount-U.FL-40°C ~ 85°CModule
RN-41, RN41N Datasheet
RN41-I/RM - Microchip Technology740-1007-ND This part is RoHS compliant.MODULE BLUETOOTH W/ANT CLASS158 - Immediate 29.94000 1 Tray-2.4GHz3MbpsBluetooth v2.1+EDR, class 1-16dBm-80dBm3 V ~ 3.6 V35mA65mAPads for Pins-On-Board, Chip-40°C ~ 85°C35-SMD Module
RN-171-XV Datasheet
Photo Not AvailableRN171XVS-I/RM-ND This part is RoHS compliant.MOD TCP/IP WIFI 802.15.4 20LEADS27 - Immediate 38.45000 1 Tray-2.4GHz54Mbps802.11b/gGeneral Purpose12dBm-83dBm3 V ~ 3.7 V40mA180mAPCB, Through Hole-SMA-40°C ~ 85°C49-SMD Module
RN-41-SM, RN-42-SM
RN42SM-I/RM - Microchip Technology740-1041-ND This part is RoHS compliant.MODULE BLUETOOTH V2.1+EDR49 - Immediate 39.29000 1 Tray-2.4GHz3MbpsBluetooth v2.1+EDR, Class 2General Purpose4dBm-80dBm3 V ~ 3.3 V25mA25mAPCB, Through Hole-On-Board, Trace-40°C ~ 85°CModule
RN-24,RN-25
RN-24E - Microchip Technology740-1009-ND This part is RoHS compliant.SUPERMODULE BLUETOOTH SMA JACK20 - Immediate 69.00000 1 --2.4GHz721kbpsBluetooth v2.0+EDR, Class 1 and 2Bluetooth v2.04dBm-80dBm4 V ~ 24 V40mA40mAPCB, Surface Mount-SMA-Module
RN-121/23, RN-125
RN121-I/RM - Microchip Technology740-1037-ND This part is RoHS compliant.MODULE WIFLY GX 802.11 B/G U.FL17 - Immediate 75.90000 1 Bulk-2.4GHz54Mbps802.11 b/gGeneral Purpose18dBm-85dBm3 V ~ 3.6 V40mA210mAPCB, Through Hole4MB Flash, 80K RAM, 300K ROMOn-Board, Chip, U.FL-30°C ~ 85°C32-DIP Module
MRF24J40MC
MRF24J40MCT-I/RM - Microchip TechnologyMRF24J40MCT-I/RMCT-ND This part is RoHS compliant.TXRX MOD 802.15.4 2.4GHZ 12MOD18 - Immediate 17.82000 1 Cut Tape (CT)
Alternate Packaging
-2.4GHz250kbps802.15.4General Purpose19dBm-108dBm2.7 V ~ 3.6 V25mA120mAPCB, Surface Mount-PCB, Surface Mount-40°C ~ 85°CModule
MRF24J40MC
MRF24J40MCT-I/RM - Microchip TechnologyMRF24J40MCT-I/RMDKR-ND This part is RoHS compliant.TXRX MOD 802.15.4 2.4GHZ 12MOD18 - Immediate Calculate 1 Digi-Reel®
Alternate Packaging
-2.4GHz250kbps802.15.4General Purpose19dBm-108dBm2.7 V ~ 3.6 V25mA120mAPCB, Surface Mount-PCB, Surface Mount-40°C ~ 85°CModule
Results per Page
Page 1/1

23:56:11 5/20/2013