Records matching criteria: 408
Product Index > Programmers, Development Systems > Eval Boards - Linear Voltage Regulators (LDOs)
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 14/17 ( Previous First ... 8 9 10 11 12 13 14 15 16 17 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price USD | Minimum Quantity | Series | Channels per IC | Voltage - Output | Current - Output | Voltage - Input | Regulator Type | Operating Temperature | Board Type | Supplied Contents | Utilized IC / Part |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | AS1359-15 EB-ND ![]() | AS1359-15 EB | ams | BOARD EVAL FOR AS1359-15 | 5 - Immediate | 57.28000 | 1 | - | 1 - Single | 1.5V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1359 |
| ![]() | AS1359-18 EB-ND ![]() | AS1359-18 EB | ams | BOARD EVAL FOR AS1359-18 | 5 - Immediate | 57.28000 | 1 | - | 1 - Single | 1.8V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1359 |
| ![]() | AS1359-25 EB-ND ![]() | AS1359-25 EB | ams | BOARD EVAL FOR AS1359-25 | 5 - Immediate | 57.28000 | 1 | - | 1 - Single | 2.5V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1359 |
| ![]() | AS1359-26 EB-ND ![]() | AS1359-26 EB | ams | BOARD EVAL FOR AS1359-26 | 5 - Immediate | 57.28000 | 1 | - | 1 - Single | 2.6V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1359 |
| ![]() | AS1359-27 EB-ND ![]() | AS1359-27 EB | ams | BOARD EVAL FOR AS1359-27 | 5 - Immediate | 57.28000 | 1 | - | 1 - Single | 2.7V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1359 |
| ![]() | AS1359-28 EB-ND ![]() | AS1359-28 EB | ams | BOARD EVAL FOR AS1359-28 | 5 - Immediate | 57.28000 | 1 | - | 1 - Single | 2.8V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1359 |
| ![]() | AS1359-285 EB-ND ![]() | AS1359-285 EB | ams | BOARD EVAL FOR AS1359-285 | 5 - Immediate | 57.28000 | 1 | - | 1 - Single | 2.85V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1359 |
| ![]() | AS1359-30 EB-ND ![]() | AS1359-30 EB | ams | BOARD EVAL FOR AS1359-30 | 5 - Immediate | 57.28000 | 1 | - | 1 - Single | 3V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1359 |
| ![]() | AS1359-31 EB-ND ![]() | AS1359-31 EB | ams | BOARD EVAL FOR AS1359-31 | 5 - Immediate | 57.28000 | 1 | - | 1 - Single | 3.1V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1359 |
| ![]() | AS1359-45 EB-ND ![]() | AS1359-45 EB | ams | BOARD EVAL FOR AS1359-45 | 5 - Immediate | 57.28000 | 1 | - | 1 - Single | 4.5V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1359 |
| ![]() | AS1362-15 EB-ND ![]() | AS1362-15 EB | ams | BOARD EVAL FOR AS1362-15 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 1.5V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1362 |
| ![]() | AS1362-18 EB-ND ![]() | AS1362-18 EB | ams | BOARD EVAL FOR AS1362-18 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 1.8V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1362 |
| ![]() | AS1362-25 EB-ND ![]() | AS1362-25 EB | ams | BOARD EVAL FOR AS1362-25 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 2.5V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1362 |
| ![]() | AS1362-26 EB-ND ![]() | AS1362-26 EB | ams | BOARD EVAL FOR AS1362-26 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 2.6V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1362 |
| ![]() | AS1362-27 EB-ND ![]() | AS1362-27 EB | ams | BOARD EVAL FOR AS1362-27 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 2.7V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1362 |
| ![]() | AS1362-28 EB-ND ![]() | AS1362-28 EB | ams | BOARD EVAL FOR AS1362-28 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 2.8V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1362 |
| ![]() | AS1362-285 EB-ND ![]() | AS1362-285 EB | ams | BOARD EVAL FOR AS1362-285 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 2.85V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1362 |
| ![]() | AS1362-30 EB-ND ![]() | AS1362-30 EB | ams | BOARD EVAL FOR AS1362-30 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 3V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1362 |
| ![]() | AS1362-45 EB-ND ![]() | AS1362-45 EB | ams | BOARD EVAL FOR AS1362-45 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 4.5V | 300mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1362 |
| ![]() | AS1363-15 EB-ND ![]() | AS1363-15 EB | ams | BOARD EVAL FOR AS1363-15 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 1.5V | 500mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1363 |
| ![]() | AS1363-18 EB-ND ![]() | AS1363-18 EB | ams | BOARD EVAL FOR AS1363-18 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 1.8V | 500mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1363 |
| ![]() | AS1363-30 EB-ND ![]() | AS1363-30 EB | ams | BOARD EVAL FOR AS1363-30 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 3V | 500mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1363 |
| ![]() | AS1363-45 EB-ND ![]() | AS1363-45 EB | ams | BOARD EVAL FOR AS1363-45 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 4.5V | 500mA | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1363 |
| ![]() | AS1364-18 EB-ND ![]() | AS1364-18 EB | ams | BOARD EVAL FOR AS1364-18 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 1.8V | 1A | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1364 |
| ![]() | AS1364-45 EB-ND ![]() | AS1364-45 EB | ams | BOARD EVAL FOR AS1364-45 | 5 - Immediate | 61.78000 | 1 | - | 1 - Single | 4.5V | 1A | 2 V ~ 5.5 V | Positive Fixed | -40°C ~ 85°C | Fully Populated | Board | AS1364 |
7:44:41 5/23/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.